White LEDs

Results: 2 718
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 94 080In Stock
Min.: 1
Mult.: 1
: 10 000
SMD/SMT Warm White 4000 K 8.88 cd 27.8 lm 80 120 deg 60 mA 2.95 V 180 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLMS1.EM Reel, Cut Tape
ams OSRAM White LEDs White DURIS E 2835 36 848In Stock
Min.: 1
Mult.: 1
: 10 000

White LEDs SMD/SMT 2835 Warm White 4000 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 770In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0907 (2319 metric) White 1.5 cd 5 lm 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused Mini TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White TOPLED 2 289In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT TOPLED White 900 mcd 120 deg 20 mA 3.2 V 3.4 mm 3 mm 2.1 mm - 40 C + 110 C White 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White DURIS E 2835 60 385In Stock
Min.: 1
Mult.: 1
: 10 000

White LEDs SMD/SMT 2835 Warm White 5700 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Ultra White 1 077In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT SMD-2 White 6500 K 43 cd 82 lm 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LUW H9GP.CE Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs WHITE SMD LED CHIP LED 0402 7 980In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0402 (1005 metric) White 5600 K 270 mcd 1.05 lm 160 deg 15 mA 2.8 V 14 mW 1 mm 0.5 mm 0.35 mm - 40 C + 85 C White Rectangular Diffused LW QH8G Reel, Cut Tape
ams OSRAM White LEDs WHITE SMD LED MCR SIDELED 2808 4 053In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT SMD-2 White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Tinted 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape
ams OSRAM White LEDs WHITE SMD LED MCR SIDELED 2808 2 494In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Colorless 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape
ams OSRAM White LEDs 215In Stock
1 800On Order
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape
ams OSRAM White LEDs 3 577In Stock
Min.: 1
Mult.: 1
: 5 000
White 680 mcd 2.18 lm 120 deg 2 mA 2.7 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C KW DELPS2.RA Reel, Cut Tape
ams OSRAM White LEDs 3 717In Stock
Min.: 1
Mult.: 1
: 600

OSLON SSL 80 Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 129In Stock
1 800Expected 19/10/2026
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 4500 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs GW JCLPS2.EM 9 650In Stock
Min.: 1
Mult.: 1
: 10 000

3014 Warm White 5700 K 9.08 cd 27.5 lm 80 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs DURIS E 5 GW JDSTS2.EM Standard (Gen 2) 15 525In Stock
Min.: 1
Mult.: 1
: 10 000

Warm White 4000 K 11.4 cd 34.5 lm 80 120 deg 65 mA 2.75 V 180 mW 5.6 mm 3 mm 0.6 mm - 40 C + 100 C GW JDSTS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DCLMS2.EC 14 169In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White SYNIOS E2314 5 103In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 0905 (2314 metric) White 9.63 cd 30.1 lm 120 deg 80 mA 3.05 V 240 mW 2.3 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted Diffused KW DNLS31.RA Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs 1 568In Stock
4 800Expected 11/09/2026
Min.: 1
Mult.: 1
: 600

OSLON SSL 80 Reel, Cut Tape
ams OSRAM White LEDs White DURIS E 2835 51 364In Stock
Min.: 1
Mult.: 1
: 10 000

White LEDs SMD/SMT 2835 Warm White 3000 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 39 972In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 4000 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Warm White 725In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT SMD-2 Warm White 4000 K 32.3 cd 61 lm 80 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LCW H9GP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs SMD epoxy package ultra white 1 933In Stock
Min.: 1
Mult.: 1
: 2 000

White 609 cd 1880 lm 120 deg 1 A 12.81 V 13 W 7.59 mm 3.75 mm 0.5 mm - 40 C + 135 C KW4 HPL631.TK Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 2 850In Stock
Min.: 1
Mult.: 1
: 1 500

Warm White 4000 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs KW DMLN32.SB 3 560In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs 1007 (2720 metric) White KW DMLN32.SB Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White TOPLED Black Surface 7 190In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT TOPLED White 2.1 cd 110 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TWTG.BB Reel, Cut Tape, MouseReel AEC-Q101