ams OSRAM White LEDs

Results: 2 734
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT White 3500 K 220 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2 669In Stock
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT White 5700 K 220 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs 9 870In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2700 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 6 515In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 6500 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 7 275In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 5700 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 7 624In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 5000 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 7 950In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 4500 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 7 950In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 4000 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 7 605In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3500 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 7 990In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3000 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 3 555In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 3000 K 130 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs 3 501In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 2700 K 130 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs 3 058In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 6500 K 135 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs 3 757In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 5700 K 135 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs 3 682In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 3500 K 135 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs 2 706In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 4000 K 140 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 3030 GW PLTRA1.PM 4 481In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 3030 White 5000 K 600 lm 70 120 deg 1.05 A 2.83 V 3 W 3 mm 3 mm 0.575 mm - 40 C + 135 C Yellow Square Non-Diffused GW PLTRA1.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 4 380In Stock
Min.: 1
Mult.: 1
: 1 500

Warm White 2700 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 5 025In Stock
Min.: 1
Mult.: 1
: 1 500

Warm White 4000 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PLKW2 C2LNL3.TK 1 880In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 3.75 mm x 3.5 mm x 0.77 mm White 300 cd 925 lm 120 deg 1 A 6.5 V 6.5 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 2.13 mm x 1.03 mm Rectangular Clear KW2 C2LNL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PLKW2 C2LNL3.TK 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 3.75 mm x 3.5 mm x 0.77 mm White 300 cd 925 lm 120 deg 1 A 6.5 V 6.5 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 2.13 mm x 1.03 mm Rectangular Clear KW2 C2LNL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PLKW2 C2LNL3.TK 1 989In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 3.75 mm x 3.5 mm x 0.77 mm White 300 cd 925 lm 120 deg 1 A 6.5 V 6.5 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 2.13 mm x 1.03 mm Rectangular Clear KW2 C2LNL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PL 1 947In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 311 cd 960 lm 120 deg 1 A 6.61 V 6.6 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 1 mm x 1 mm Square Clear KW2 C2LPL3.TK Reel, Cut Tape
ams OSRAM White LEDs 1 886In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs White 439 cd 1360 lm 120 deg 1 A 9.47 V 9.7 W 4.6 mm 3.75 mm 0.67 mm - 40 C + 135 C Square KW3 C3LNL3.TK Reel, Cut Tape
ams OSRAM White LEDs 1 997In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs White 439 cd 1360 lm 120 deg 1 A 9.47 V 9.7 W 4.6 mm 3.75 mm 0.67 mm - 40 C + 135 C KW3 C3LNL3.TK Reel, Cut Tape