ams OSRAM White LEDs

Results: 2 734
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 99In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 458 cd 1410 lm 120 deg 1.5 A 9.61 V 9.6 W 6.37 mm 3.75 mm 0.5 mm - 40 C + 135 C Tinted 3.59 mm x 1.15 mm Rectangular Clear KW3 HNL631.TK Reel, Cut Tape
ams OSRAM White LEDs White 4000K OSTUNE E3030 60mA 210In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 60 mA 2.9 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 3500K OSTUNE E3030 60mA 502In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 60 mA 2.9 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White MINITOPLED 5 455In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 1.5 cd 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted Diffused Mini TOPLED Reel, Cut Tape AEC-Q101
ams OSRAM White LEDs White 5600K Reverse Mount 21 410In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White 5600 K PointLED Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White 4000K SYNIOS E4014 4 748In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White POINTLED TF 202In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White PointLED Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White POINTLED TF 2 990In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White PointLED Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White 5600K 6 318In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT SMD-2 Cool White 5600 K 1.8 cd 120 deg 20 mA 3.2 V 75 mW 3.5 mm 1.35 mm 0.875 mm - 40 C + 100 C Round PointLED Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5600K Top Mount 5 960In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White 5600 K 2.4 V PointLED Reel, Cut Tape AEC-Q101
ams OSRAM White LEDs White SYNIOS P2720 242In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1007 (2720 metric) Cool White 31 cd 90 lm 120 deg 350 mA 2.95 V 1 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C Colorless 2.6 mm x 1.8 mm Rectangular Water Clear SYNIOS P2720 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs ams OSRAM Launches SYNIOS E1515 Top LED for Automotive LCD HUD Backlights with High-Contrast Local Dimming, KSF Phosphor and 127 lm/W Efficiency
199 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 200 000

White LEDs SMD/SMT White 446 nm, 454 nm 12.1 lm, 28 lm 30 mA 5.4 V, 5.6 V 1.5 mm 1.5 mm 0.695 mm - 40 C + 110 C Colorless Square Clear KW SIURA1.KD Reel, Cut Tape
ams OSRAM White LEDs Cool White
1 359On Order
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5500 K 800 lm 75 90 deg 700 mA 12.6 V 9.6 W 19.9 mm 19.9 mm 5.4 mm - 40 C + 150 C Colorless 3.2 mm Dome Water Clear LZ4-40CW08 Tray
ams OSRAM White LEDs mid-power, white LEDs
100 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 100 000

Reel, Cut Tape
ams OSRAM White LEDs mid-power, white LEDs
100 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 100 000

Reel, Cut Tape
ams OSRAM White LEDs mid-power, white LEDs
100 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 100 000

Reel, Cut Tape
ams OSRAM White LEDs mid-power, white LEDs
100 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 100 000

Reel, Cut Tape
ams OSRAM White LEDs mid-power, white LEDs
100 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 100 000

Reel, Cut Tape
ams OSRAM White LEDs
5 990On Order
Min.: 1
Mult.: 1
: 6 000

White LEDs SMD/SMT White 5700 K 310 lm, 340 lm 120 deg 700 mA 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.EM Reel, Cut Tape
ams OSRAM White LEDs
5 990On Order
Min.: 1
Mult.: 1
: 6 000

White LEDs SMD/SMT Neutral White 5700 K 360 lm, 380 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM
8 400Expected 13/11/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 6500 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs mid-power, white LEDs
100 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 100 000

Reel, Cut Tape
ams OSRAM White LEDs mid-power, white LEDs
100 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 100 000

Reel, Cut Tape
ams OSRAM White LEDs mid-power, white LEDs
100 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 100 000

Reel, Cut Tape
ams OSRAM White LEDs mid-power, white LEDs
100 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 100 000

Reel, Cut Tape