ams OSRAM White LEDs

Results: 2 718
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs GW QSSPA1.PM 4 810In Stock
Min.: 1
Mult.: 1
: 900

White LEDs Warm White 5700 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White LED OSLON Black Flat S 1 531In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 253 cd 780 lm 120 deg 1 A 6.3 V 6.3 W 4.6 mm 3.75 mm 0.43 mm - 40 C + 135 C Tinted 2.13 mm x 1.03 mm Rectangular Clear KW2 HIL532.TK Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White OSLON Black Flat 1 719In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 251 cd 755 lm 120 deg 1.5 A 6.15 V 6.2 W 3.1 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 2.13 mm x 1.03 mm Rectangular Clear KW H2L531.TE Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs OSTAR HEADLMP HL PRO 988In Stock
Min.: 1
Mult.: 1
: 500

White LEDs White 1 A 3 V - 40 C + 125 C LE UW S2WN Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs 3 024In Stock
Min.: 1
Mult.: 1
: 3 000

Neutral White 5700 K 85.8 cd 265 lm 90 120 deg 700 mA 2.81 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.CM Reel, Cut Tape
ams OSRAM White LEDs 553In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Warm White 3500 K 40.7 cd 122 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
ams OSRAM White LEDs OSLON BOOST HM 1 123In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 140 cd 433 lm 120 deg 1.2 A 3.4 V 4.1 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C Colorless 0.73 mm x 0.73 mm Square Clear KW CELMM2.TK Reel, Cut Tape
ams OSRAM White LEDs 7 634In Stock
Min.: 1
Mult.: 1
: 2 500

KW SITQA1.KD Reel, Cut Tape
ams OSRAM White LEDs KW CSLNM1.TG 6 291In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs White 121 cd 365 lm 120 deg 1 A 3 V 3 W 3 mm 3 mm 0.75 mm - 40 C + 125 C KW CSLNM1.TG Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 348In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT Warm White 1800 K 40.7 cd 122 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
ams OSRAM White LEDs 3 256In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 161 cd 498 lm 120 deg 1.5 A 3.2 V 3.2 W 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Tinted 1.15 mm x 1.15 mm Square Clear KW HHL631.TK Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSRAM OSTAR pro cpck 2 868In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1212 (3030 metric) White 171 cd 515 lm 120 deg 1.4 A 3 V 4.2 W 3 mm 3 mm 0.75 mm - 40 C + 85 C KW CSLPM1.TG Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs 7 477In Stock
Min.: 1
Mult.: 1
: 2 000

White 161 cd 498 lm 120 deg 1 A 3.2 V 3.2 W 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C KW HHL631.TK Reel, Cut Tape
ams OSRAM KW DMLQ33.SG-Z8KF8-ebvFfcbB46-8E8G
ams OSRAM White LEDs White SYNIOS P2720 8 094In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs 1007 (2720 metric) White Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White OSLON Black Flat S 866In Stock
Min.: 1
Mult.: 1
: 1 200

White LEDs SMD/SMT 7937 Cool White 1400 lm 120 deg 1.5 A 15.1 V 15.3 W 7.9 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 3.23 mm x 1. 03 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PLLRA1.PM 4 402In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 6500 K 93.3 cd 285 lm 70 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Ultra White 3 690In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT SMD-2 White 6500 K 43 cd 82 lm 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LUW H9GP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs LED ENGIN WHITE 5500K-6500K 219In Stock
Min.: 1
Mult.: 1
: 250

White LEDs Cool White 5500 K 435 cd 800 lm 90 deg 700 mA 13.75 V 9.6 W 7 mm 7 mm 3.7 mm - 40 C + 150 C LZ4-00CW08 Reel, Cut Tape
ams OSRAM White LEDs 710In Stock
Min.: 1
Mult.: 1
: 3 000
Warm White 5000 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs GW JCLPS2.EM 15 260In Stock
Min.: 1
Mult.: 1
: 10 000

3014 Warm White 6500 K 9.08 cd 27.5 lm 80 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW QSSPA1.PM 200In Stock
Min.: 1
Mult.: 1
: 900

White LEDs Warm White 4000 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White MINITOPLED 3 019In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs Cool White 353In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5500 K 800 lm 75 90 deg 700 mA 12.6 V 9.6 W 19.9 mm 19.9 mm 5.4 mm - 40 C + 150 C Colorless 6.2 mm Dome Water Clear LZ4-40CW08 Tray
ams OSRAM White LEDs 4 768In Stock
Min.: 1
Mult.: 1
: 6 000

White LEDs SMD/SMT 1212 (3030 Metric) 3500 K 290 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape
ams OSRAM White LEDs 4 792In Stock
Min.: 1
Mult.: 1
: 6 000

White LEDs SMD/SMT 1212 (3030 Metric) 6500 K 310 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape