PLCC-2 White LEDs

Results: 1 033
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Broadcom / Avago White LEDs White, 5000K 2300mcd, 20mA 29 628In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Cool White 5000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 4000K 2300mcd, 20mA 12 677In Stock
Min.: 1
Mult.: 1
: 50 000

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 3500K 2300mcd, 20mA 12 975In Stock
Min.: 1
Mult.: 1
: 50 000

White LEDs SMD/SMT PLCC-2 Neutral White 3500 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 3000K 2300mcd, 20mA 26 000In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 2700K 2300mcd, 20mA 14 026In Stock
50 000Expected 18/02/2027
Min.: 1
Mult.: 1
: 50 000

White LEDs SMD/SMT PLCC-2 Warm White 2700 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 3528 PLCC2 White Silicone 36 963In Stock
Min.: 1
Mult.: 1
: 50 000

White LEDs SMD/SMT PLCC-2 White 7000 K to 10000 K 2.68 cd 120 deg 20 mA 2.77 V 96 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Colorless Round Flat Non-Diffused CSMM Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3014 DyltCRI80 14 812In Stock
10 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Cool White 5000 K 9 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLC26 3014 ClWhCRI80 8 770In Stock
20 000On Order
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Cool White 6000 K 9 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Vishay Semiconductors White LEDs White PLCC-2 635mcd 4 506In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 635 mcd 120 deg 20 mA 3.7 V 127 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Yellow 2.4 mm Round Flat Non-Diffused VLMW33
Cree LED White LEDs White 2200 K 80-CRI, XLamp MX6AWT 189In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-2 Warm White 2200 K 80.6 lm 80 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear MX-6 Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 10 940In Stock
22 000On Order
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 White 3.02 cd 120 deg 20 mA 2.9 V 105 mW 3.8 mm 1 mm 0.6 mm - 40 C + 85 C Colorless 3.2 mm x 0.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs Cool White LED 1 543In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 20 lm 70 120 deg 60 mA 3.2 V 200 mW 3.2 mm 2.8 mm 0.7 mm - 40 C + 80 C Colorless 3.2 mm x 2.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 1 805In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Cool White 6800 K 2.8 cd 120 deg 20 mA 3.2 V 100 mW 3.2 mm 2.7 mm 1.95 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White SMD 5 814In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Cool White 8000 K 2.8 cd 120 deg 20 mA 3.2 V 100 mW 3.2 mm 2.7 mm 1.95 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White SMD 672In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Cool White 6800 K 2.1 cd 25 mA 3.1 V 100 mW 3.5 mm 2.7 mm 1.95 mm - 40 C + 100 C Colorless Round Flat Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White SMD 2 799In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Cool White 6800 K 2.1 cd 20 mA 3.1 V 100 mW 3.5 mm 2.7 mm 1.95 mm - 40 C + 100 C Colorless Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs 120DG W-WT WT FC HI BRT LED 3200K 3.2V 1 134In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT PLCC-2 Neutral White 3500 K 1.12 cd 120 deg 20 mA 3.2 V 100 mW 2.7 mm 2 mm 1.3 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 927In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT PLCC-2 Neutral White 4500 K 1.12 cd 120 deg 20 mA 3.2 V 100 mW 2.7 mm 2 mm 1.3 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 988In Stock
3 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 1.4 cd 120 deg 20 mA 3.2 V 100 mW 2.7 mm 2 mm 1.3 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 1 907In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT PLCC-2 Neutral White 4500 K 1.56 cd 120 deg 20 mA 3.2 V 100 mW 2.7 mm 2 mm 1.3 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-010DCG
LITEON White LEDs White SMD LED 16 399In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 White 2.6 cd 115 deg 20 mA 3.3 V 120 mW 3.7 mm 0.9 mm 0.4 mm - 30 C + 85 C Yellow 2.29 mm x 0.33 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-108DCG-HS10
LITEON White LEDs White SMD LED 2100mcd 81 504In Stock
8 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 White 2.6 cd 120 deg 20 mA 3.4 V 120 mW 2.85 mm 1.2 mm 0.8 mm - 30 C + 85 C Colorless Rectangular Reel, Cut Tape, MouseReel
LITEON LTW-670DS
LITEON White LEDs White Yellow Lens 15 927In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 White 280 mcd 120 deg 20 mA 3.5 V 120 mW 3.2 mm 2.7 mm 1.95 mm - 30 C + 85 C Yellow Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp MX3AWT 915In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-2 Warm White 2700 K 67.2 lm 80 120 deg 350 mA 3.7 V 2 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp MX3AWT 453In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-2 Warm White 3500 K 73.9 lm 80 120 deg 350 mA 3.7 V 2 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel