PLCC-2 White LEDs

Results: 1 033
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 3500 K 80-CRI, XLamp MX3AWT 453In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-2 Warm White 3500 K 73.9 lm 80 120 deg 350 mA 3.7 V 2 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White, Wide Rank CCT XLamp MX3AWT 1 265In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-2 Warm White, Neutral White 80.6 lm 80 120 deg 350 mA 3.7 V 2 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp MX3AWT 1 328In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 87.4 lm 80 120 deg 350 mA 3.7 V 2 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MX3AWT 743In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 87.4 lm 80 120 deg 350 mA 3.7 V 2 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp MX3AWT 1 397In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 100 lm 80 120 deg 350 mA 3.7 V 2 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp MX3AWT 39In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-2 Warm White 2700 K 67.2 lm 80 120 deg 350 mA 3.7 V 2 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3750 K 80-CRI, XLamp MX3AWT 200In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-2 Neutral White 3750 K 80.6 lm 80 120 deg 350 mA 3.7 V 2 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp MX3AWT 7In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-2 Warm White 2700 K 80.6 lm 80 120 deg 350 mA 3.7 V 2 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp MX3AWT 40In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 87.4 lm 80 120 deg 350 mA 3.7 V 2 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp MX6AWT 911In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-2 Cool White 5000 K 87.4 lm 75 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp MX6AWT 1 275In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-2 Warm White 3500 K 93.9 lm 80 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 75-CRI, XLamp MX6AWT 94In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 100 lm 75 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp MX6AWT 13In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-2 Cool White 5000 K 93.9 lm 75 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 75-CRI, XLamp MX6AWT 140In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 100 lm 75 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp MX6AWT 191In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 100 lm 80 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp MX6AWT 409In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 100 lm 80 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp MX6SWT 97In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 100 lm 80 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp MX6SWT 210In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 100 lm 80 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3022 SnrsCRI8 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Warm White 2700 K 20 lm 80 120 deg 85 mA 3.2 V 210 mW 3 mm 2.1 mm 0.8 mm - 40 C + 80 C Colorless Oval Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3022 WmWhCRI80 484In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 20 lm 80 120 deg 60 mA 3.2 V 210 mW 3 mm 2.1 mm 0.8 mm - 40 C + 80 C Colorless Oval Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3022 MnltCRI80 3 417In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 22 lm 80 120 deg 60 mA 3.2 V 210 mW 3 mm 2.1 mm 0.8 mm - 40 C + 80 C Colorless Oval Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3022 DyltCRI80 1 132In Stock
2 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Cool White 5000 K 22 lm 80 120 deg 60 mA 3.2 V 210 mW 3 mm 2.1 mm 0.8 mm - 40 C + 80 C Colorless Oval Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3022 ClWhCRI8 3 877In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Cool White 6000 K 22 lm 80 120 deg 60 mA 3.2 V 210 mW 3 mm 2.1 mm 0.8 mm - 40 C + 80 C Colorless Oval Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Vishay Semiconductors White LEDs White SMD PLCC2 1 921In Stock
Min.: 1
Mult.: 1
: 7 500

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 355 mcd 120 deg 10 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Yellow 2.4 mm Round Flat Non-Diffused Reel, Cut Tape
Vishay Semiconductors White LEDs White SMD PLCC2 3 247In Stock
Min.: 1
Mult.: 1
: 7 500

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 355 mcd 120 deg 10 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Yellow 2.4 mm Round Flat Non-Diffused Reel, Cut Tape