PLCC-4 White LEDs

Results: 859
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 7000 K 75-CRI, XLamp MLBAWT 976In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp MLBAWT 999In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 23.5 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 85-CRI, XLamp MLBAWT 989In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 18.1 lm 85 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3750 K 85-CRI, XLamp MLBAWT 885In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Neutral White 3750 K 18.1 lm 85 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 85-CRI, XLamp MLBAWT 1 373In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 18.1 lm 85 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp MLEAWT 1 004In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 39.8 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 75-CRI, XLamp MLEAWT 700In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Cool White 6200 K 45.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 75-CRI, XLamp MLEAWT 945In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Cool White 6500 K 45.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp MLEAWT 968In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 45.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 75-CRI, XLamp MLEAWT 800In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 45.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp MLEAWT 1 367In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 51.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp MLEAWT 318In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 51.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 75-CRI, XLamp MLEAWT 1 155In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 51.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 75-CRI, XLamp MLEAWT 401In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Cool White 6500 K 56.8 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 75-CRI, XLamp MLEAWT 1 089In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 56.8 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4750 K 75-CRI, XLamp MLEAWT 377In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-4 Neutral White 4750 K 45.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4250 K 80-CRI, XLamp MLEAWT 426In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-4 Neutral White 4250 K 45.7 lm 80 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp MLEAWT 1 871In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 39.8 lm 80 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2850 K 85-CRI, XLamp MLEAWT 1 352In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Warm White 2850 K 30.6 lm 85 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, XLamp MLEAWT 1 296In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Neutral White 4000 K 35.2 lm 90 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp MLESWT 1 442In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 39.8 lm 75 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp MLESWT 548In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Warm White 2700 K 39.8 lm 80 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp MLESWT 1 386In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 45.7 lm 80 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5750 K 75-CRI, XLamp MLESWT 1 012In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Cool White 5750 K 51.7 lm 75 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp MLESWT 519In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Neutral White 4000 K 45.7 lm 80 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel