MouseReel White LEDs

Results: 6 515
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Vishay Semiconductors White LEDs White Clear Non-Diff 180-355mcd@10mA 7 163In Stock
Min.: 1
Mult.: 1
: 8 000

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 275 mcd 120 deg 10 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, XLamp XHP50D 503In Stock
Min.: 1
Mult.: 1
: 500

White LEDs 5 mm 5 mm 3.58 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHP70B 550In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 1830 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XPGWHT 1 538In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Neutral White 4000 K 122 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs LED, Reflector Type 5 307In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) White 1.5 cd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XPPAWT 1 160In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 340 lm 70 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear XLamp XP-P LED Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 70-CRI, XLamp XPPAWT 947In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 360 lm 70 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear XLamp XP-P LED Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XPPAWT 528In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 320 lm 80 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear XLamp XP-P LED Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PLLRA1.PM 4 402In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 6500 K 93.3 cd 285 lm 70 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.PM Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 2200 K 80-CRI, MP-3030 Series 53 830In Stock
Min.: 1
Mult.: 1
: 5 000

White CoB LEDs SMD/SMT 3030 Warm White 2200 K 50 lm 80 110 deg 150 mA 3 V 450 mW 3 mm 3 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm Round Flat Diffused MP-3030 1100 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp MHBBWT 1 011In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 590 lm 70 115 deg 480 mA 9 V 4.44 W 5 mm 5 mm 1.51 mm + 85 C Yellow 5 mm x 5mm Square Diffused Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3014 SnrsCRI80 9 596In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Warm White 2700 K 8 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Ultra White 3 690In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT SMD-2 White 6500 K 43 cd 82 lm 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LUW H9GP Reel, Cut Tape, MouseReel AEC-Q100
Vishay Semiconductors White LEDs White Clear Non-Diff 4 427In Stock
Min.: 1
Mult.: 1
: 7 500

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 275 mcd 120 deg 10 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 80-CRI, XLamp XHP35B 883In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4500 K 475 lm 80 120 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XHP50B 418In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Warm White 3000 K 780 lm 90 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP50D 585In Stock
Min.: 1
Mult.: 1
: 500

White LEDs 5 mm 5 mm 3.58 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 65-CRI, XLamp XPPAWT 2 239In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 360 lm 65 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON Rebel PLUS 1 425In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 4530 Warm White 3000 K 95 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 2835 DFN2 0.5W White Silicone 191 502In Stock
Min.: 1
Mult.: 1
: 200 000

White LEDs SMD/SMT 2835 Neutral White 4000 K 64 lm 80 120 deg 60 mA 2.92 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Tinted 2.85 mm x 2.33 mm Rectangular with Sidecut Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Black Flat S 866In Stock
Min.: 1
Mult.: 1
: 1 200

White LEDs SMD/SMT 7937 Cool White 1400 lm 120 deg 1.5 A 15.1 V 15.3 W 7.9 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 3.23 mm x 1. 03 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 125mcd 30 133In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0603 (1608 metric) White 300 mcd 130 deg 20 mA 3.4 V 70 mW 1.6 mm 0.8 mm 0.8 mm - 20 C + 80 C Yellow 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XQEAWT 1 532In Stock
Min.: 1
Mult.: 1
: 3 000

350 mA Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 75-CRI, XLamp MLEAWT 19 750In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 45.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors White LEDs White Clear Non-Diff 6 059In Stock
Min.: 1
Mult.: 1
: 7 500

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 275 mcd 120 deg 10 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel