5 mm White LEDs

Results: 2 673
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 6200K XLamp XMLDWT 7 496In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Cool White 6200 K 347 lm 125 deg 700 mA 3.42 V 5 mm 5 mm 3.02 mm Dome Clear XM-L3 Reel, Cut Tape, MouseReel
Cree LED White LEDs JR5050C 6V E Class (5W) 8 040In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5250 metric) 480 lm 70 120 deg 1 A 5.63 V 5 W 5.2 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear JR5050C 6V E Class Reel, Cut Tape
Cree LED White LEDs WHITE 2700K 95-CRI 785In Stock
Min.: 1
Mult.: 1

White LEDs 95 5 mm 5 mm 1 mm Square
Cree LED White LEDs White 4000 K 75-CRI, XLamp XHP50B 8 102In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Cool White 5700 K 1120 lm 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, 5050 Size, Q Class 44 808In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5250 metric) Cool White 6500 K 350 lm 70 120 deg 400 mA 5.8 V 2.32 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape
Cree LED White LEDs White 4000 K 80-CRI, 5050 Size, P Class 9 568In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5250 metric) Neutral White 4000 K 350 lm 80 120 deg 400 mA 5.77 V 2.308 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 2 165In Stock
Min.: 1
Mult.: 1
: 1 500

Warm White 6500 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 2 870In Stock
Min.: 1
Mult.: 1
: 1 500

Warm White 2700 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 2 825In Stock
Min.: 1
Mult.: 1
: 1 500

Warm White 6500 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 2 995In Stock
Min.: 1
Mult.: 1
: 1 500

Warm White 3000 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 5050 6 009In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 530 lm 90 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Luminus Devices White LEDs 4000K 70CRI 5 986In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) 4000 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XHP50B 1 149In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Warm White 2700 K 900 lm 80 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 5050 3 930In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 615 lm 80 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 5050 2 928In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 630 lm 90 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5000K 70CRI 3 725In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) 5000 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5700K 70CRI 3 785In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) 5700 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 3 570In Stock
Min.: 1
Mult.: 1
: 1 500

Warm White 5000 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 2 850In Stock
Min.: 1
Mult.: 1
: 1 500

Warm White 4000 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 2 171In Stock
Min.: 1
Mult.: 1
: 1 500

Warm White 5000 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 2 960In Stock
Min.: 1
Mult.: 1
: 1 500

Warm White 5000 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
Cree LED White LEDs JR5050C 6V E Class (5W) 3 350In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5250 metric) 448 lm 70 120 deg 1 A 5.63 V 5 W 5.2 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear JR5050C 6V E Class Reel, Cut Tape
Cree LED White LEDs White 6200 K 68-CRI, XLamp XHP50D 540In Stock
Min.: 1
Mult.: 1
: 500

White LEDs 5 mm 5 mm 3.58 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 65-CRI, XLamp XMLBWT 12 511In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6200 K 280 lm 65 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 5050 8 479In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 525 lm 90 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel