+ 85 C Bulk LED Panel Mount Indicators

Results: 1 585
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Viewing Angle Operating Temperature Range Product Illumination Colour Mounting Hole Size Mounting Style Termination Style Lens Colour/Style LED Size If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Lens Shape Series Packaging
Dialight LED Panel Mount Indicators Green Panel Mount 6in lead, PVC Free 657In Stock
Min.: 1
Mult.: 1

60 deg Indicators Green 6.35 mm Snap-In Wire Green, Diffused 5 mm 13 mA 12 V 565 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators Green Panel Mount 14in lead, PVC Free 452In Stock
Min.: 1
Mult.: 1

60 deg Indicators Green 6.35 mm Snap-In Wire Green, Diffused 5 mm 13 mA 12 V 565 nm 8 mcd Dome 559 Bulk


Dialight LED Panel Mount Indicators YELLOW DIFF 5V 14in WIRE LEADS 78In Stock
700Expected 30/09/2026
Min.: 1
Mult.: 1

60 deg Indicators Yellow 6.35 mm Snap-In Wire Yellow, Diffused 5 mm 10 mA 5 V 583 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators Yellow Panel Mount 14in lead, PVC Free 2In Stock
Min.: 1
Mult.: 1

60 deg Indicators Yellow 6.35 mm Snap-In Wire Yellow, Diffused 5 mm 10 mA 5 V 583 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators LED SNAPIN PAN IND 53In Stock
Min.: 1
Mult.: 1

60 deg Indicators Yellow 6.35 mm Snap-In Wire Yellow, Diffused 5 mm 13 mA 12 V 583 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators LED SNAPIN PAN IND 65In Stock
700Expected 28/10/2026
Min.: 1
Mult.: 1

60 deg Indicators Yellow 6.35 mm Snap-In Wire Yellow, Diffused 5 mm 13 mA 12 V 583 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators Yellow Panel Mount 6in lead, PVC Free 197In Stock
Min.: 1
Mult.: 1

60 deg Indicators Yellow 6.35 mm Snap-In Wire Yellow, Diffused 5 mm 13 mA 12 V 583 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators HI EFF RED DIFFUSED 631In Stock
Min.: 1
Mult.: 1

50 deg Indicators Red 6.35 mm Snap-In Straight Lead Red, Diffused 5 mm 10 mA 2.2 V 650 nm 6.3 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators LED SNAPIN PAN IND 353In Stock
800Expected 28/10/2026
Min.: 1
Mult.: 1

50 deg Indicators Red 6.35 mm Snap-In Wire Red, Diffused 5 mm 10 mA 2.2 V 650 nm 6.3 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators HI EFF RED DIFFUSED 14in WIRE LEADS 1 188In Stock
2 500Expected 13/08/2026
Min.: 1
Mult.: 1

50 deg Indicators Red 6.35 mm Snap-In Wire Red, Diffused 5 mm 10 mA 2.2 V 650 nm 6.3 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators HI EFF GREEN DIFF 1 083In Stock
Min.: 1
Mult.: 1

65 deg Indicators Green 6.35 mm Snap-In Straight Lead Green, Diffused 5 mm 10 mA 2.1 V 563 nm 10 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators MULTIPLE LEDs PMP 5MM 6in LEADS 134In Stock
Min.: 1
Mult.: 1

65 deg Indicators Red, Green 6.35 mm Snap-In Wire Non-Tinted, Diffused 5 mm 10 mA 2.1 V, 2.3 V 635 nm, 565 nm 5 mcd, 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators YELLOW/GREEN DIFF 14in WIRE LEADS 183In Stock
Min.: 1
Mult.: 1

65 deg Indicators Yellow, Green 6.35 mm Snap-In Wire Non-Tinted, Diffused 5 mm 10 mA 2 V, 2.1 V 590 nm, 568 nm 9 mcd, 13.5 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators LED SNAPIN PAN IND 83In Stock
Min.: 1
Mult.: 1

30 deg Indicators Blue 6.35 mm Snap-In Wire 5 mm 20 mA 3.6 V 470 nm 1500 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators Blue Panel Mount 6in lead, PVC Free 518In Stock
Min.: 1
Mult.: 1

30 deg Indicators Blue 6.35 mm Snap-In Wire 5 mm 20 mA 3.6 V 470 nm 1500 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators Green Panel Mount 14in lead, PVC Free 19In Stock
900Expected 18/11/2026
Min.: 1
Mult.: 1

30 deg Indicators Green 6.35 mm Snap-In Wire Non-Tinted, Non-Diffused 5 mm 20 mA 3.2 V 525 nm 5000 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators WHITE WTR CLR UL-BRT 14in WIRE LEADS 64In Stock
Min.: 1
Mult.: 1

50 deg Indicators White 6.35 mm Snap-In Wire Non-Tinted, Non-Diffused 5 mm 20 mA 3.2 V 2500 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators RED DIFFUSED 217In Stock
Min.: 1
Mult.: 1

Red 6.3 mm Panel Mount Straight Lead Red, Diffused 3 mm 5 mA 2 V 8 mcd Dome 606 Bulk
Dialight LED Panel Mount Indicators YELLOW DIFFUSED 76In Stock
Min.: 1
Mult.: 1

Yellow 6.3 mm Panel Mount Straight Lead Yellow, Diffused 3 mm 15 mA 2 V 30 mcd Dome 606 Bulk
Dialight LED Panel Mount Indicators RED DIFFUSED 111In Stock
275On Order
Min.: 1
Mult.: 1

Red 6.3 mm Panel Mount Straight Lead Red, Diffused 3 mm 5 mA 2 V 8 mcd Dome 606 Bulk
Dialight LED Panel Mount Indicators 6 MM RED LED PMI HT 6V 72In Stock
200Expected 04/11/2026
Min.: 1
Mult.: 1

Indicators Red 6.2 mm Snap-In Wire 3 mm 15 mA 6 VDC 620 mcd Dome Bulk
Dialight LED Panel Mount Indicators 6 MM RED LED PMI HT 12V 49In Stock
200Expected 18/11/2026
Min.: 1
Mult.: 1

Indicators Red 6.2 mm Snap-In Wire 3 mm 15 mA 12 VDC 620 mcd Dome Bulk
Dialight LED Panel Mount Indicators 6 MM RED LED PMI HT 28V 32In Stock
200Expected 09/12/2026
Min.: 1
Mult.: 1

Indicators Red 6.2 mm Snap-In Wire 3 mm 15 mA 28 VDC 620 mcd Dome Bulk
Dialight LED Panel Mount Indicators 6 MM GREEN LED PMI HT 6V 195In Stock
Min.: 1
Mult.: 1

Indicators Green 6.2 mm Snap-In Wire 3 mm 15 mA 6 VDC 2500 mcd Dome Bulk
Dialight LED Panel Mount Indicators 6 MM GREEN LED PMI HT 12V 15In Stock
200Expected 14/10/2026
Min.: 1
Mult.: 1

Indicators Green 6.2 mm Snap-In Wire 3 mm 15 mA 12 VDC 2500 mcd Dome Bulk