+ 85 C Bulk LED Panel Mount Indicators

Results: 1 585
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Viewing Angle Operating Temperature Range Product Illumination Colour Mounting Hole Size Mounting Style Termination Style Lens Colour/Style LED Size If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Lens Shape Series Packaging
Mallory Sonalert LED Panel Mount Indicators LED GRN 8MM NUT 110VAC/DC 37In Stock
Min.: 1
Mult.: 1

180 deg - 20 C to + 85 C Panel Lights Green 8 mm Panel Mount Wire Green 8 mm x 39 mm 20 mA 110 VAC/110 VDC 522 nm 8000 mcd Round Bulk
Mallory Sonalert LED Panel Mount Indicators LED GRN 8MM NUT 12VAC/DC 15In Stock
Min.: 1
Mult.: 1

180 deg - 20 C to + 85 C Panel Lights Green 8 mm Panel Mount Wire Green 8 mm x 39 mm 20 mA 12 VAC/12 VDC 522 nm 8000 mcd Round Bulk
Mallory Sonalert LED Panel Mount Indicators LED RED 8MM NUT 24VAC/DC 19In Stock
Min.: 1
Mult.: 1

180 deg - 20 C to + 85 C Panel Lights Red 8 mm Panel Mount Wire Red 8 mm x 39 mm 20 mA 24 VAC/24 VDC 622 nm 1000 mcd Round Bulk
Mallory Sonalert LED Panel Mount Indicators LED YEL 8MM NUT 12VAC/DC 3In Stock
Min.: 1
Mult.: 1

180 deg - 20 C to + 85 C Panel Lights Yellow 8 mm Panel Mount Wire Yellow 8 mm x 39 mm 20 mA 12 VAC/12 VDC 590 nm 1000 mcd Round Bulk
Mallory Sonalert LED Panel Mount Indicators LED YEL 8MM NUT 24VAC/DC 10In Stock
Min.: 1
Mult.: 1

180 deg - 20 C to + 85 C Panel Lights Yellow 8 mm Panel Mount Wire Yellow 8 mm x 39 mm 20 mA 24 VAC/24 VDC 590 nm 1000 mcd Round Bulk
Mallory Sonalert LED Panel Mount Indicators LED RG 8MM NUT 110VAC/DC 5In Stock
Min.: 1
Mult.: 1

120 deg - 20 C to + 85 C Panel Lights Green, Red 8 mm Panel Mount Wire Green, Red 8 mm x 36 mm 20 mA 110 VAC/110 VDC 535 nm, 610 nm 100 mcd, 200 mcd Round Bulk
Mallory Sonalert LED Panel Mount Indicators LED RG 8MM NUT 12VAC/DC 22In Stock
Min.: 1
Mult.: 1

120 deg - 20 C to + 85 C Panel Lights Green, Red 8 mm Panel Mount Wire Green, Red 8 mm x 36 mm 20 mA 12 VAC/12 VDC 535 nm, 610 nm 100 mcd, 200 mcd Round Bulk
Mallory Sonalert LED Panel Mount Indicators LED RG 8MM NUT 110VAC/DC 25In Stock
5On Order
Min.: 1
Mult.: 1

120 deg - 20 C to + 85 C Panel Lights Green, Red 8 mm Panel Mount Wire Green, Red 8 mm x 36.2 mm 20 mA 110 VAC/110 VDC 535 nm, 610 nm 100 mcd, 200 mcd Round Bulk
Bivar LED Panel Mount Indicators 5mm Amb Diff 12in Mtl Panel Mnt Ind. 27In Stock
Min.: 1
Mult.: 1

45 deg Indicators Amber 8 mm Panel Mount Straight Lead 5 mm 20 mA 2 V 605 nm 25 mcd Dome MPC5 Bulk
Bivar LED Panel Mount Indicators 5mm Grn Diff 12in Mtl Panel Mnt Ind. 781In Stock
Min.: 1
Mult.: 1

45 deg Indicators Green 8 mm Panel Mount Straight Lead 5 mm 20 mA 2.1 V 568 nm 25 mcd Dome MPC5 Bulk
Bivar LED Panel Mount Indicators 5mm Red Dif 12in Mtl Panel Mnt Ind. 2In Stock
1 000Expected 24/08/2026
Min.: 1
Mult.: 1

45 deg Indicators Red 8 mm Panel Mount Straight Lead 5 mm 20 mA 2.1 V 700 nm 2 mcd Dome MPC5 Bulk
Bivar LED Panel Mount Indicators 3mm HE Red Diff Lens Mtl Panel Mnt Ind. 212In Stock
Min.: 1
Mult.: 1

35 deg Indicators Red 6 mm Panel Mount Straight Lead 3 mm 20 mA 2 V 625 nm 30 mcd Dome Bulk
Bivar LED Panel Mount Indicators 5mm Blu LED Dif Lens Mtl Panel Mnt Ind. 29In Stock
Min.: 1
Mult.: 1

40 deg Indicators Blue 8 mm Panel Mount Straight Lead 5 mm 20 mA 4 V 430 nm 15 mcd Dome Bulk
Bivar LED Panel Mount Indicators 5mm Grn LED Dif Lens Mtl Panel Mnt Ind. 685In Stock
Min.: 1
Mult.: 1

40 deg Indicators Green 8 mm Panel Mount Straight Lead 5 mm 20 mA 2.1 V 568 nm 25 mcd Dome Bulk
Bivar LED Panel Mount Indicators 5mm HE Red Dif Lens Mtl Panel Mnt Ind. 7In Stock
Min.: 1
Mult.: 1

40 deg Indicators Red 8 mm Panel Mount Straight Lead 5 mm 20 mA 2 V 625 nm 40 mcd Dome Bulk
Bivar LED Panel Mount Indicators 5mm Ylw Dif Lens Mtl Panel Mnt Ind. 242In Stock
Min.: 1
Mult.: 1

40 deg Indicators Yellow 8 mm Panel Mount Straight Lead 5 mm 20 mA 2 V 590 nm 4 mcd Dome Bulk
Bivar LED Panel Mount Indicators 8.4mm Amb Diff 12in IP67 Rtd Sealed PMI 23In Stock
100Expected 07/09/2026
Min.: 1
Mult.: 1

120 deg Indicators Amber 6 mm x 4.8 mm Panel Mount Wire 3 mm 20 mA 8 V to 48 V 610 nm 100 mcd Round Bulk
Bivar LED Panel Mount Indicators 8.4mm Red Diff 12in IP67 Rtd Sealed PMI 65In Stock
200Expected 17/08/2026
Min.: 1
Mult.: 1

120 deg Indicators Red 6 mm x 4.8 mm Panel Mount Wire 3 mm 20 mA 8 V to 48 V 645 nm 40 mcd Round Bulk
Bivar LED Panel Mount Indicators Panel Mount LED 5mm Yellow 971In Stock
Min.: 1
Mult.: 1

40 deg - 25 C to + 85 C STD Panel Mount Indicators Yellow 6.35 mm Panel Mount Straight Lead 5 mm 30 mA 2 V 590 nm 150 mcd Dome Bulk
Apem LED Panel Mount Indicators Flush StainlessSteel 12VDC RGB IP67
894On Order
Min.: 1
Mult.: 1

60 deg Indicators Red, Green, Blue 10 mm Panel Mount Wire Diffused 5 mm 20 mA 12 VDC 330 mcd, 750 mcd, 150 mcd Round Q10 Bulk
VCC LED Panel Mount Indicators LED PMI Red 120VAC IP67
180Expected 16/10/2026
Min.: 1
Mult.: 1

20 deg Indicators Red 8.1 mm Panel Wire Red, Prominent 20 mA 1.85 V 660 nm 2800 mcd Dome CCLB Bulk
Apem LED Panel Mount Indicators Flush Black Anodized 24VDC RGB IP67
50Expected 12/10/2026
Min.: 1
Mult.: 1

60 deg Indicators Red, Green, Blue 10 mm Panel Mount Wire Diffused 5 mm 20 mA 24 VDC 330 mcd, 750 mcd, 150 mcd Round Q10 Bulk
Apem LED Panel Mount Indicators Supr GRN 2VDC LED Flush SS Wire Sealed
74Expected 04/11/2026
Min.: 1
Mult.: 1

Indicators Green 10 mm Panel Mount Wire Leads 3.3 V 1200 mcd Q10 Bulk
Apem LED Panel Mount Indicators WHT 24VDC LED Flush SS Wire Sealed
50Expected 13/10/2026
Min.: 1
Mult.: 1

Indicators White 10 mm Panel Mount Wire Leads 3.3 V 500 mcd Q10 Bulk
Apem LED Panel Mount Indicators Flush Chrome Bezel 24VDC RGB IP67
75On Order
Min.: 1
Mult.: 1

100 deg Indicators Red, Green, Blue 14 mm Panel Mount Wire Diffused 10 mm 20 mA 24 VDC 220 mcd, 500 mcd, 100 mcd Round Q14 Bulk