850 nm IR LEDs

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 320mW/sr; 14ns 100In Stock
1 800On Order
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 320 mW/sr 1 A 3.1 V 3.5 W - 40 C + 85 C Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR 199In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 1350 mW/sr 95 deg 1 A 3.2 V 3.2 W + 105 C Tray
Stanley Electric Infrared Emitters Surface Mount LED 4 727In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 3.2 mW/sr 60 deg x 60 deg 20 mA 1.45 V 8.5 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 850 nm, Starboard SST-10 115In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 90 deg 350 mA 1.5 V 3 W + 105 C MCPCB - Star Tray
Broadcom / Avago Infrared Emitters IR Lamp 5mm 850nm 30deg 1 092In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole 850 nm 140 mW/sr 100 mA 1.58 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 2 345In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW SMD Infrared 3528 850nm Top 1 825In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 70 mA 1.5 V - 40 C + 85 C TOPLED Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Spd IR Emtr Diode 850nm 4 486In Stock
Min.: 1
Mult.: 1
: 8 000

850 nm 150 mW/sr 100 mA Reel, Cut Tape
Optek / TT Electronics Infrared Emitters Infrared 850nm 408In Stock
1 000Expected 30/11/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 6 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1 770In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 5.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Point Source 850nm 931In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 0.8 mW/cm2 18 deg 20 mA 1.7 V 100 mW - 40 C + 100 C Side Looker Bulk
LITEON Infrared Emitters Infrared 850nm 5 000In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 30 mW/sr 50 mA 1.6 V 200 mW - 40 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 67In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 50 deg 50 mA 1.45 V 180 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
American Bright LED Infrared Emitters 1206 IR (850NM) SMT LED 2 684In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 8 mW/sr 70 deg 20 mA 1.3 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters Infrared LED 850nm, 50mA 76In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 55 deg 80 mA 1.8 V 20 mW - 20 C + 80 C PLCC-4 Bulk
Dialight Infrared Emitters SMD LED, 0402 Infrared 850nm 11 690In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 850 nm 5.5 mW/sr 70 mA 1.55 V - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters FIREFLY E1608 IR 850NM EMITTER 7 924In Stock
Min.: 1
Mult.: 1
: 9 000

SMD/SMT 850 nm 3.7 mW/sr 20 mA 1.35 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616 IR HI PW IR VISION 4 675In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 300 mW/sr 41.7 mA 1.63 V - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
Broadcom / Avago Infrared Emitters Chip,R/angle Mt,AlGaAs,850nm 12 000In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 850 nm 20 mA 60 mW - 40 C + 85 C 1.6 mm x 1 mm x 0.6 mm Reel, Cut Tape
Wurth Elektronik Infrared Emitters WL-SICW SMT InfraRed ChipLED Waterclear Typ.(a.20mA) 850nm 5mW/sr 1.4V AlGaAs 5 190In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 5 mW/sr 60 mA 1.4 V - 40 C + 85 C 1.6 mm x 0.8 mm x 0.65 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 1 790In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 2300 mW/sr 60 deg 5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm x 1.8 mm Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared SYNIOS 21 120In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 620 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 7 537In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 335 mW/sr 150 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product. 15 309In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 1.9 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters INFRARED 850NM EMITTING DIODE 5 212In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 13 mW/sr 60 deg 100 mA 1.8 V 210 mW - 40 C + 110 C 0805 (2012 metric) Reel, Cut Tape