IP20 LED Drivers Power Supplies

Results: 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
ERP LED Power Supplies 120 & 277 Vac, 90% eff., Rectangular Aluminum Junction Box, 100 W max, Constant Voltage 48 V Vout

Constant Voltage (CV) 100 mA to 2 A 48 VDC 96 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 207.2 mm (8.157 in) 75.4 mm (2.969 in) 33 mm (1.299 in) Industrial FC JVLM60/JVLM100 IP20
ERP LED Power Supplies The factory is currently not accepting orders for this product.

Constant Voltage (CV) 1.25 A 48 VDC 60 W 90 VAC to 305 VAC With Dimming 1 Output Screw 150.2 mm (5.913 in) 38.8 mm (1.528 in) 24.9 mm (0.98 in) Industrial VZM IP20
ERP LED Power Supplies The factory is currently not accepting orders for this product.

Constant Voltage (CV) 1.87 A 48 VDC 90 W 90 VAC to 305 VAC With Dimming 1 Output Screw 150.2 mm (5.913 in) 38.8 mm (1.528 in) 24.9 mm (0.98 in) Industrial VZM IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 100W, 120V-277Vac, 0mA-4170mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 4.17 A 24 VDC 100 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 289.56 mm (11.4 in) 76.2 mm (3 in) 34.798 mm (1.37 in) Industrial LV100 IP20
Hatch Lighting LV60-12N-UNV-I-DP
Hatch Lighting LED Power Supplies LED Power Supplies, 60W, 120V-277VAC, 0-5000mA, 12VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 5 A 12 VDC 60 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 241.3 mm (9.5 in) 43.18 mm (1.7 in) 29.972 mm (1.18 in) Industrial L IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 350 to 700 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 700 mA 28 VDC to 42 VDC 29.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 60W, 120V-277VAC, 1050mA, 29V-57VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 1.05 A 29 VDC to 57 VDC 60 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 126.746 mm (4.99 in) 76.2 mm (3 in) 33.02 mm (1.3 in) Industrial LC60 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 25W, 347VAC, 700mA, 12V-36VDC, Constant Current, Phase Dimming

Constant Current (CC) 700 mA 36 VDC 25 W 347 VAC 1 Output 241.3 mm (9.5 in) 29.464 mm (1.16 in) 26.67 mm (1.05 in) Industrial LC25 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 10W, 120Vac, 0mA-830mA, 12VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 830 mA 12 VDC 10 W 120 VAC Without Dimming 1 Output Chassis Mount 68.072 mm (2.68 in) 32.766 mm (1.29 in) 20.066 mm (0.79 in) Industrial LV10 IP20
Hatch Lighting LED Power Supplies 32W, I-LOC, Programmable, 120V-277VAC, 350mA-700mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 350 mA to 700 mA 20 VDC to 46 VDC 32 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XAC32 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 12W, 120V-277VAC, 700mA, 10V-17VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 700 mA 10 VDC to 17 VDC 12 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 79.756 mm (3.14 in) 33.782 mm (1.33 in) 20.32 mm (0.8 in) Industrial LC12 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 14W, 120V-277VAC, 350mA, 15V-40VDC, Constant Current, Non Dimming

Constant Current (CC) 350 mA 40 VDC 14 W 120 VAC to 277 VAC Without Dimming 1 Output 123.444 mm (4.86 in) 33.02 mm (1.3 in) 20.066 mm (0.79 in) Industrial LC14 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 14W, 120V-277VAC, 700mA, 7V-20VDC, Constant Current, Non Dimming

Constant Current (CC) 700 mA 20 VDC 14 W 127 VAC to 277 VAC Without Dimming 1 Output 123.444 mm (4.86 in) 33.02 mm (1.3 in) 20.066 mm (0.79 in) Industrial LC14 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 150W, 120V-277VAC, 1050mA, 72V-143VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 1.05 A 72 VDC to 143 VDC 150 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 240.284 mm (9.46 in) 46.228 mm (1.82 in) 35.052 mm (1.38 in) Industrial LC150 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 22W, 120VAC, 1050mA, 10V-20VDC, Constant Current, Non Dimming

Constant Current (CC) 1.05 A 10 VDC to 20 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 121.92 mm (4.8 in) 40.64 mm (1.6 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 36W, 120V-277VAC, 700mA, 26V-51VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 700 mA 26 VDC to 52 VDC 36 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 164.084 mm (6.46 in) 46.99 mm (1.85 in) 27.94 mm (1.1 in) Industrial LC36 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 60W, 120V-277VAC, 1600mA, 18V-37VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 1.6 A 37 VDC 60 W 127 VAC to 277 VAC 1 Output 126.746 mm (4.99 in) 76.2 mm (3 in) 33.02 mm (1.3 in) Industrial LC60 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 60W, 120V-277VAC, 2400mA, 12V-25VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 2.4 A 25 VDC 60 W 127 VAC to 277 VAC 1 Output 126.746 mm (4.99 in) 76.2 mm (3 in) 33.02 mm (1.3 in) Industrial LC60 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 4W, 120V-277VAC, 500mA, 5V-9VDC, Constant Current, Non Dimming

Constant Current (CC) 500 mA 5 VDC to 9 VDC 4 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 48.8 mm (1.921 in) 27 mm (1.063 in) 22.6 mm (0.89 in) Industrial L Series Constant Current LED Drivers IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 150W, 120V-277Vac, 0mA-6250mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 6.25 A 24 VDC 150 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 240.284 mm (9.46 in) 46.228 mm (1.82 in) 35.052 mm (1.38 in) Industrial LV150 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 24W, 120V-277Vac, 200mA-2000mA, 12VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 200 mA to 2 A 12 VDC 24 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 121.92 mm (4.8 in) 40.64 mm (1.6 in) 25.4 mm (1 in) Industrial LV24 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 60W, 120V-277Vac, 0mA-5000mA, 12VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 5 A 12 VDC 60 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 126.746 mm (4.99 in) 76.2 mm (3 in) 33.02 mm (1.3 in) Industrial LV60 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 80W, 120V-277Vac, 0mA-3300mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 3.3 A 24 VDC 80 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 241.3 mm (9.5 in) 43.18 mm (1.7 in) 29.972 mm (1.18 in) Industrial LV80 IP20
Hatch Lighting LED Power Supplies 16W, I-LOC, Programmable, 120V-277VAC, 175mA-350mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 175 mA to 350 mA 20 VDC to 46 VDC 16 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XAC16 IP20
Hatch Lighting LED Power Supplies 34W, I-LOC, Programmable, 120V-277VAC, 525mA-1050mA, 14V-32VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 525 mA to 1.05 A 14 VDC to 32 VDC 34 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XAC34 IP20