IP20 LED Drivers Power Supplies

Results: 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
Hatch Lighting LED Power Supplies 16W, I-LOC, Programmable, 120V-277VAC, 175mA-350mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 175 mA to 350 mA 20 VDC to 46 VDC 16 W 127 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XRC16 IP20
Hatch Lighting LED Power Supplies 16W, I-LOC, Programmable, 120V-277VAC, 175mA-350mA, 24V-46VDC, Constant Current, 0-10V Dimming, Programming Key required and sold separately

Constant Current (CC) 175 mA to 350 mA 24 VDC to 46 VDC 16 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XRC16 IP20
Hatch Lighting LED Power Supplies 32W, I-LOC, Programmable, 120V-277VAC, 350mA-700mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 350 mA to 700 mA 20 VDC to 46 VDC 32 W 127 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XRC32 IP20
Hatch Lighting LED Power Supplies 32W, I-LOC, Programmable, 120V-277VAC, 350mA-700mA, 24V-46VDC, Constant Current, 0-10V Dimming, Programming Key required and sold separately

Constant Current (CC) 350 mA to 700 mA 24 VDC to 46 VDC 32 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XRC32 IP20
Hatch Lighting LED Power Supplies 34W, I-LOC, Programmable, 120V-277VAC, 525mA-1050mA, 14V-32VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 525 mA to 1.05 A 14 VDC to 32 VDC 34 W 127 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XRC34 IP20
Hatch Lighting LED Power Supplies 34W, I-LOC, Programmable, 120V-277VAC, 525mA-1050mA, 17V-32VDC, Constant Current, 0-10V Dimming, Programming Key required and sold separately

Constant Current (CC) 525 mA to 1.05 A 17 VDC to 32 VDC 34 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XRC34 IP20
Hatch Lighting LED Power Supplies LED Protection Devices, 120VAC-277VAC, 10kA, Thermal Fuse, With End of Life Indicator

1 Output 163.068 mm (6.42 in) 29.972 mm (1.18 in) 20.32 mm (0.8 in) Industrial LSP3 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 1.2 A 28 VDC to 42 VDC 50.4 W 120 VAC to 277 VAC With Dimming 1 Output 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 400 to 800 mA Iout, 34 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 700 mA 23 VDC to 34 VDC 27.2 W 120 VAC, 277 VAC With Dimming 1 Output 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
ERP LED Power Supplies 100 Vac, 85% efficiency, Round Plastic Case, Reverse Phase dimming, 1-100% dimming range, 10.5 W max, 250 mA Iout, 42 V max Vout

Constant Current (CC) 250 mA 42 VDC 10.5 W 100 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial FC EBR IP20
ERP LED Power Supplies 100 Vac, 85% efficiency, Round Plastic Case, Reverse Phase dimming, 1-100% dimming range, 21.0 W max, 500 mA Iout, 42 V max Vout

Constant Current (CC) 500 mA 42 VDC 21 W 100 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial FC EBR IP20
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-mode dimming (Forward, Reverse & 0-10V), 1-100% dimming range, 95.2 W max, 1750 mA Iout, Vout range: 40 to 56 Vdc

Constant Current (CC) 1.75 A 40 VDC to 56 VDC 100 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 144 mm (5.669 in) 70 mm (2.756 in) 40 mm (1.575 in) Industrial FC EVM IP20
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-mode dimming (Forward, Reverse & 0-10V), 1-100% dimming range, 113.4 W max, 1400 mA Iout, 84 V max Vout

Constant Current (CC) 1.4 A 70 VDC to 84 VDC 117.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 144 mm (5.669 in) 70 mm (2.756 in) 40 mm (1.575 in) Industrial FC IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 850 mA 38 VDC to 56 VDC 47.6 W 120 VAC to 277 VAC With Dimming 1 Output 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20


ERP LED Power Supplies

Constant Current (CC) 275 mA to 1.05 A 55 VDC 30 W 120 VAC to 277 VAC With Dimming 1 Output SMD/SMT 106.7 mm (4.201 in) 60.3 mm (2.374 in) 25.3 mm (0.996 in) Industrial PKM30W IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 40 W max, Programmable 700 to 1400 mA Iout, 27 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 1.4 A 18 VDC to 27 VDC 37.8 W 120 VAC, 277 VAC With Dimming 1 Output 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 850 mA 38 VDC to 56 VDC 47.6 W 120 VAC, 277 VAC With Dimming 1 Output 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 700 to 1400 mA Iout, 34 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 1.4 A 23 VDC to 34 VDC 47.6 W 120 VAC, 277 VAC With Dimming 1 Output 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
ERP LED Power Supplies 40W 48V 830mA CV IP20

Constant Voltage (CV) 830 mA 48 VDC 40 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
Delta Electronics LNP-03A20WBCA
Delta Electronics LED Power Supplies 20W CC LED Driver

Constant Current (CC) 350 mA 42 VDC 20 W 198 VAC to 264 VAC 1 Output Chassis Mount Industrial LNP-C IP20
Delta Electronics LNP-05A20WBCA
Delta Electronics LED Power Supplies 20W CC LED Driver

Constant Current (CC) 500 mA 42 VDC 20 W 198 VAC to 264 VAC 1 Output Chassis Mount Industrial LNP-C IP20
Delta Electronics LNP-07A20WBCA
Delta Electronics LED Power Supplies 20W CC LED Driver

Constant Current (CC) 700 mA 28.6 VDC 20 W 198 VAC to 264 VAC 1 Output Chassis Mount Industrial LNP-C IP20
Delta Electronics LNP-07A40WBCA
Delta Electronics LED Power Supplies 40W CC LED Driver

Constant Current (CC) 700 mA 57 VDC 40 W 198 VAC to 264 VAC 1 Output Chassis Mount Industrial LNP-C IP20
Delta Electronics LNP-08A35WBCA
Delta Electronics LED Power Supplies 35W CC LED Driver

Constant Current (CC) 800 mA 43 VDC 35 W 198 VAC to 264 VAC 1 Output Chassis Mount Industrial LNP-C IP20
Delta Electronics LNP-09A35WBCA
Delta Electronics LED Power Supplies 35W CC LED Driver

Constant Current (CC) 900 mA 38 VDC 35 W 198 VAC to 264 VAC 1 Output Chassis Mount Industrial LNP-C IP20