+ 85 C MouseReel LED Lighting Driver ICs

Results: 584
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Toshiba LED Lighting Driver ICs 8-Channel 50mA 26V LED Driver 7In Stock
6 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 000

8 Output Boost 40 mA SSOP-16 5.5 V 3 V 25 MHz 25 V - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 48x16 LED matrix dri ver with 16-bits PW 7In Stock
Min.: 1
Mult.: 1
: 2 000

1 Output VQFN-76 5.5 V 2.5 V 40 MHz to 160 MHz LP5890 - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs Hysteric Boost-Buck 398In Stock
Min.: 1
Mult.: 1
: 3 300

1 Output Buck-Boost 350 mA SOIC-8 200 V 8 V 300 kHz Adjustable - 40 C + 85 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 4 WHT LED BK LGT DRVR 559In Stock
Min.: 1
Mult.: 1
: 1 500

4 Output 20 mA LFCSP-16 5.5 V 2.6 V 100 Hz to 200 kHz ADM8843 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Charge Pump Driver LCD LED Backlights IC 485In Stock
Min.: 1
Mult.: 1
: 1 500

6 Output Charge Pump 30 mA LFCSP-16 5.5 V 2.6 V 100 Hz to 200 kHz 5.5 V ADM8845 - 40 C + 85 C Shutdown Function Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for large LCD Panels 67In Stock
Min.: 1
Mult.: 1
: 2 000

4 Output Boost 150 mA HTSSOP-B-24 35 V 9 V 150 kHz Adjustable - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 6-Ch Fun LED Driver 6 887In Stock
Min.: 1
Mult.: 1
: 2 500

6 Output Boost 40 mA QFN-20 5.5 V 2.7 V 400 kHz Adjustable IS31FL3196A - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 28 Channel LED Driver 11 784In Stock
15 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 500

28 Output Boost, Buck 38 mA QFN-36 5.5 V 2.7 V 3 kHz, 22 kHz Adjustable IS31FL3235A - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs LED Driver 36-Channel 18 190In Stock
Min.: 1
Mult.: 1
: 2 500

36 Output Boost, Buck 38 mA QFN-44 5.5 V 2.7 V 400 kHz Adjustable IS31FL3236A - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs LED Driver 2 266In Stock
Min.: 1
Mult.: 1
: 2 500

16 Output Boost, Buck 34 mA QFN-28 5.5 V 2.7 V 400 kHz Adjustable IS31FL3731 - 40 C + 85 C PWM Dimming Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 40V/1.2A LED Drvr w/ External switch 5 908In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Buck 700 mA SOT-23-5 40 V 6 V 1 MHz 40 V IS31LT3354 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs Audio Modulated 144 Dot LED Driver, SSOP-28 (10mm x 7.8mm),T&R 1 525In Stock
Min.: 1
Mult.: 1
: 2 000

16 Output 34 mA SSOP-28 5.5 V 2.7 V 400 kHz IS31FL3731 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Dual High Pwr LED Driver PWM 244In Stock
Min.: 1
Mult.: 1
: 4 000

1 Output Boost 18 V 4 V 140 kHz 20 V AL30 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Backlight Laptop /TV 1 097In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output Boost 250 mA SOIC-16 33 V 4.5 V 100 kHz to 1 MHz 60 V AL30 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Lumissil IS31FL3197-QFLS2-TR
Lumissil LED Lighting Driver ICs 4-Channel Fun LED Drive with C pump, QFN-16 (4.0mm x 4.0mm), T&R 3 346In Stock
Min.: 1
Mult.: 1
: 2 500
4 Output 10 mA QFN-16 2.8 V 2.8 V 1 MHz - 40 C + 85 C Charge Pump Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 9-Ch Fun LED Drvr 2 532In Stock
7 500Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 500

9 Output Boost 20 mA QFN-20 5.5 V 2.7 V 400 kHz Adjustable IS31FL3199 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Lumissil IS31BL3508A-TTLS2-TR
Lumissil LED Lighting Driver ICs 1.0Mhz Boost Convert 38V int. MOSFET 5 039In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost 1.6 A 5.5 V 2.7 V 1 MHz Adjustable IS31BL3508A - 40 C + 85 C PWM Dimming Reel, Cut Tape, MouseReel

Kinetic Technologies LED Lighting Driver ICs 4-Channel RGBW Driver, I2C, 1.5x1.5mm TDFN
74 950Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

4 Output Boost, Buck 24 mA UTDFN-8 5.5 V 2.7 V Adjustable - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
DIOO Microcircuits LED Lighting Driver ICs 1A Buck/Boost Charge Pump FLASH LED Driver 620In Stock
Min.: 1
Mult.: 1
: 5 000

1 Output Charge Pump 1 A DFN-10 5.5 V 3 V 2 MHz Adjustable - 40 C + 85 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
NXP Semiconductors LED Lighting Driver ICs 4-bit 25 mA Voltage switch LED Driver with 1 MHz I2C interface in HVSON8 package.
18 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 6 000

4 Output Boost 25 mA VSON-8 5.5 V 2.3 V 100 kHz to 1 MHz 5.5 V PCA9632 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs HI EFF CHARGE PUMP 6CH 120MA 2.7V-5.5V
7 500Expected 13/11/2026
Min.: 1
Mult.: 1
: 1 500

6 Output Charge Pump 25 mA QFN-4040-16 5.5 V 2.7 V 500 kHz to 2 MHz Adjustable AP3156 - 40 C + 85 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

onsemi LED Lighting Driver ICs LED Driver Charge pump 2 ch
8 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 000

2 Output Charge Pump 2 A TQFN-16 5.5 V 2.5 V 800 kHz Adjustable CAT3224 - 40 C + 85 C Charge Pump Reel, Cut Tape, MouseReel
Nisshinbo LED Lighting Driver ICs PWM Step-up DCDC Converter for White LED
3 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 3 000

1 Output Boost 1 A SOT-23-6 5.5 V 1.8 V 1.2 MHz 17 V to 20 V R1218N - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel
Nisshinbo LED Lighting Driver ICs PWM Step-up DCDC Converter for White LED
2 800Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

1 Output Boost 1 A SOT-23-6 5.5 V 1.8 V 1.2 MHz 26 V to 29 V R1218N - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel
Nisshinbo LED Lighting Driver ICs 34V Constant-Current LED Driver Controller
2 775On Order
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 20 mA SOT-23-6 34 V 3.6 V 1 kHz Adjustable R1580N - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel