75 W LED Drivers Power Supplies

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
Advanced Energy / SL Power LED Power Supplies 75W 90-305VAC 27-54V CC - DIMMING N/A
Min.: 1
Mult.: 1

Constant Current (CC) 1.33 A to 1.47 A 27 VDC to 54 VDC 75 W 90 VAC to 305 VAC, 120 VDC to 370 VDC With Dimming 1 Output Chassis Mount 150.114 mm (5.91 in) 67.564 mm (2.66 in) 37.084 mm (1.46 in) Industrial LE75S-CD IP67
Advanced Energy / SL Power LED Power Supplies 75W 90-305VAC 13-27V CC - DIMMING Non-Stocked
Min.: 10
Mult.: 1

Constant Current (CC) 2.66 A to 2.94 A 12 VDC to 27 VDC 75 W 90 VAC to 305 VAC, 120 VDC to 370 VDC With Dimming 1 Output Chassis Mount 150.114 mm (5.91 in) 67.564 mm (2.66 in) 37.084 mm (1.46 in) Industrial LE75S-CD IP67
Advanced Energy / SL Power LED Power Supplies 75W 90-305VAC 54-108V CC - DIMMING Non-Stocked
Min.: 10
Mult.: 1

Constant Current (CC) 665 mA to 735 mA 54 VDC to 108 VDC 75 W 90 VAC to 305 VAC, 120 VDC to 370 VDC With Dimming 1 Output Chassis Mount 150.114 mm (5.91 in) 67.564 mm (2.66 in) 37.084 mm (1.46 in) LE75S-CD
MEAN WELL LED Power Supplies 75W 15V 5A OCP adj w pot.

CV + CC 5 A 15 VDC 75 W 180 VAC to 480 VAC, 254 VDC to 679 VDC Without Dimming 1 Output Chassis Mount 236 mm (9.291 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-100 IP65
MEAN WELL LED Power Supplies 75W 15V 5A OCP dim w out cable

CV + CC 5 A 15 VDC 75 W 180 VAC to 480 VAC, 254 VDC to 679 VDC With Dimming 1 Output Chassis Mount 236 mm (9.291 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-100 IP67