Panel Mount LED Drivers Power Supplies

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 240W 48V 5A 90-305VAC IP65 rated
267In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 48 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 240.3W 54V 4.45A 90-305VAC IP65 rated
245In Stock
Min.: 1
Mult.: 1

CV + CC 4.45 A 54 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies O/P +380V100mA
708In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 100 mA 355 VDC 36 W 360 VDC to 400 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NHDD-40
MEAN WELL LED Power Supplies O/P +380V100mA
184In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 100 mA 355 VDC 36 W 360 VDC to 400 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NHDD-40
MEAN WELL LED Power Supplies 480W 12V 40A IP65 Dimming CV+CC
139In Stock
116Expected 25/11/2026
Min.: 1
Mult.: 1

CV + CC 40 A 6 VDC to 12 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL LED Power Supplies 600W 24V 25A IP65 w/out Dimming CV+CC
301In Stock
Min.: 1
Mult.: 1

CV + CC 25 A 12 VDC to 24 VDC 600 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Panel Mount 280 mm (11.024 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL LED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP 3in1 Dimming Wiring Cable IP67
22In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 300 mA to 1.05 A 9 VDC to 54 VDC 25 W 100 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Panel Mount 114 mm (4.488 in) 44 mm (1.732 in) 32 mm (1.26 in) Industrial XLN-25-B
MEAN WELL LED Power Supplies 540W 15V 36A IP65 Dimming CV+CC
9In Stock
Min.: 1
Mult.: 1

CV + CC 36 A 7.5 VDC to 15 VDC 540 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL LED Power Supplies 600W 30V 20A IP65 Dimming CV+CC
85In Stock
276Expected 14/09/2026
Min.: 1
Mult.: 1

CV + CC 20 A 15 VDC to 30 VDC 600 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL LED Power Supplies 600W 48V 12.5A IP67 Dimming CV+CC
71In Stock
Min.: 1
Mult.: 1

CV + CC 12.5 A 24 VDC to 48 VDC 600 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
MEAN WELL LED Power Supplies 225W 15V 15A 90-305VAC IP65 rated
48In Stock
Min.: 1
Mult.: 1

CV + CC 15 A 15 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 240W 24V 10A 90-305VAC IP65 rated
249In Stock
1 032On Order
Min.: 1
Mult.: 1

CV + CC 10 A 24 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 241.2W 36V 6.7A 90-305VAC IP65 rated
194In Stock
Min.: 1
Mult.: 1

CV + CC 6.7 A 36 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 10-56Vin 6-52V1050mA CC Wire Style
385In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
MEAN WELL LED Power Supplies 10-56Vin 6-52V 700mA CC PCB Mnt
2 330In Stock
2 535Expected 16/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
MEAN WELL LED Power Supplies 45.9W 27V 1.7A
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.7 A 27 VDC 45 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Panel Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-45
MEAN WELL LED Power Supplies 240W 30V 8A 90-305VAC IP65 rated
15In Stock
48Expected 28/10/2026
Min.: 1
Mult.: 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 560W 20V 28A IP65 Dimming CV+CC
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 28 A 10 VDC to 20 VDC 560 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 280 mm (11.024 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL LED Power Supplies 560W 20V 28A IP67 Dimming CV+CC
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 28 A 10 VDC to 20 VDC 560 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
MEAN WELL LED Power Supplies 600W 24V 25A IP67 Dimming CV+CC
6In Stock
136On Order
Min.: 1
Mult.: 1

CV + CC 25 A 12 VDC to 24 VDC 600 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
MEAN WELL LED Power Supplies 600W 30V 20A IP67 Dimming CV+CC
6In Stock
Min.: 1
Mult.: 1

CV + CC 20 A 15 VDC to 30 VDC 600 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
MEAN WELL LED Power Supplies 601.2W 36V 16.7A IP65 Dimming CV+CC
9In Stock
Min.: 1
Mult.: 1

CV + CC 16.7 A 18 VDC to 36 VDC 601.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL LED Power Supplies 600.6W 21-42V 14.3A Io Adj,3in1Dim CC+CV
1In Stock
Min.: 1
Mult.: 1

CV + CC 14.3 A 21 VDC to 42 VDC 600.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial IP65
MEAN WELL LED Power Supplies 600.6W 42V 14.3A IP67 Dimming CV+CC
3In Stock
Min.: 1
Mult.: 1

CV + CC 14.3 A 21 VDC to 42 VDC 600.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
MEAN WELL LED Power Supplies 604.8W 54V 11.2A IP67 Dimming CV+CC
4In Stock
Min.: 1
Mult.: 1

CV + CC 11.2 A 27 VDC to 54 VDC 604.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67