Bulk LED Drivers Power Supplies

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 90W 30V 3A 90-305VAC W/PFC
45In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3 A 30 VDC 90 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PFC LPF-90 IP67
MEAN WELL LED Power Supplies 249.9W178-357V 700mA IP65 CC adj thru pot
12In Stock
Min.: 1
Mult.: 1

CV + CC 700 mA 357 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL LED Power Supplies 150.15W 1050mA 151V IP67 CC dimming
27In Stock
16Expected 20/08/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 72 VDC to 143 VDC 150.15 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP67
MEAN WELL LED Power Supplies 200.2W 1400mA71-143V CC IP67 Dimming
28In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 1 VDC to 10 VDC 200.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP67
MEAN WELL LED Power Supplies 150W 500mA 315V IP65 CC adj. output
33In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 150 VDC to 300 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP65
MEAN WELL LED Power Supplies 120W 12V 10A CV + CC LED PS
26In Stock
Min.: 1
Mult.: 1

CV + CC 10 A 12 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial NPF-120 IP67

Hatch Lighting LED Power Supplies LED Power Supplies, 22W, 120V-277VAC, 700mA, 16V-32VDC, Constant Current, 0-10V Dimming
52In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 16 VDC to 32 VDC 22 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 164 mm (6.457 in) 35.1 mm (1.382 in) 25.9 mm (1.02 in) Industrial L Series Constant Current LED Drivers
MEAN WELL LED Power Supplies 60W 12V 5A LED Power Supply
30In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-60
MEAN WELL LED Power Supplies 250.6W89-179V 1400mA IP65 CC adj thru pot
21In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 179 VDC 250.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
Hatch Lighting LED Power Supplies LED Power Supplies, 16W, 120V-277VAC, 500mA, 14V-32VDC, Constant Current, 0-10V Dimming
229In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 10 VDC to 32 VDC 16 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
MEAN WELL LED Power Supplies 24V 20A 480W Constant Current mod
356In Stock
Min.: 1
Mult.: 1

CV + CC 20 A 24 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP65
MEAN WELL LED Power Supplies 60W 12V 5A
2 581In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPV-60 IP67
MEAN WELL LED Power Supplies 60W 12V 5A CV Dimming LED PS
757In Stock
540Expected 02/12/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 150 mm (5.906 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial PFC PWM-60 IP67
MEAN WELL LED Power Supplies 90W 24V 3.75A CV Dimming
1 097In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 3.75 A 24 VDC 90 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial PWM-90 IP67
ERP LED Power Supplies 29.4W 28-42V CC Dim 350-700mA Trmnl Blck
60In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA to 700 mA 28 VDC to 42 VDC 29.4 W 220 VAC to 240 VAC With Dimming 1 Output Chassis Mount 154.2 mm (6.071 in) 26.5 mm (1.043 in) 21.8 mm (0.858 in) Industrial FC PSB30 IP20
RECOM Power LED Power Supplies CONV AC/DC0.35AOUT 110-240VIN 3-12VOUT 1 060In Stock
690On Order
Min.: 1
Mult.: 1

CV + CC 350 mA 3 VDC to 15 VDC 4.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38.1 mm (1.5 in) 29.6 mm (1.165 in) 23.1 mm (0.909 in) Industrial RACD03 IP66
RECOM Power LED Power Supplies 4.2W 230Vin 3-12Vout 350mA 695In Stock
400On Order
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 3 VDC to 12 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
RECOM Power LED Power Supplies 4.2W 230Vin 3-6Vout 700mA 372In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 3 VDC to 6 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
RECOM Power LED Power Supplies CONV AC/DC 0.7AOUT 110-240VIN 3-8.5VOUT 134In Stock
350On Order
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 3 VDC to 12 VDC 7.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06 IP20
RECOM Power LED Power Supplies 7W 21V 350 mA ST LED DRIVER 284In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 10 VDC to 20 VDC 7.3 W 90 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 57 mm (2.244 in) 40.8 mm (1.606 in) 24 mm (0.945 in) Industrial RACD07 IP67
RECOM Power LED Power Supplies 4W 230Vin 24Vout 0-170mA 525In Stock
340On Order
Min.: 1
Mult.: 1

Constant Voltage (CV) 0 A to 170 mA 24 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACV04 IP65
RECOM Power LED Power Supplies 0.35A LED DRVR REG 4.5-36Vin 2-35Vout 156In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL LED Power Supplies 12.6W 9-36V 350mA Constant Current
309In Stock
240Expected 31/03/2027
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 9 VDC to 36 VDC 12.6 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 77 mm (3.031 in) 40 mm (1.575 in) 29 mm (1.142 in) Industrial APC-12 IP42


MEAN WELL LED Power Supplies 16.8W 12-48V 350mA Constant Current
469In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 12 VDC to 48 VDC 16.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 77 mm (3.031 in) 40 mm (1.575 in) 29 mm (1.142 in) Industrial APC-16 IP42
MEAN WELL LED Power Supplies 34.7W 11-33V 1050mA CC LED PS
217In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 11 VDC to 33 VDC 34.7 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-35 IP42