LED Lighting Driver ICs

Results: 507
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Analog Devices LED Lighting Driver ICs 6-String 30mA LED Driver with 1.5 Current Matching 1 688In Stock
Min.: 1
Mult.: 1
: 2 500

6 Output Boost 30 mA TSSOP-24 30 V 3.2 V 200 kHz to 2.5 MHz 44 V LT3598 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Hi C 4x Out LED Drvr Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

4 Output Boost, Buck 1 A QFN-38 16 V 2.8 V 200 kHz to 2 MHz 2.2 V to 36 V LT3476 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs Hi C Sync Buck LED Drvr w/ Three-State C 140In Stock
Min.: 1
Mult.: 1

1 Output Buck 20 A TSSOP-28 36 V 6 V 200 kHz to 1 MHz Adjustable LT3743 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr 101In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 60VIN, 100VOUT Sync Buck-Boost LED Contr 98In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck 300 mA TSSOP-28 60 V 4 V 350 kHz to 2 MHz 100 V LT8393 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 1 832In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Charge Pump based Backlight Controller 1 433In Stock
Min.: 1
Mult.: 1
: 1 500

7 Output 60 mA LFCSP-20 ADP8861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2x Full Function White LED Boost Conv w/ 470In Stock
Min.: 1
Mult.: 1
: 2 500

2 Output Boost 2.5 mA DFN-10 24 V 2.7 V 2 MHz 39.5 V LT3466 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2-String 60mA, 2MHz Step-Up LED Driver with 2 Current Matching 177In Stock
Min.: 1
Mult.: 1

2 Output Boost 60 mA DFN-12 40 V 2.9 V 2 MHz LT3909 - 40 C + 125 C Internal Schottky Diode Tube
Analog Devices LED Lighting Driver ICs White LED Boost Conv in SC70 & SOT 305In Stock
Min.: 1
Mult.: 1
: 500

1 Output Boost 320 mA SC-70-6 10 V 2.5 V 1.2 MHz 36 V LT1937 - 40 C + 85 C Shutdown Function Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Industrial High Brighness WLED Cntrl 302In Stock
Min.: 1
Mult.: 1
: 1 500

4 Output Buck 500 mA LFCSP-16 30 V 3 V 40 kHz 3 V ADP8140 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 4.5A Mono LED Drvrs w/ True Color PWM Di 93In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck 4.2 A TSSOP-16 36 V 2.8 V 200 kHz to 2.25 MHz 42 V LT3478 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 1.5A Switch C 108In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost 1.5 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs T6V, 2A Sync Buck LED Drvr 113In Stock
Min.: 1
Mult.: 1

1 Output Buck 2 A QFN-28 36 V 3.6 V 200 kHz to 2 MHz Adjustable LT3932 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 60V, 1.5A LED Drvr w/ Exp Scale Dimming 144In Stock
Min.: 1
Mult.: 1
Max.: 50

1 Output 20 mA MSOP-16 60 V 3 V LT3950 - 40 C + 150 C Tube
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr 4 991In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Buck 1A LED Drvr 3 497In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Buck 1 A TSSOP-16 36 V 4 V 200 kHz to 2 MHz Adjustable LT3474 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Buck 1A LED Drvr 4 968In Stock
Min.: 1
Mult.: 1

1 Output Buck 1 A TSSOP-16 36 V 4 V 200 kHz to 2 MHz Adjustable LT3474 - 40 C + 85 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C 2 502In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck, Buck-Boost 2.3 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 500mA Wide In V Rng Buck LED Drvr w/ 10: 12 449In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck 500 mA DFN-10 36 V 3.6 V 400 kHz to 2.2 MHz 30 V LT3592 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1A Sync Buck-Boost Hi C LED Drvr 6 343In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck 1 A DFN-10 5.5 V 2.7 V 1 MHz 5.15 V LTC3454 - 40 C + 85 C Soft Start Tube
Analog Devices LED Lighting Driver ICs 1A Sync Buck-Boost Hi C LED Drvr 1 962In Stock
22 500Expected 13/10/2026
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck 1 A DFN-10 5.5 V 2.7 V 1 MHz 5.15 V LTC3454 - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Dual 36V Sync LED Driver w/ I2C 252In Stock
Min.: 1
Mult.: 1

2 Output Buck QFN-36 36 V 4 V 200 kHz to 2 MHz LT3964-1 - 40 C + 150 C Tube
Analog Devices LED Lighting Driver ICs Dual 36V Sync LED Driver w/ I2C 280In Stock
2 500Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

2 Output Buck QFN-36 36 V 4 V 200 kHz to 2 MHz LT3964-1 - 40 C + 150 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Dual Multitopology Boost LED Controller 122In Stock
Min.: 1
Mult.: 1

2 Output Boost QFN-28 60 V 5 V 2 MHz 120 V LT8355-1 - 40 C + 125 C Tube