- 55 C Reel LED Lighting Driver ICs

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
onsemi LED Lighting Driver ICs CCR&LED Drivr A/C of line120V,50mA +/-15% 102 472In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

1 Output Boost, Buck 50 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2050JB - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 150MA 18 080In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2 500

1 Output Boost, Buck 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50150AD - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMC 350MA 18 472In Stock
Min.: 1
Mult.: 1
: 2 500
1 Output Boost, Buck 350 mA SMC-2 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50350AS - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 30mA 15% CCR 120In Stock
2 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 1 000

1 Output Boost, Buck 30 mA SOT223-4 45 V 45 V 1 MHz Adjustable NSI45030Z - 55 C + 150 C Constant Current Reel, Cut Tape
onsemi LED Lighting Driver ICs SMB 50 MA 15% CCR 6 075In Stock
Min.: 1
Mult.: 1
: 2 500
1 Output Boost, Buck 50 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2050JB - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 60MA 2 020In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck 100 mA DPAK-3 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45060JD - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Three-channel high-s ide LED driver with 3 980In Stock
Min.: 1
Mult.: 1
: 2 000

3 Output Boost, Buck 150 mA HTSSOP-20 40 V 4.5 V 40 V TPS92633 - 55 C + 125 C Thermal Sharing, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 350MA 2 373In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz NSI50350AD - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Taiwan Semiconductor LED Lighting Driver ICs Linear Constant Current Regulated LED Driver 11 319In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost 100 uA SOT-26 40 V 40 V 38 V TSCR4x - 55 C + 150 C Constant Current AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor LED Lighting Driver ICs Linear Constant Current Regulated LED Driver 5 329In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost 20 mA SOT-26 40 V 40 V 38 V TSCR4x - 55 C + 150 C Constant Current AEC-Q101 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 48 16 LED matrix d r iver with 16-bits P 1 960In Stock
Min.: 1
Mult.: 1
: 2 000

20 mA VQFN-76 5.5 V 2.5 V LP5891 - 55 C + 125 C LOD, LSD, De-ghosting, Intelligent Power Saving Mode Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Transistor LED Drvr 8 957In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3 000

1 Output Linear 350 mA U-DFN2020-6 40 V 1.4 V 25 kHz 40 V - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape
Nexperia LED Lighting Driver ICs NCR401U/SOT457/SC-74 27 373In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 10 mA TSOP-6 40 V 40 V 16 V - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 EUTECTIC 20MA 15 338In Stock
Min.: 1
Mult.: 1
Max.: 1 080
: 1 000

1 Output Boost, Buck 40 mA SOT-223 45 V 45 V 1 MHz Adjustable NSI45020J - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 20mA 15% CCR 24 932In Stock
51 000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 3 150
: 3 000

1 Output Boost, Buck 20 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45020 - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 25mA 10% CCR 19 427In Stock
Min.: 1
Mult.: 1
: 1 000

1 Output Boost, Buck 25 mA SOT-223 45 V 45 V 1 MHz Adjustable NSI45025AZ - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 30mA 10% CCR 24 127In Stock
201 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

1 Output Boost, Buck 30 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45030A - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 30mA 15% CCR 19 794In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 30 mA SOD-123-2 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45030 - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 60MA 19 467In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500
1 Output Boost, Buck 100 mA DPAK-3 45 V 45 V 1 MHz Adjustable NSI45060JD - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 90MA 34 483In Stock
Min.: 1
Mult.: 1
Max.: 1 660
: 2 500

1 Output Boost, Buck 160 mA DPAK-3 45 V 45 V 1 MHz Adjustable NSI45090JD - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 350MA 4 643In Stock
Min.: 1
Mult.: 1
Max.: 430
: 2 500
1 Output Boost, Buck 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50350AD - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMC 350MA 10 620In Stock
12 500Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 1 180
: 2 500

1 Output Boost, Buck 350 mA SMC-2 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50350AS - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs CCR&LED Drivr A/C of line120V,20mA +/-15% 51 216In Stock
15 000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

1 Output Boost, Buck 20 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2020JB - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs CCR/LED DRVR/A/C Off Line 120V 30mA +-15% 16 174In Stock
Min.: 1
Mult.: 1
: 2 500
1 Output Boost, Buck 30 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2030JB - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 90MA 12 469In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck 160 mA DPAK-3 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45090JD - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape