Cut Tape LED Lighting Driver ICs

Results: 1 879
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Texas Instruments LED Lighting Driver ICs Automotive single-c hannel high-current 1 581In Stock
Min.: 1
Mult.: 1
: 2 500

3 Output 250 mA 45 V 4.5 V 4.2 V to 4.8 V TPS92629 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16-channel low noise LED matrix manager 1 983In Stock
2 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1 000

HTQFP-48 5.5 V 4.5 V 60 V TPS92665 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Automotive low-noise 16-channel LED matr 639In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

Boost HTQFP-48 5.5 V 4.5 V 60 V TPS92667 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver TSSOP-16EP T&R 2.5K 6 136In Stock
Min.: 1
Mult.: 1
: 2 500

3 Output Linear TSSOP-16 55 V 6.5 V 500 Hz to 40 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch TSOT25 T&R 3K 13 045In Stock
Min.: 1
Mult.: 1
Max.: 380
: 3 000

1 Output Buck 1 A TSOT-25-5 40 V 4.5 V 250 kHz AL8841Q - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Nano Cap™, 24CH Linear LED Driver Embedded Automotive Lamps LED Driver 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Buck 125 mA HTSSOP-C-48 40 V 4.5 V 3.3 V, 5 V - 40 C + 125 C LED Cathode Short Detection Function Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs CONSTANT CURRENT LED DRIVER 2 513In Stock
Min.: 1
Mult.: 1
: 2 000

24 Output Buck 125 mA HTSSOP-48 40 V 4.5 V 400 Hz to 600 Hz - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 8ch Internal By-pass Switch LED Driver: The BD18364EFV-M is a buck-boost LED driver with built-in 8ch By-pass switch. Sequential winker and animation lamp light circuits are made possible in this circuit. The By-pass switch can be controlled ON and 3 650In Stock
Min.: 1
Mult.: 1
: 2 000

8 Output Boost, Buck 800 mA HTSSOP-30 45 V 5.5 V 550 kHz 60 V - 40 C + 150 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 2ch Current LED Driver with SPI for Automotive 1 995In Stock
Min.: 1
Mult.: 1
: 2 000

3 Output Buck 2 A HTSSOP-C-48 45 V 5 V 200 kHz to 2.25 MHz 2.5 V to 60 V - 40 C + 150 C Thermal Shutdown Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 2ch Current LED Driver with SPI 1 086In Stock
Min.: 1
Mult.: 1
: 2 000

2 Output Buck 3.2 A HTSSOP-C-48 45 V 5 V 200 kHz to 2.25 MHz 2 V to 60 V - 40 C + 150 C Average LED Current Regulation Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 3ch Current LED Driver with SPI for Automotive 1 970In Stock
Min.: 1
Mult.: 1
: 2 000

3 Output Buck 2 A HTSSOP-C-48 45 V 5 V 200 kHz to 2.25 MHz 2.5 V to 60 V - 40 C + 125 C Thermal Shutdown Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for Automotive 4ch Current Driver Built-in MOS Boost DC/DC Controller 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output Boost 150 mA VQFN-24 48 V 4.5 V 5 V - 40 C + 125 C DC Dimming Function Reel, Cut Tape

NXP Semiconductors LED Lighting Driver ICs Automotive 24-bit 63 mA Constant current LED Driver with 10 MHz SPI interface in HVQFN40 package 3 677In Stock
Min.: 1
Mult.: 1
: 4 000

24 Output Constant Current 63 mA HVQFN-40 5.5 V 2.7 V 31.25 kHz 5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape

NXP Semiconductors LED Lighting Driver ICs 24-bit 63 mA Constant current LED Driver with 10 MHz SPI interface in HVQFN40 package 3 717In Stock
Min.: 1
Mult.: 1
: 4 000

24 Output Constant Current 63 mA HVQFN-40 5.5 V 2.7 V 31.25 kHz 5 V - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface 3 548In Stock
Min.: 1
Mult.: 1
: 5 000

1 Output QFN-24 16 V 4.5 V 240 Hz to 260 Hz - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs MPSafeTM 42V, 3A Buck or 2.4A Buck-Boost, Synchronous Infrared LED Driver, AEC-Q100 Qualified 940In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck, Buck-Boost 2.4 A, 3 A QFN-19 42 V 1.25 MHz, 2.4 MHz MPQ7231 - 40 C + 150 C Built for Infrared (IR) LED Applications, Fault Indication, Integrated Current-Sense Resistor, Improved Efficiency and Thermals, Optimized for EMC/EMI, Over-Current Protection, Over-Voltage Protection Reel, Cut Tape
indie Semiconductor LED Lighting Driver ICs Dual LIN, Three-Way RGB LED Driver IC, 6 GPIO, -40C to +125C 2 432In Stock
Min.: 1
Mult.: 1
: 4 000

iND8320x Reel, Cut Tape, MouseReel
Silergy LED Lighting Driver ICs Vin 30V, Io 0.3A, Fsw 1Mhz, Boost 4 669In Stock
Min.: 1
Mult.: 1
: 5 000

1 Output Boost 300 mA DFN-10 30 V 2.8 V 1 MHz 30 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Melexis LED Lighting Driver ICs Dual LIN RGB LED-Ctrl with 6Ch 48mA DFN4x4 6 236In Stock
Min.: 1
Mult.: 1
: 5 000

2 Output DFN-12 MLX81115 AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 7-30V Input 1Amp w/Internal Switch 16 271In Stock
Min.: 1
Mult.: 1
Max.: 960
: 3 000

1 Output Buck 1 A TSOT-23-5 30 V 7 V 1 MHz 30 V ZXLD1360 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 1A, 60V LED Drver, Int Swtch 72 578In Stock
39 000Expected 22/02/2027
Min.: 1
Mult.: 1
Max.: 9 000
: 3 000

1 Output Buck 1 A DFN-6 60 V 6 V 1 MHz 65 V ZXLD1366 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr 4 991In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Buck 1A LED Drvr 3 456In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Buck 1 A TSSOP-16 36 V 4 V 200 kHz to 2 MHz Adjustable LT3474 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C 2 502In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck, Buck-Boost 2.3 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 500mA Wide In V Rng Buck LED Drvr w/ 10: 12 449In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck 500 mA DFN-10 36 V 3.6 V 400 kHz to 2.2 MHz 30 V LT3592 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel