Cut Tape LED Lighting Driver ICs

Results: 1 883
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies LED Lighting Driver ICs LITIX 2 045In Stock
Min.: 1
Mult.: 1
: 3 000

24 Output 76.5 mA TSDSO-24 28 V 6 V 35 V TLD7002 - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 6 Ch LED Dr w/64 Dim Steps I2C 2 578In Stock
Min.: 1
Mult.: 1
: 2 500

6 Output Charge Pump 120 mA QFN-EP-16 5.5 V 2.7 V 1 MHz Adjustable - 30 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 4ch LED Drvr 4.5-35V; 40 LED Max 1 310In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output Boost, Buck 120 mA VQFN-28 35 V 4.5 V 200 kHz to 2.2 MHz Adjustable - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia LED Lighting Driver ICs NCR401U/SOT457/SC-74 4 108In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 10 mA TSOP-6 40 V 40 V 16 V - 55 C + 150 C Reel, Cut Tape, MouseReel
NXP Semiconductors LED Lighting Driver ICs 24-bit 57 mA Constant current LED Driver with 1 MHz I2C interface in HTSSOP38 package 3 217In Stock
Min.: 1
Mult.: 1
: 2 500

24 Output Boost, Buck 57 mA HTSSOP-38 5.5 V 3 V 31.25 kHz Adjustable PCA9956BTW - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi LED Lighting Driver ICs LED DR CH PUMP 6 CH I2C 5 826In Stock
6 000Expected 29/09/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

6 Output Charge Pump 32 mA TQFN-16 5.5 V 3 V 1.2 MHz 7 V CAT3626 - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED DR 2 CH EZ DIM I/F 10 487In Stock
Min.: 1
Mult.: 1
Max.: 310
: 3 000

2 Output Boost, Buck 40 mA SC-70-6 5.5 V 2.4 V Adjustable CAT4002A - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED DR 4 CH EZ DIM I/F 13 614In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

4 Output Boost, Buck 40 mA UDFN-8 5.5 V 2.4 V Adjustable CAT4004A - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED Driver 32 LED Series/Parallel 5 015In Stock
Min.: 1
Mult.: 1
Max.: 180
: 3 000

4 Output Boost 175 mA SOIC-8 5.5 V 3 V 25 V CAT4104 - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED Driver 32 LED Series/Parallel 13 959In Stock
Min.: 1
Mult.: 1
Max.: 380
: 3 000

4 Output Boost 175 mA TDFN-8 5.5 V 3 V 25 V CAT4104 - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi LED Lighting Driver ICs Analog/PWM Dimmable 70 V input Buck Controller LED Lighting Linear Dimming Curve 16 798In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Buck 1.5 A SOT-23-6 60 V 8 V 1 MHz 4.5 V to 5.5 V FL7760 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs HV HALF-BRIDGE DRIVER 4 263In Stock
Min.: 1
Mult.: 1
: 2 500

2 Output Boost, Buck 1 A SOIC-8 20 V 10 V 25 kHz to 250 kHz Adjustable NCL30059 - 40 C + 125 C Reel, Cut Tape, MouseReel


onsemi LED Lighting Driver ICs DIMMABLE POWER FACTOR CORRECTED LED DRIVER 2 561In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Flyback 500 mA SOIC-9 20 V 16 V NCL30486B - 40 C + 125 C Reel, Cut Tape
onsemi LED Lighting Driver ICs PFC QUASI-RESONANT PRIMARY SIDE CURRENT-MODE CONTROLLER FOR LED LIGHTING WITH THERMAL FOLDBACK 4 998In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Flyback 500 mA SOIC-7 20 V 16 V NCL30488B - 40 C + 125 C Reel, Cut Tape
onsemi LED Lighting Driver ICs NCV78763DQ9R2G 1 263In Stock
Min.: 1
Mult.: 1
: 1 500

2 Output Boost, Buck 1.6 A SSOP-36 40 V 4 V 8 MHz NCV78763 - 40 C + 150 C Reel, Cut Tape
onsemi LED Lighting Driver ICs SOT223 EUTECTIC 20MA 15 338In Stock
Min.: 1
Mult.: 1
Max.: 1 060
: 1 000

1 Output Boost, Buck 40 mA SOT-223 45 V 45 V 1 MHz Adjustable NSI45020J - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 20mA 15% CCR 24 932In Stock
51 000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Boost, Buck 20 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45020 - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 25mA 10% CCR 19 427In Stock
Min.: 1
Mult.: 1
: 1 000

1 Output Boost, Buck 25 mA SOT-223 45 V 45 V 1 MHz Adjustable NSI45025AZ - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 30mA 10% CCR 25 104In Stock
201 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

1 Output Boost, Buck 30 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45030A - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 30mA 15% CCR 19 594In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 30 mA SOD-123-2 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45030 - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 60MA 19 467In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500
1 Output Boost, Buck 100 mA DPAK-3 45 V 45 V 1 MHz Adjustable NSI45060JD - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 90MA 34 483In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

1 Output Boost, Buck 160 mA DPAK-3 45 V 45 V 1 MHz Adjustable NSI45090JD - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 350MA 4 643In Stock
Min.: 1
Mult.: 1
Max.: 470
: 2 500
1 Output Boost, Buck 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50350AD - 55 C + 175 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMC 350MA 11 074In Stock
12 500Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

1 Output Boost, Buck 350 mA SMC-2 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50350AS - 55 C + 175 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs CCR&LED Drivr A/C of line120V,20mA +/-15% 51 626In Stock
15 000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

1 Output Boost, Buck 20 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2020JB - 55 C + 175 C Reel, Cut Tape, MouseReel