IR LEDs

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters Infrared, 940nm 102 650In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 90 mW/sr 70 mA 1.6 V 140 mW - 40 C + 85 C 3.2 mm x 2.65 mm x 1.2 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLONblack-series 9 595In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 900 mW/sr 90 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 18 902In Stock
Min.: 1
Mult.: 1
: 600

1350 mW/sr 1 A 2.65 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters 850 nm, SMT SIDELED HALF ANGLE +/-60DEG 7 550In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 20 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q100 Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared 850nm OSLON P1616 2 549In Stock
8 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 4 000

850 nm 280 mW/sr 1 A 3.25 V - 40 C + 105 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared LED OSLON P1616 2 663In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 710 mW/sr 70 deg 1 A 3.25 V 3.6 W - 40 C + 105 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 940nm 20 301In Stock
58 000On Order
Min.: 1
Mult.: 1

Through Hole 950 nm 550 mW/sr 20 deg 100 mA 1.6 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 950nm 8 079In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 940nm 18 490In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 50 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm HALF ANGLE +/-3DEG 26 161In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 8 252In Stock
14 000Expected 25/08/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 550 mW/sr 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 28 587In Stock
Min.: 1
Mult.: 1

Through Hole 550 mW/sr 100 mA 1.7 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 11 974In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 145 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared SYNIOS 1 156In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 350 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-2 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared, 940nm SYNIOS 2 161In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 420 mW/sr 120 deg 1 A 2.8 V 5.8 W - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 860 nm 2 313In Stock
5 000Expected 21/08/2026
Min.: 1
Mult.: 1

Through Hole 860 nm 500 mW/sr 6 deg 100 mA 1.7 V 200 mW - 40 C + 100 C TO-46 Bulk
ams OSRAM Infrared Emitters Infrared 860 nm 2 253In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 110 mW/sr 16 deg 100 mA 1.7 V 200 mW - 40 C + 125 C TO-18 Bulk
ams OSRAM Infrared Emitters Infrared TO 18 2 861In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 110 mW/sr 16 deg 100 mA 1.7 V 200 mW - 40 C + 125 C TO-18 AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared - 850nm 1 372In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 430 mW/sr 1 A 1.8 V - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared 940nm Dual Junction 5 953In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 751 mW/sr 1 A 3 V 3.2 W - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 25 961In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 20 mW/sr 80 deg 70 mA 1.45 V 125 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 14 000In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 860 nm 95 mW/sr 15 deg 70 mA 2.95 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 4 541In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR 850nm, 90deg IR OSLON blk-series 7 986In Stock
Min.: 1
Mult.: 1
: 600

770 mW/sr 1 A 2.95 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR OSLON BLACK 2 498In Stock
Min.: 1
Mult.: 1
: 3 000

900 mW/sr 3 A 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel