IR LEDs

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR 850nm, 150deg IR OSLON blk-series 3 359In Stock
4 200Expected 23/11/2026
Min.: 1
Mult.: 1
: 600

280 mW/sr 1 A 2.95 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLONblack-series 8 678In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 350 mW/sr 150 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 1 777In Stock
12 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 600

1150 mW/sr 1 A 3.05 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLON blk-series 18 614In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 730 mW/sr 40 deg 1 A 1.75 V 2.3 W - 40 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 2 712In Stock
7 200Expected 28/08/2026
Min.: 1
Mult.: 1
: 600

1350 mW/sr 1 A 2.95 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared - 850nm 549In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 1200 mW/sr 700 mA 7.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm Dual Junction 429In Stock
320Expected 04/12/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT 1800 mW/sr 700 mA 11.85 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 940nm Dual Junction 400In Stock
750Expected 15/02/2027
Min.: 1
Mult.: 1
: 250

SMD/SMT 1800 mW/sr 700 mA 11.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED SIDELED 19 462In Stock
Min.: 1
Mult.: 1
: 2 000

850 nm 20 mW/sr 120 deg 100 mA 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR, 860nm 2 020In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM SFH 4171B
ams OSRAM Infrared Emitters OSLON P1616 SFH 4171B 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR 14 656In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 500 mW/sr 1 A 1.65 V 2.1 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLON blk-series 795In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 1000 mW/sr 50 deg 1 A 2.95 V 5.5 W - 40 C + 125 C SMD-3 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 5 228In Stock
10 800Expected 24/08/2026
Min.: 1
Mult.: 1
: 600

3 A 3.35 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLON blk-series 1 635In Stock
3 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 600

SMD/SMT 940 nm 760 mW/sr 80 deg 1 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 1 800In Stock
Min.: 600
Mult.: 600
: 600

SMD/SMT 950 nm 1120 mW/sr 80 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.29 mm Reel
ams OSRAM Infrared Emitters high power lensed automotive IR LEDs 975In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 950 nm 900 mW/sr 1 A 2.65 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters Oslon Black rectangular IR LEDs - SFH 47267AS A01 546In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 940 nm 390 mW/sr 1 A 2.65 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters SFH 4726AS 5 315In Stock
Min.: 1
Mult.: 1
: 600

325 mW/sr 1 A 2.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 940nm IR OSLON blk-series 1 250In Stock
Min.: 1
Mult.: 1
: 600

280 mW/sr 1 A 2.65 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared SMR 1 653In Stock
Min.: 1
Mult.: 1
: 1 000

230 mW/sr 100 mA 1.5 V - 40 C + 85 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4543-Z 3 000In Stock
Min.: 1
Mult.: 1
: 1 000

100 mA 1.5 V - 40 C + 85 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 940nm 16 082In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 130 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 2 456In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 130 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 154In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 860 nm 270 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR AEC-Q100 Reel, Cut Tape, MouseReel