Diffused Single Colour LEDs

Results: 1 590
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs 79 569In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm 560 mcd 5 mA 2.5 V Rectangular Diffused KT EELP41.12 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs DURIS E 2835 GW JTLPS1.1L 37 008In Stock
Min.: 1
Mult.: 1
: 10 000

Green LEDs SMD/SMT 2835 35.5 cd 106 lm 150 mA 3.1 V 470 mW Lime Rectangular Diffused GW JTLPS1.1L Reel, Cut Tape
Cree LED Single Colour LEDs Royal Blue, 500mW 450-465nm 45 530In Stock
Min.: 1
Mult.: 1
: 2 000

Blue LEDs SMD/SMT 1616 (4040 metric) 457 nm 500 mW 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green TOPLED E1608 376 339In Stock
Min.: 1
Mult.: 1
: 5 000

Green LEDs SMD/SMT TOPLED 560 nm 785 mcd 2.36 lm 10 mA 2.9 V 29 mW Tinted 1.23 mm x 0.6 mm Rectangular Diffused KP DELPS1.FP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs V GRN SMD LED TOPLED BLACK 148 613In Stock
88 000On Order
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1411 (3528 metric) 505 nm 6.38 cd 3.18 lm 20 mA 2.7 V 54 mW Colorless 2.55 mm Dome Diffused LV T64G Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber 4mm SMT Oval 50x100 Degrees 29 908In Stock
Min.: 1
Mult.: 1
: 1 000

Amber LEDs SMD/SMT SMD-4 590 nm 2.9 cd 20 mA 2.1 V 120 mW Amber 4.2 mm x 4.2 mm Oval Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Poly Dome Red 37 603In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT T-3/4 637 nm 1.8 mcd 20 mA 1.6 V Red 1.91 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Blue Diffused 470nm 35mcd 50 843In Stock
Min.: 1
Mult.: 1
: 3 000

Blue LEDs SMD/SMT 1206 (3216 metric) 470 nm 35 mcd 20 mA 3.3 V 78 mW Colorless 2 mm x 1.6 mm Rectangular Diffused HSMN Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GF JTLPS1.24 10 647In Stock
Min.: 1
Mult.: 1
: 10 000

Red LEDs SMD/SMT 727 nm 90 mcd 0.277 lm 150 mA 1.9 V 290 mW White 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GF JTLPS1.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GREEN SMD LED CHIP LED 0805 125 069In Stock
Min.: 1
Mult.: 1
: 16 000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm 26.1 mcd 0.141 lm 20 mA 2.2 V 44 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LG R971 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs True Green CHIPLED 0402 102 761In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0402 (1005 metric) 530 nm 270 mcd 1.09 lm 5 mA 2.85 V 14 mW Colorless 1.2 mm x 0.9 mm Rectangular Diffused LT QH9G Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs GREEN, 93.9LM 2 843In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1616 (4040 metric) 527 nm 93.9 lm 350 mA 2.85 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Diffused 16 847In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 638 nm 135 mcd 20 mA 1.8 V 100 mW Red 5 mm Dome Diffused Bulk
Kingbright Single Colour LEDs 10mm YELLOW DIFFUSED 18 735In Stock
Min.: 1
Mult.: 1

Yellow LEDs Through Hole 588 nm 50 mcd 20 mA 2.1 V 10 mm Dome Diffused Bulk
ams OSRAM Single Colour LEDs GT JTLPS1.13 99 841In Stock
Min.: 1
Mult.: 1
: 10 000

Green LEDs SMD/SMT 525 nm 25.8 cd 80 lm 150 mA 3 V 440 mW Colorless 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GT JTLPS1.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GP PSLM31.14 44 586In Stock
Min.: 1
Mult.: 1
: 4 500

Horticulture LEDs SMD/SMT 1212 (3030 metric) 5.17 cd 15.7 lm 100 mA 2.85 V 280 mW Tinted 2.55 mm x 2.55 mm Square Diffused GP PSLM31.14 Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTD 2.4V 60 deg SMT Yellow 590nm 1 880In Stock
Min.: 1
Mult.: 1
: 2 000

Yellow LEDs SMD/SMT 3.5 mm x 2.8 mm 590 nm 5300 mcd 50 mA 2.4 V 2.4 mm Dome Diffused WL-SMTD Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GD JTLPS1.14 91 308In Stock
Min.: 1
Mult.: 1
: 10 000

Blue LEDs SMD/SMT 455 nm 3.5 cd 10.7 lm 150 mA 3 V 440 mW White 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GD JTLPS1.14 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GP PSLR31.14 12 679In Stock
Min.: 1
Mult.: 1
: 4 500

Horticulture LEDs SMD/SMT 1212 (3030 metric) 13.9 cd 42.5 lm 150 mA 6.37 V 940 mW Colorless 2.55 mm x 2.55 mm Square Diffused GP PSLR31.14 Reel, Cut Tape
Cree LED Single Colour LEDs GREEN, 100LM 1 978In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1616 (4040 metric) 527 nm 100 lm 350 mA 2.85 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GB JTLPS1.13 99 695In Stock
Min.: 1
Mult.: 1
: 10 000

Blue LEDs SMD/SMT 465 nm 4.81 cd 15 lm 150 mA 3.2 V 480 mW White Square Diffused GB JTLPS1.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GR JTLPS1.23 60 217In Stock
Min.: 1
Mult.: 1
: 10 000

Red LEDs SMD/SMT 620 nm 8.96 cd 27.8 lm 150 mA 2.2 V 320 mW 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GR JTLPS1.23 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green 525nm 4800mcd 60deg T-1 3/4 (5mm) 26 499In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 3/4 (5 mm) 525 nm 2200 mcd 20 mA 3.2 V 120 mW Green 5 mm Dome Diffused Bulk
Kingbright Single Colour LEDs Yel 15mcd 588nm 40 deg 5V resistor 13 754In Stock
Min.: 1
Mult.: 1

Yellow LEDs Through Hole T-1 (3 mm) 588 nm 15 mcd 13 mA 6 V 85 mW Yellow 3 mm Dome Diffused WP710 Bulk
Wurth Elektronik Single Colour LEDs WL-SMTD 3.2V 60 deg SMT 3528 Green 520nm 2 250In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 3.5 mm x 2.8 mm 520 nm 20000 mcd 50 mA 3.2 V 2.4 mm Dome Diffused WL-SMTD Reel, Cut Tape, MouseReel