White LEDs

Results: 2 734
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 5 347In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 4000 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 8 681In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT Warm White 2700 K 101 cd 320 lm 80 120 deg 1.8 A 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Square GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 4 255In Stock
Min.: 1
Mult.: 1
: 1 500

Warm White 3500 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 13 559In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 5000 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 GW Q9LR33.EM 4 152In Stock
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT Warm White 5000 K 74.3 cd 225 lm 80 120 deg 1.05 A 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.EM Reel, Cut Tape
ams OSRAM White LEDs OLSON Compact PL, Gen 3 KW CWLNM3.TK - Most Universal Forward Lighting LED 11 310In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 1 A 3.16 V - 40 C + 135 C KW CWLNM3.TK Reel, Cut Tape
ams OSRAM White LEDs White OSLON Black Flat 5 364In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 6437 White 605 cd 1820 lm 120 deg 1.5 A 15.3 V 15 W 6.4 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 5.43 mm x 1. 03 mm Rectangular Clear KW H5L531.TE Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 3 947In Stock
Min.: 1
Mult.: 1
: 600

4500 K 350 mA 2.85 V - 40 C + 125 C GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs White TOPLED E 1608 288 645In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 1608 (4020 metric) White 120 deg 10 mA 2.9 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White OSLON Boost 7 143In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs White 572 cd 1720 lm 120 deg 6 A 3.35 V 20 W 4 mm 4 mm 0.73 mm - 40 C + 125 C KW CULPM1.TG Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs 3 404In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 3000 K 36 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 1 431In Stock
Min.: 1
Mult.: 1
: 2 000

1 A 3.16 V - 40 C + 135 C KW HHL533.Tx Reel, Cut Tape
ams OSRAM White LEDs 3 422In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Warm White 4000 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs 3 033In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Warm White 4000 K 40.7 cd 122 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
ams OSRAM White LEDs OSLON Compact PL KW2 CFLNM3.TK 5 519In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB White 306 cd 945 lm 120 deg 1.5 A 6.32 V 6.3 W 3.1 mm 2.46 mm 0.73 mm - 40 C + 135 C KW2 CFLNM3.TK Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 1 843In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2200 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs 2 572In Stock
Min.: 1
Mult.: 1
: 3 000
White LEDs SMD/SMT 1212 (3030 metric) Warm White 4000 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs White TOPLED E 1608 53 736In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1608 (4020 metric) White 280 mcd 120 deg 2 mA 2.9 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 98 095In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1411 (3528 metric) White 560 mcd 1910 m lm 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TTSD Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs OSRAM DURIS E 2835, GW JTLPS1.EM 74 000In Stock
Min.: 1
Mult.: 1
: 10 000

Warm White 6500 K 25.2 cd 76 lm 80 120 deg 150 mA 2.81 V 440 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLPS1.EM Reel, Cut Tape
ams OSRAM White LEDs SOLERIQ S 13 GW KANLB6.CM 125In Stock
Min.: 1
Mult.: 1

White CoB LEDs PCB 19 mm x 19 mm x 1.4 mm Warm White 4000 K 2640 lm 90 120 deg 540 mA 34 V 18 W 19 mm 19 mm 1.4 mm - 40 C + 105 C 14.1 mm GW KANLB6.CM Tray
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 311In Stock
1 800Expected 25/08/2026
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 3500 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 1 460In Stock
3 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 3000 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs 5 970In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 5000 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.PM 1 085In Stock
1 800On Order
Min.: 1
Mult.: 1
: 600

Warm White 5700 K 35.4 cd 144 lm 70 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C GW CSHPM1.PM Reel, Cut Tape