3548

Inspired LED
901-3548
3548

Mfr.:

Description:
Lighting Connectors Flexible LED Adapter Strip Mid-Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: Lighting Connectors
RoHS:  
Connectors
Terminals
2 Position
Screw
5 A
Tiger Paw
Bulk
Application: Indoor Lighting
Brand: Inspired LED
Color: Blue
Height: 14 mm
Length: 56.13 mm
Mounting Style: Clamp Mount
Product Type: Lighting Connectors
Factory Pack Quantity: 25
Subcategory: Power
Tradename: Tiger Paw
Width: 16 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tiger Paw Plug-in LED Connectors

Inspired LED Tiger Paw Plug-in LED Connectors allow for reliable termination of flexible LED strips without the need for soldering. The Tiger Paw Plug-in LED Connectors terminate flexible LED strips to 3.5mm x 1.3mm plugs. These LED Connectors allow the design of custom length LED flex strips at home or in the field. The Tiger Paw LED connectors are sold in pairs and will fit 8mm or 10mm flexible strips. 

Inspired LED Blue Ultra Bright Flextape LED Strips - Expansion

Inspired LED has expanded their line of Ultra Bright Flextape LED Strips to include Blue Flextape LED Strips. These blue LED strips feature a dominant wavelength of 465nm and a luminous flux of 1lm.
Learn more

Inspired LED Ultra Bright Flextape LED Strips are adhesive-backed flex circuits with 3528 LEDs evenly spaced. The ultra bright variety come with 99 LEDs per meter, spaced 10.1mm apart. These Inspired LED Ultra Bright Flextape LED Strips are available in lengths from 500mm to 12 meters and come in warm white (3200K) and cool white (6500K).
View all Inspired LED Ultra Bright Flextape LED Strips

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €