IN-P55QDTRGBW

Inolux
743-IN-P55QDTRGBW
IN-P55QDTRGBW

Mfr.:

Description:
Multi-Colour LEDs RGBW LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Multi-Colour LEDs
RoHS:  
RGBW LEDs
SMD/SMT
PLCC-8
RGB, White
624 nm, 525 nm, 470 nm, 6500 K
120 deg
20 mA
2 V, 3.2 V, 3.2 V, 3.2 V
52 mW, 72 mW, 72 mW, 108 mW
Colorless
4.5 mm
Round Flat
Clear
Brand: Inolux
Height: 1.65 mm
Length: 5.5 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 911

Stock:
1 911
Can Dispatch Immediately
On Order:
12 000
Expected 16/10/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,411 € 4,11 €
0,299 € 29,90 €
0,249 € 124,50 €
Full Reel (Order in multiples of 1000)
0,231 € 231,00 €
0,21 € 420,00 €
0,197 € 985,00 €
0,189 € 1 890,00 €
0,183 € 4 575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.