SML-LX2835IYC-TR

Lumex
696-LX2835IYC-TR
SML-LX2835IYC-TR

Mfr.:

Description:
Multi-Colour LEDs Red/Yel 635/585nm 15/25mcd 120 Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
Red, Yellow
635 nm, 585 nm
120 deg, 120 deg
20 mA, 20 mA
2 V, 2.1 V
100 mW, 100 mW
Colorless
2.64 mm x 2.14 mm
Rectangular
Water Clear
Brand: Lumex
Height: 1.8 mm
Length: 3.5 mm
Luminous Intensity: 15 mcd, 25 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,389 € 3,89 €
0,28 € 28,00 €
0,23 € 115,00 €
0,224 € 224,00 €
Full Reel (Order in multiples of 2000)
0,189 € 378,00 €
0,188 € 752,00 €
0,173 € 1 730,00 €
0,167 € 4 008,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.