Square Multi-Colour LEDs

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Broadcom / Avago Multi-Colour LEDs RGB Full Color 91 218In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT PLCC-6 RGB 627 nm, 537 nm, 475 nm 120 deg 20 mA 2.1 V, 3.1 V, 3.1 V Colorless 2.3 mm x 2.3 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs PLCC6,T/MT SILICONE RGB 53 197In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT PLCC-6 RGB 623 nm, 529 nm, 469 nm 120 deg 20 mA 2.1 V, 3.1 V, 3.1 V 90 mW, 90 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED 56 074In Stock
Min.: 1
Mult.: 1
: 4 000

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 622 nm, 527 nm, 467 nm, 5700 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 3000 K, 80-CRI LUXEON MultiColor 25 543In Stock
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 3000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-01MNCA 438In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT RGB, White 110 deg 1 A 2.3 V, 2.9 V, 3 V, 3.6 V Colorless 7 mm x 7 mm x 10.5 mm Square
ams OSRAM Multi-Colour LEDs RED, GREEN, INFRARED LED SMD 3 568In Stock
Min.: 1
Mult.: 1
: 4 500

Tri-Color LEDs SMD/SMT QFN-8 Green, Red, Infrared 545 nm, 666 nm, 800 nm 27 mW, 20 mW, 14 mW 120 deg 250 mA 2.7 V 26 mW, 38 mW, 47 mW Colorless Square Clear
Broadcom / Avago Multi-Colour LEDs RGB Full Color 135 574In Stock
78 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT PLCC-6 RGB 622 nm, 530 nm, 470 nm 120 deg 20 mA 2.1 V, 3.2 V, 3.2 V 114 mW, 114 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Clear
ams OSRAM Multi-Colour LEDs Red Green Blue DISPLIX P2828 204 637In Stock
Min.: 1
Mult.: 1
: 8 000

RGB LEDs SMD/SMT SMD-6 RGB 622 nm, 528 nm, 472 nm 110 deg 10 mA, 15 mA 2.1 V, 2.5 V, 2.75 V Colorless 2.17 mm x 2.17 mm Square
Kingbright Multi-Colour LEDs BLUE GREEN 2 900In Stock
Min.: 1
Mult.: 1
: 4 000

Bi-Color LEDs SMD/SMT SMD-4 Blue, Green 463 nm, 515 nm 140 deg 5 mA 2.9 V, 2.85 V Colorless Square Clear
Kingbright Multi-Colour LEDs BLUE RED 3 811In Stock
Min.: 1
Mult.: 1
: 4 000

Bi-Color LEDs SMD/SMT SMD-4 Blue, Red 463 nm, 632 nm 140 deg 5 mA 2.9 V, 1.95 V Colorless Square Clear
Kingbright Multi-Colour LEDs BLUE YELLOW 2 004In Stock
Min.: 1
Mult.: 1
: 4 000

Bi-Color LEDs SMD/SMT SMD-4 Blue, Yellow 463 nm, 591 nm 140 deg 5 mA 2.9 V, 1.97 V Colorless Square Clear
Kingbright Multi-Colour LEDs GREEN RED 3 938In Stock
Min.: 1
Mult.: 1
: 4 000

Bi-Color LEDs SMD/SMT SMD-4 Green, Red 515 nm, 632 nm 140 deg 5 mA 2.85 V, 1.95 V Colorless Square Clear
Kingbright Multi-Colour LEDs 3.5X3.5MM RED/GREEN/BLUE DOME 1 118In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT SMD-6 465 nm, 520 nm, 640 nm 50 deg 30 mA 2.2 V, 3.2 V, 3.3 V 84 mW, 120 mW Colorless 3.5 mm x 3.5 mm Square
Cree LED Multi-Colour LEDs RGB LED SMD 10 827In Stock
Min.: 1
Mult.: 1
: 12 800

RGB LEDs SMD/SMT RGB 460 nm to 470 nm, 525 nm to 532.5 nm, 619 nm to 624 nm 15 mA 2.6 V Colorless Square
Broadcom / Avago Multi-Colour LEDs Chip Triclr Top Mt RGB 13 771In Stock
Min.: 1
Mult.: 1
: 4 000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 622 nm, 528 nm, 471 nm 137 deg, 140 deg, 140 deg 5 mA, 5 mA, 10 mA 2.2 V, 3.3 V, 3.3 V 22 mW, 33 mW, 33 mW Colorless 1.05 mm x 1.05 mm Square Clear
ams OSRAM Multi-Colour LEDs Multi CHIPLED RGB 623nm 530nm 471nm 93 667In Stock
216 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 24 000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 630 nm, 545 nm, 480 nm 0.336 lm 120 deg 5 mA, 10 mA 1.95 V, 2.7 V, 2.7 V 14 mW, 14 mW, 20 mW Colorless 1 mm x 1 mm Square Clear
ams OSRAM Multi-Colour LEDs LTRBRASF 11 721In Stock
21 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT RGB 621 nm, 530 nm, 465 nm 120 deg, 120 deg, 120 deg 20 mA 2.1 V, 2.65 V, 2.9 V Colorless Square Clear
Inolux Multi-Colour LEDs RGB LED 11 176In Stock
Min.: 1
Mult.: 1
: 4 500

RGB LEDs SMD/SMT 0808 (2020 metric) RGB 630 nm, 530 nm, 475 nm 5 mA 5 V Colorless 2 mm x 2 mm Square
Inolux Multi-Colour LEDs RGB LED 79 119In Stock
Min.: 1
Mult.: 1
: 4 500

RGB LEDs SMD/SMT 0505 (1515 metric) RGB 630 nm, 530 nm, 475 nm 5 mA 5 V Colorless 1.5 mm x 1.5 mm Square Clear
Luminus Devices Multi-Colour LEDs RGB + White LED SMD , SBM-40 Series 811In Stock
1 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, White 623 nm, 525 nm, 454 nm, 6500 K 90 lm, 210 lm, 210 lm, 1000 mW 1 A 3.6 V, 3.9 V, 3.9 V, 3.9 V Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 33 505In Stock
Min.: 1
Mult.: 1
: 12 800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 475 nm 5 mA, 5 mA, 5 mA 1.9 V, 2.9 V, 3 V 49 mW, 49 mW, 60 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 55 133In Stock
Min.: 1
Mult.: 1
: 12 800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 475 nm 5 mA, 5 mA, 5 mA 1.9 V, 2.9 V, 3 V 49 mW, 49 mW, 60 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED 6 290In Stock
Min.: 1
Mult.: 1
: 4 000

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 622 nm, 527 nm, 467 nm, 5000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB SMD 21 324In Stock
Min.: 1
Mult.: 1
: 2 800

RGB LEDs SMD/SMT RGB 624 nm, 540 nm, 480 nm 10 mA, 10 mA, 15 mA 2.1 V, 2.7 V, 3 V 119 mW, 130 mW, 133 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 33 743In Stock
Min.: 1
Mult.: 1
: 2 800

RGB LEDs SMD/SMT RGB 624 nm, 540 nm, 480 nm 10 mA, 10 mA, 15 mA 2.1 V, 2.7 V, 3 V 119 mW, 130 mW, 133 mW Colorless Square Clear