Square Multi-Colour LEDs

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Cree LED Multi-Colour LEDs RGB SMD 6 619In Stock
Min.: 1
Mult.: 1
: 6 500

RGB LEDs SMD/SMT RGB 622 nm 10 mA, 10 mA, 15 mA 2.1 V, 3 V, 3 V 76 mW, 130 mW, 133 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 7 497In Stock
19 500On Order
Min.: 1
Mult.: 1
: 6 500

RGB LEDs SMD/SMT PLCC-6 RGB 624 nm, 540 nm, 480 nm 10 mA, 10 mA, 15 mA 2.1 V, 3 V, 3 V 76 mW, 130 mW, 133 mW Colorless Square Clear
Lumileds Multi-Colour LEDs LUXEON 3528 RGB LED 67 926In Stock
Min.: 1
Mult.: 1
: 2 000

Multi-Color LEDs SMD/SMT 3528 Red, Green, Blue 625 nm 2.7 lm, 7 lm, 1.5 lm 120 deg 35 mA, 50 mA 2.81 V 2.5 W Colorless Square
Lumileds Multi-Colour LEDs RGBW, 4000 K, 80-CRI LUXEON MultiColor 1 781In Stock
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 4000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 4000 K, 80-CRI LUXEON MultiColor 3 936In Stock
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue, Neutral White 625 nm, 535 nm, 485 nm, 4000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Wurth Elektronik Multi-Colour LEDs WL-SFCC 2/3V 120 deg Red, Green and Blue 1 670In Stock
36 000On Order
Min.: 1
Mult.: 1
: 4 000

RGB LEDs SMD/SMT 0.95 mm x 0.95 mm x 0.25 mm RGB 623 nm, 525 nm, 465 nm 120 deg 10 mA 2 V, 3 V Colorless Square Diffused
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 BS RGB Silicone 30 523In Stock
31 500Expected 18/02/2027
Min.: 1
Mult.: 1
: 3 500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 10 mA, 10 mA, 15 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs PLCC6,T/MT SILICONE RGB 22 669In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT PLCC-6 RGB 623 nm, 529 nm, 475 nm 110 deg 20 mA 2.1 V, 3.1 V, 3.1 V 90 mW, 90 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs Chip,Triclr,Top Mt RGB 2 562In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT SMD-6 RGB 623 nm, 522 nm, 467 nm 130 deg, 150 deg, 150 deg 10 mA 2.4 V, 3.9 V, 3.9 V 39 mW, 48 mW, 78 mW Colorless 1.6 mm x 1.6 mm Square Clear
Broadcom / Avago Multi-Colour LEDs 2828 PLCC6 BOA RGB Epoxy 17 277In Stock
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 529 nm, 474 nm 110 deg, 110 deg, 110 deg 20 mA 2 V, 3.1 V, 3.1 V 108 mW, 108 mW, 120 mW Colorless 2.8 mm x 2.8 mm Square Diffused
ams OSRAM Multi-Colour LEDs RGB LED 25 881In Stock
Min.: 1
Mult.: 1
: 4 000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 621 nm, 530 nm, 471 nm 120 deg 2 mA 1.9 V, 2.7 V, 2.8 V Colorless Square Clear
LITEON Multi-Colour LEDs SMD LTST-E133CEGBK TYRE 13 108In Stock
Min.: 1
Mult.: 1
: 4 000

RGB LEDs SMD/SMT 1.3 mm x 1.3 mm x 0.4 mm RGB 472 nm, 530 nm, 628 nm 120 deg 16 mA Colorless Square Clear
LITEON Multi-Colour LEDs RGB, IC Embedded, 1.3x1.3x0.4t, @12mA 6 529In Stock
Min.: 1
Mult.: 1
: 4 000

RGB LEDs SMD/SMT 1.3 mm x 1.3 mm x 0.4 mm RGB 474 nm, 530 nm, 626 nm 120 deg 40 mA Colorless Square Clear
LITEON Multi-Colour LEDs SMD PLCC4, 1515, TOP VIEW, RGB 15 623In Stock
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT 1.55 mm x 1.55 mm x 0.55 mm RGB 477 nm, 534 nm, 630 nm 120 deg 5 mA 2.3 V, 3.4 V Colorless Square Diffused
LITEON Multi-Colour LEDs IC embedded RGB PLCC, 1818 package 9 958In Stock
Min.: 1
Mult.: 1
: 4 000

RGB LEDs SMD/SMT 1.85 mm x 1.85 mm x 0.6 mm RGB 475 nm, 535 nm, 630 nm 120 deg 20 mA Colorless Square Diffused
LITEON Multi-Colour LEDs SMD LTST-FC12WEGBD-5A PLCC TYPE 23 391In Stock
Min.: 1
Mult.: 1
: 4 000

RGBW LEDs SMD/SMT 1.2 mm x 1.2 mm x 0.4 mm RGB, White 475 nm, 535 nm, 635 nm 120 deg 5 mA 2.3 V, 3.2 V Colorless Square Diffused
Kingbright Multi-Colour LEDs 3.5x2.8MM LOW CU RGB SMD 1 847In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1311 (3228 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2.1 V, 3.1 V, 3.1 V 120 mW, 123 mW, 125 mW Colorless 2.44 mm x 2.44 mm Square Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFTD Diffsd TopVw RGB 3.4V 20mA 635nm 4 363In Stock
12 000Expected 14/08/2026
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT RGB 635 nm 120 deg 20 mA 3.4 V 68 mW Colorless Square Diffused
Inolux Multi-Colour LEDs RGB LED 9 790In Stock
Min.: 1
Mult.: 1
: 4 500

RGB LEDs SMD/SMT 0808 (2020 metric) RGB 630 nm, 535 nm, 475 nm 5 mA 5 V Colorless 2 mm x 2 mm Square
Inolux Multi-Colour LEDs RGB LED 9 294In Stock
Min.: 1
Mult.: 1
: 4 500

RGB LEDs SMD/SMT 0808 (2020 metric) RGB 630 nm, 530 nm, 475 nm 5 mA 5 V Colorless 2 mm x 2 mm Square
Inolux Multi-Colour LEDs RGB LED 5 092In Stock
Min.: 1
Mult.: 1
: 4 500

RGB LEDs SMD/SMT 0808 (2020 metric) RGB 630 nm, 530 nm, 475 nm 5 mA 5 V Colorless 2 mm x 2 mm Square
Vishay Semiconductors Multi-Colour LEDs LED 0404 RED / GREEN / BLUE RGB -e4 943In Stock
4 000Expected 20/08/2026
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT SMD-4 Red, Green, Blue 473 nm, 530 nm, 625 nm 5 mA 2.15 V, 3.2 V Colorless 1 mm x 0.37 mm Square
Cree LED Multi-Colour LEDs RGB SMD 19 515In Stock
Min.: 1
Mult.: 1
: 12 800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 475 nm 5 mA, 5 mA, 5 mA 1.9 V, 2.9 V, 3 V 49 mW, 49 mW, 60 mW Colorless Square Clear


Cree LED Multi-Colour LEDs RGB SMD 4 621In Stock
Min.: 1
Mult.: 1
: 2 800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 480 nm 10 mA, 10 mA, 15 mA 2 V, 2.8 V, 3 V 102 mW, 130 mW, 133 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 3 257In Stock
Min.: 1
Mult.: 1
: 2 800

RGB LEDs SMD/SMT RGB 624 nm, 540 nm, 480 nm 10 mA, 10 mA, 15 mA 2.1 V, 2.7 V, 3 V 119 mW, 130 mW, 133 mW Colorless Square Clear