Square Multi-Colour LEDs

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Lumileds Multi-Colour LEDs RGBW, 6500 K, 70-CRI LUXEON MultiColor 997In Stock
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 5700 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 3000 K, 80-CRI LUXEON MultiColor 1 038In Stock
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue, Warm White 625 nm, 535 nm, 485 nm, 3000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
American Bright LED Multi-Colour LEDs 1515 5V RGB+IC LED, RBG SEQUENCE 2 780In Stock
Min.: 1
Mult.: 1
: 5 000

RGB LEDs SMD/SMT Red, Green, Blue 460 nm to 475 nm, 520 nm to 535 nm, 620 m to 630 nm 300 mcd, 1000 mcd, 2000 mcd 120 deg Colorless Square
Broadcom / Avago Multi-Colour LEDs 1716 PLCC4 BB RGB Epoxy 887In Stock
21 000Expected 11/08/2026
Min.: 1
Mult.: 1
: 10 500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 524 nm, 471 nm 105 deg 5 mA, 10 mA 2 V, 2.9 V, 2.7 V 49.5 mW, 60 mW, 66 mW Colorless Square Diffused
Dialight Multi-Colour LEDs RGB LED 12 428In Stock
Min.: 1
Mult.: 1
: 6 000

RGB LEDs SMD/SMT PLCC-4 RGB 623 nm, 524 nm, 469 nm 110 deg 20 mA 2.4 V, 3.3 V, 3.3 V 48 mW, 50 mW, 50 mW Colorless Square
ams OSRAM LTRBRASF-6B6C-0112-0-0-R18
ams OSRAM Multi-Colour LEDs RGB LED MULTILED 6 219In Stock
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT RGB 621 nm, 530 nm, 465 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.65 V, 2.9 V Colorless Square Clear
American Bright LED Multi-Colour LEDs 2.0x2.0x0.9MM RGB/IC 6-PIN EMC 22 698In Stock
Min.: 1
Mult.: 1
: 4 000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 160 deg 20 mA 5 V 400 mW Colorless Square Clear
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 tricolor 2 860In Stock
Min.: 1
Mult.: 1
: 203 000

RGB LEDs SMD/SMT PLCC-4 RGB 622 nm, 527 nm, 467 nm 110 deg, 110 deg, 110 deg 5 mA, 5 mA, 5 mA 2 V, 2.6 V, 2.7 V 43.5 mW, 45 mW, 57.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Bivar Multi-Colour LEDs RGB 635/525/470nm 600/800/150 mcd 202In Stock
Min.: 1
Mult.: 1

RGB LEDs Through Hole Piranha RGB 635 nm, 525 nm, 470 nm 160 deg 50 mA 2.6 V, 3.8 V 150 mW, 220 mW Colorless 7.6 mm x 7.6 mm Square Water Clear
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED
49 585Expected 14/08/2026
Min.: 1
Mult.: 1
: 4 000

RGBW LEDs SMD/SMT PLCC-8 RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED
31 900On Order
Min.: 1
Mult.: 1
: 4 000

RGBW LEDs SMD/SMT PLCC-8 RGB, Warm White 622 nm, 527 nm, 467 nm, 3000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB LED SMD
23 588Expected 18/08/2026
Min.: 1
Mult.: 1
: 12 800

RGB LEDs SMD/SMT RGB 460 nm to 470 nm, 525 nm to 532.5 nm, 619 nm to 624 nm 15 mA 2.6 V Colorless Square
Kingbright Multi-Colour LEDs 3.5x2.8MM LOW CU RGB SMD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 20 000
: 2 000

RGB LEDs SMD/SMT 1311 (3228 metric) RGB 120 deg 2 mA Colorless 2.44 mm x 2.44 mm Square Water Clear
Kingbright Multi-Colour LEDs 3.5x2.8MM RGB SM RGB SMD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
: 2 000

RGB LEDs SMD/SMT 1311 (3228 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2.5 V, 4.1 V, 4 V Colorless 2.44 mm x 2.44 mm Square Water Clear
Kingbright Multi-Colour LEDs 3.5x2.8MM RGB SMD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
: 2 000

RGB LEDs SMD/SMT 1311 (3228 metric) RGB 625 nm, 525 nm, 465 nm 120 deg 2 mA 2.2 V, 3.3 V, 3.3 V 120 mW, 123 mW, 140 mW Colorless 2.44 mm x 2.44 mm Square Water Clear
Inolux Multi-Colour LEDs RGB LED Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT 1204 (3212 metric) RGB 624 nm, 525 nm, 470 nm 20 mA 2 V, 3.3 V, 3.3 V 48 mW, 78 mW, 78 mW Colorless 1.2 mm x 1.2 mm Square Clear
Luminus Devices Multi-Colour LEDs RGB + White LED SMD , SBM-40 Series Non-Stocked Lead-Time 6 Weeks
Min.: 500
Mult.: 500
: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, White 622 nm, 527 nm, 455 nm 90 lm, 210 lm, 210 lm 700 mA 2.3 V, 3.2 V, 3.2 V, 3.2 V Colorless Square Clear
Luminus Devices Multi-Colour LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

Bi-Color LEDs SMD/SMT 1212 (3030 metric) Red-Amber, Blue 612 nm, 457 nm 30 lm, 300 lm 250 mA 2.2 V, 3 V Colorless Square Clear
Luminus Devices Multi-Colour LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

Bi-Color LEDs SMD/SMT 1212 (3030 metric) Red-Amber, Blue 612 nm, 457 nm 30 lm, 300 lm 250 mA 2.2 V, 3 V Colorless Square Clear
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 BB RGB Silicone Non-Stocked Lead-Time 24 Weeks
Min.: 203 000
Mult.: 203 000
: 203 000

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 525 nm, 468 nm 105 deg 5 mA 2 V, 2.7 V, 2.7 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs Chip,Triclr Top Mt,RGB Non-Stocked Lead-Time 21 Weeks
Min.: 8 000
Mult.: 4 000
: 4 000

RGB LEDs SMD/SMT RGB 626 nm, 527 nm, 473 nm 150 deg, 150 deg, 150 deg 20 mA, 20 mA, 20 mA 2.4 V, 3.5 V, 3.5 V 48 mW, 70 mW, 70 mW Colorless 1.6 mm x 1.6 mm Square Non-Diffused
Dialight Multi-Colour LEDs 3MM SQUARE PRISM R,G,B 7" REEL Non-Stocked Lead-Time 51 Weeks
Min.: 1
Mult.: 1
: 400

Bi-Color LEDs SMD/SMT 620 nm, 523 nm, 470 nm 20 mA 2.4 V, 3.6 V, 3.6 V Colorless 3 mm Square
Dialight Multi-Colour LEDs 3MM SQUARE PRISM R,G,B 13" REEL Non-Stocked Lead-Time 51 Weeks
Min.: 400
Mult.: 400
: 400

Bi-Color LEDs SMD/SMT 620 nm, 523 nm, 470 nm 20 mA 2.4 V, 3.6 V, 3.6 V Colorless 3 mm Square
Dialight Multi-Colour LEDs 3MM SQUARE PRISM R,G,B 7" REEL Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 400

Bi-Color LEDs SMD/SMT 630 nm, 525 nm, 470 nm 20 mA 2.4 V, 3.6 V, 3.6 V Colorless 3 mm Square
Dialight Multi-Colour LEDs 3MM SQUARE PRISM R,G,B 13" REEL Non-Stocked Lead-Time 15 Weeks
Min.: 400
Mult.: 400
: 400

Bi-Color LEDs SMD/SMT 630 nm, 525 nm, 470 nm 20 mA 2.4 V, 3.6 V, 3.6 V Colorless 3 mm Square