SMD/SMT Tray Multi-Colour LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Cree LED Multi-Colour LEDs RGB, White 7000K LED Non-Stocked
Min.: 250
Mult.: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 7000 K 65 lm, 140 lm, 17 lm, 140 lm 118 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Square Flat Clear
Cree LED Multi-Colour LEDs RGB, White 7000K LED Non-Stocked
Min.: 250
Mult.: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 7000 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Bivar L22-MLRGBW
Bivar Multi-Colour LEDs LED Starboard, Neutral White 4000K, Cree XM-L RGBW, 1000mA max, With Connector Non-Stocked
Min.: 100
Mult.: 100

RGBW LEDs SMD/SMT MCPCB - Starboard RGB, Cool White 620 nm, 520 nm, 450 nm, 5700 K 45.7 lm, 87.4 lm, 13.9 lm, 100 lm 1 A Colorless Square Clear