Cut Tape Multi-Colour LEDs

Results: 953
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Kingbright Multi-Colour LEDs 3.5X3.5MM RED/GREEN/BLUE DOME 1 118In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT SMD-6 465 nm, 520 nm, 640 nm 50 deg 30 mA 2.2 V, 3.2 V, 3.3 V 84 mW, 120 mW Colorless 3.5 mm x 3.5 mm Square
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZC-03MD07 42In Stock
Min.: 1
Mult.: 1
: 100

RGBW LEDs 9 mm x 9 mm 630 nm, 545 nm, 480 nm 100 lm 95 deg 700 mA 7.8 V, 8.8 V, 9.4 V, 10.8 V 5.4 W, 6.2 W, 6.6 W, 7.6 W Colorless
Cree LED Multi-Colour LEDs RGB LED SMD 10 287In Stock
Min.: 1
Mult.: 1
: 12 800

RGB LEDs SMD/SMT RGB 460 nm to 470 nm, 525 nm to 532.5 nm, 619 nm to 624 nm 15 mA 2.6 V Colorless Square
Kingbright Multi-Colour LEDs 3.5x2.8MM LOW CU RGB SMD 31 850In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2.1 V, 3.1 V, 3.1 V 120 mW, 123 mW, 125 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.5x2.8mm RGB 20 399In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1311 (3228 metric) RGB 630 nm, 525 nm, 465 nm 120 deg 20 mA 1.95 V, 3.3 V, 3.3 V 75 mW, 120 mW, 123 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.5x2.8MM RGB SM RGB SMD 10 982In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 20 mA 2.5 V, 4.1 V, 4 V 120 mW, 123 mW, 125 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.5X2.8MM RGB SMD LED 12 944In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1311 (3228 metric) RGB 640 nm, 515 nm, 465 nm 120 deg 2 mA 3.3 V, 2.2 V 120 mW, 123 mW, 140 mW Colorless 2.44 mm x 2.44 mm Square Water Clear
Kingbright Multi-Colour LEDs 5x5mm FULL COLOR SMD LED LAMP 5 383In Stock
Min.: 1
Mult.: 1
: 500

RGB LEDs SMD/SMT RGB Colorless
Kingbright Multi-Colour LEDs RED/SPR BRT GREEN 625/568nm 12mcd 27 248In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 2 mm x 2.5 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs RA Red/Grn 625/568nm 15/15mcd Water Clr 14 765In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 1208 (3020 metric) Red, Green 625 nm, 568 nm 140 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 2 mm x 1 mm Semitube Water Clear
Kingbright Multi-Colour LEDs Red/Grn 630/570nm 300/70mcd Water Clr 31 710In Stock
66 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 1208 (3020 metric) Red, Green 630 nm, 570 nm 140 deg 20 mA 1.95 V, 2.1 V 75 mW, 75 mW Colorless 2 mm x 1 mm Semitube Water Clear
Kingbright Multi-Colour LEDs Yel/Grn 590/570nm 120/70mcd Water Clr 11 950In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 1208 (3020 metric) Yellow, Green 590 nm, 570 nm 140 deg 20 mA 2 V, 2.1 V 75 mW, 75 mW Colorless 2 mm x 1 mm Semitube Water Clear
Kingbright Multi-Colour LEDs 3.2x2.4MM LOW CU RED/GREEN SMD 8 567In Stock
Min.: 1
Mult.: 1
: 1 500

Bi-Color LEDs SMD/SMT 1210 (3224 metric) Red, Green 630 nm, 525 nm 20 deg 2 mA 1.75 V, 2.65 V 75 mW, 102.5 mW Colorless 1.8 mm Dome Water Clear
Kingbright Multi-Colour LEDs Red/Grn 630/570nm Water Clr 800/300mcd 50 031In Stock
Min.: 1
Mult.: 1
: 1 500

Bi-Color LEDs SMD/SMT 1210 (3224 metric) Red, Green 630 nm, 570 nm 20 deg 20 mA 1.95 V, 2.1 V 75 mW Colorless 1.8 mm Dome Water Clear
Kingbright Multi-Colour LEDs Red/Grn Water Clear 625/568nm 20/20mcd 24 535In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 625 nm, 568 nm 100 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 2.5 mm x 2 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs Red/Grn 630/570nm Water Clr 500/120mcd 19 006In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 630 nm, 570 nm 50 deg 20 mA 1.95 V, 2.1 V 75 mW, 75 mW Colorless 2.5 mm x 2 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.2x3.6MM LOW CU RGB SMD 11 072In Stock
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 1214 (3236 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2.1 V, 3.1 V, 3.1 V 75 mW, 102.5 mW, 120 mW Colorless 2.1 mm x 2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 2.5x0.7MM LOW CU RGB SMD 11 070In Stock
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT Side Looker RGB 621 nm, 525 nm, 465 nm 110 deg, 130 deg, 140 deg 2 mA 2.1 V, 3.1 V, 3.1 V 75 mW, 102.5 mW, 120 mW Colorless 2.1 mm x 0.5 mm Semitube Water Clear
Kingbright Multi-Colour LEDs 2.5x0.7MM RA RGB SMD 19 596In Stock
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT Side Looker RGB 621 nm, 525 nm, 465 nm 110 deg, 130 deg, 140 deg 20 mA 2.5 V, 4.1 V, 4 V 75 mW, 102.5 mW, 120 mW Colorless 2.1 mm x 0.5 mm Semitube Water Clear
Kingbright Multi-Colour LEDs 3.0x1.0MM LOW CU RGB SMD 29 093In Stock
80 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1204 (3212 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2.1 V, 3.1 V, 3.1 V 75 mW, 102.5 mW, 120 mW Colorless 2 mm Semitube Water Clear
Kingbright Multi-Colour LEDs 3.0x1.0MM LOW CU RGB SMD 13 477In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT RGB 625 nm, 525 nm, 465 nm 150 deg, 150 deg, 150 deg 2 mA 1.8 V, 2.65 V, 2.65 V 84 mW, 102.5 mW, 120 mW Colorless 2 mm Semitube Water Clear
Kingbright Multi-Colour LEDs 3.0x1.0MM RA RGB SMD 6 085In Stock
30 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1204 (3212 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 20 mA 2.5 V, 4.1 V, 4 V 75 mW, 102.5 mW, 120 mW Colorless 2 mm Semitube Water Clear
Kingbright Multi-Colour LEDs RA RGB 621/525/470nm 300/250/100 mcd 8 127In Stock
14 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1204 (3212 metric) RGB 621 nm, 525 nm, 470 nm 120 deg 20 mA 2 V, 3.3 V, 3.3 V 75 mW, 102.5 mW, 120 mW Colorless 2 mm Semitube Water Clear
Kingbright Multi-Colour LEDs RGB R/A 3010 SMD 8 038In Stock
22 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT SMD-6 RGB 625 nm, 525 nm, 470 nm 150 deg 20 mA 2.2 V, 3.2 V, 3.3 V 84 mW, 120 mW, 120 mW Colorless 2 mm x 1 mm Semitube Water Clear
Kingbright Multi-Colour LEDs 1.6x0.8MM LOW CU GREEN/RED SMD 18 300In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT Red, Green 630 nm, 570 nm 130 deg, 130 deg 2 mA 1.75 V, 1.9 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear