Cut Tape Multi-Colour LEDs

Results: 953
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 4 651In Stock
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 5 638In Stock
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM Multi-Colour LEDs 39 564In Stock
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 5.5 mm x 1.8 mm 630 nm, 545 nm, 480 nm 8.14 lm 120 deg 20 mA 1.95 V, 2.6 V, 2.85 V 39 mW, 52 mW, 57 mW Colorless
ams OSRAM Multi-Colour LEDs RGB LED OSIRE E5515 28 975In Stock
70 000On Order
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 2106 (5515 metric) RGB 625 nm, 528 nm, 465 nm 120 deg 20 mA 1.95 V, 2.6 V, 2.85 V Colorless 5.2 mm x 1 mm Rectangular with Sidecut Clear
ams OSRAM Multi-Colour LEDs 21 331In Stock
39 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT 3.8 mm x 1 mm RGB 630 nm, 545 nm, 480 nm 2.29 lm 120 deg 30 mA 2.2 V, 3 V, 3.1 V 22 mW, 44 mW, 45 mW Colorless Rectangular
ams OSRAM Multi-Colour LEDs RGBW LED OSTAR Stage 1 948In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT 5.75 mm x 4.68 mm RGB, White 630 nm, 545 nm, 461 nm 98 lm 120 deg 700 mA 2.2 V, 2.75 V, 3 V 1.5 W, 1.9 W, 2.1 W, 2.1 W Colorless Clear
ams OSRAM Multi-Colour LEDs RGBW LED 40mA - 5A at 25C 1 047In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs 6.38 mm x 5.75 mm RGB, White 630 nm, 545 nm, 461 nm 196 lm 120 deg 1.4 A 2.35 V, 2.8 V, 3 V 3.3 W, 3.9 W, 4.2 W, 4.2 W Colorless
ams OSRAM Multi-Colour LEDs 27 100In Stock
52 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000
SMD/SMT PLCC-6 630 nm, 545 nm, 480 nm 1.31 lm 120 deg 20 mA 2.05 V, 2.6 V, 2.85 V Colorless
Inolux Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 4-pin / RGBW with IC 11 946In Stock
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, White 624 nm, 520 nm, 470 nm, 6000 K 12 mA 5.2 V Colorless 5 mm x 5 mm Round Flat Diffused
Inolux Multi-Colour LEDs RGB LED 33 243In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT PLCC-4 RGB 630 nm, 530 nm, 470 nm 120 deg 20 mA 2.2 V, 3.2 V, 3.2 V 70 mW, 90 mW, 90 mW Colorless 3.2 mm x 3.2 mm Round Flat Clear
Inolux Multi-Colour LEDs RGB LED 37 269In Stock
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT PLCC-6 RGB 632 nm, 520 nm, 470 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 60 mW, 95 mW, 95 mW Colorless 4 mm Round Flat Clear
Inolux Multi-Colour LEDs RGB LED 11 176In Stock
Min.: 1
Mult.: 1
: 4 500

RGB LEDs SMD/SMT 0808 (2020 metric) RGB 630 nm, 530 nm, 475 nm 5 mA 5 V Colorless 2 mm x 2 mm Square
Inolux Multi-Colour LEDs RGB LED 78 919In Stock
Min.: 1
Mult.: 1
: 4 500

RGB LEDs SMD/SMT 0505 (1515 metric) RGB 630 nm, 530 nm, 475 nm 5 mA 5 V Colorless 1.5 mm x 1.5 mm Square Clear
Inolux Multi-Colour LEDs Top View / PLCC / 3.5 x 3.5 x 1.95 / 4-pin / Tricolor with IC 11 678In Stock
55 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 1414 (3535 metric) RGB 624 nm, 520 nm, 470 nm 12 mA 5.2 V Colorless 3.5 mm x 3.5 mm Round Flat Clear
Inolux Multi-Colour LEDs RGB LED 14 853In Stock
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT 1206 (3216 metric) RGB 625 nm, 523 nm, 470 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 75 mW, 75 mW, 75 mW Colorless 1 mm Round Clear
Inolux Multi-Colour LEDs RGB LED 17 084In Stock
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT 1206 (3216 metric) RGB 620 nm, 526 nm, 460 nm 20 mA 2 V, 3.3 V, 3.3 V 45 mW, 56 mW, 60 mW Colorless 3.2 mm x 1 mm Rectangular Clear
Inolux Multi-Colour LEDs Red / True Green LED 21 747In Stock
Min.: 1
Mult.: 1
: 4 000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Red, Green 630 nm, 530 nm 120 deg 5 mA 2.2 V, 3.2 V 75 mW, 75 mW Colorless 1.6 mm x 1.5 mm Rectangular Clear
Luminus Devices Multi-Colour LEDs RGB + White LED SMD , SBM-40 Series 811In Stock
1 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, White 623 nm, 525 nm, 454 nm, 6500 K 90 lm, 210 lm, 210 lm, 1000 mW 1 A 3.6 V, 3.9 V, 3.9 V, 3.9 V Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 19 410In Stock
Min.: 1
Mult.: 1
: 12 800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 475 nm 5 mA, 5 mA, 5 mA 1.9 V, 2.9 V, 3 V 49 mW, 49 mW, 60 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 32 854In Stock
Min.: 1
Mult.: 1
: 12 800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 475 nm 5 mA, 5 mA, 5 mA 1.9 V, 2.9 V, 3 V 49 mW, 49 mW, 60 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 55 120In Stock
Min.: 1
Mult.: 1
: 12 800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 475 nm 5 mA, 5 mA, 5 mA 1.9 V, 2.9 V, 3 V 49 mW, 49 mW, 60 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 50 800In Stock
Min.: 1
Mult.: 1
: 12 800

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED 6 190In Stock
Min.: 1
Mult.: 1
: 4 000

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 622 nm, 527 nm, 467 nm, 5000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-4 21 400In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT Colorless


Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-6 4 320In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT Colorless