Everlight Single Colour LEDs

Results: 1 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Packaging
Everlight Single Colour LEDs AllnGaP

Yellow LEDs Through Hole T-1 (3 mm) 589 nm Yellow 20 mA 2 V 60 mW Yellow 3 mm Dome Diffused Bulk
Everlight Single Colour LEDs Yel/Grn Diffused 573nm 80mcd

Green LEDs Through Hole T-1 3/4 (5 mm) 573 nm Green 20 mA 2 V 60 mW Green 5 mm Dome Diffused Bulk
Everlight Single Colour LEDs 5mm LED

Red LEDs Through Hole T-1 3/4 (5 mm) 639 nm Red 20 mA 2 V 60 mW Tinted 5 mm Dome Diffused Bulk
Everlight Single Colour LEDs Super Blue

Blue LEDs SMD/SMT T-3/4 470 nm Blue 20 mA 3.5 V 110 mW Colorless 1.9 mm Dome Water Clear Reel
Everlight Single Colour LEDs Super Yellow Green

Green LEDs SMD/SMT T-3/4 573 nm Yellow-Green 20 mA 2 V 60 mW 1.9 mm Dome Water Clear Reel
Everlight Single Colour LEDs

Blue LEDs SMD/SMT 0402 (1005 metric) 470 nm Blue 5 mA 2.8 V 95 mW Colorless 1 mm x 0.5 mm Rectangular Water Clear
Everlight Single Colour LEDs

Red LEDs SMD/SMT 0402 (1005 metric) 639 nm Red 5 mA 2.05 V 60 mW Colorless 1 mm x 0.5 mm Rectangular Water Clear

Everlight Single Colour LEDs Top-View PCB

Green LEDs SMD/SMT 577.5 nm Green 20 mA 2.35 V 60 mW Colorless 1 mm x 0.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Everlight Single Colour LEDs 1003 PKG-PCB-Blue 465nm

Blue LEDs SMD/SMT 1003 (2708 metric) 465 nm Blue Reel
Everlight Single Colour LEDs Red 660nm 11.8mcd 20mA

Red LEDs Through Hole T-1 (3 mm) 660 nm Red 20 mA 1.6 V 105 mW Tinted 3 mm Dome Diffused Bulk
Everlight Single Colour LEDs YLW DIFF LENS LaMP

Yellow LEDs Through Hole T-1 (3 mm) 585 nm Yellow 10 mA 2.1 V 3 mm Dome Diffused Bulk
Everlight Single Colour LEDs T-100 RED CLEAR

Red LEDs Through Hole T-1 (3 mm) 645 nm Red 20 mA 2.1 V 3 mm Dome Water Clear Bulk
Everlight Single Colour LEDs T-1 3/4 LED RED CL

Red LEDs Through Hole T-1 3/4 (5 mm) 660 nm Red 20 mA 1.7 V 5 mm Dome Water Clear Bulk
Everlight Single Colour LEDs 5mm SB Super Red Diffused

Red LEDs Through Hole T-1 3/4 (5 mm) 660 nm Red 20 mA 1.7 V 5 mm Dome Water Clear Reel
Everlight Single Colour LEDs Red 620-630nm 52lm 350mA

Red LEDs SMD/SMT 625 nm Red 52 lm 350 mA 1.75 V to 2.95 V 1 W Dome Clear Reel
Everlight Single Colour LEDs Amber, 585-592nm 80lm, 700mA

Amber LEDs SMD/SMT 588.5 nm Amber 80 lm 700 mA 2.05 V to 2.95 V 3 W Dome Clear Reel
Everlight Single Colour LEDs T-1 RED PCB RT ANGLE

Red LEDs Red 20 mA 1.6 V Tinted Dome Bulk
Everlight CSP0603AN101-WP30300563001-3T
Everlight Single Colour LEDs
SMD/SMT
Everlight 67-03/B7GBRSW-B12/2T/MS
Everlight Single Colour LEDs
SMD/SMT
Everlight 204-2SURSYGW/S530-A3
Everlight Single Colour LEDs
Everlight 209-3SURSYGW/S530-A3
Everlight Single Colour LEDs
Everlight 67-21S/HK4C-3H4040R11R42834Z15/2T/EU
Everlight Single Colour LEDs
Everlight 264-10SUBC/C470/S400-A6-L
Everlight Single Colour LEDs
Everlight 1003SUGD/S400-A4
Everlight Single Colour LEDs
Green
Everlight 103SUBD/S400-A4
Everlight Single Colour LEDs