SMD/SMT MouseReel Single Colour LEDs

Results: 3 487
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs 84 637In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm Green 5 mA 2.5 V Rectangular Diffused KT EELP41.12 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01 8 109In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm Red 490 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear Round Colorless LS E6SF.01 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red-Orange, 100lm 26 341In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT SMD-2 620 nm Red-Orange 100 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED EMITTING LED 1 538In Stock
Min.: 1
Mult.: 1
: 3 000

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm Red 156 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 5 947In Stock
18 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 3 000

Red LEDs SMD/SMT 3 mm x 3mm x 2.17 mm 660 nm Red 880 mW 700 mA 2.06 V 1.4 W Dome GH CSSRM6.24 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Royal Blue, 500mW 450-465nm 45 530In Stock
Min.: 1
Mult.: 1
: 2 000

Blue LEDs SMD/SMT 1616 (4040 metric) 457 nm Blue (Royal Blue) 500 mW 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 306 559In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT PLCC-4 633 nm Red 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Green TOPLED E1608 376 351In Stock
Min.: 1
Mult.: 1
: 5 000

Green LEDs SMD/SMT TOPLED 560 nm Green 2.36 lm 10 mA 2.9 V 29 mW Tinted 1.23 mm x 0.6 mm Rectangular Diffused KP DELPS1.FP Reel, Cut Tape, MouseReel AEC-Q102
Cree LED Single Colour LEDs XLAMP XPE LED BL 39.8LM 10 597In Stock
Min.: 1
Mult.: 1
: 1 000

Blue LEDs SMD/SMT 485 nm Blue 39.8 lm 350 mA 3.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPEBLU Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs TOPLED LY T67F.01 29 371In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 590 nm Yellow 4.24 lm 20 mA 2.2 V 44 mW LY T67F.01 Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Reverse mount available chip LED 11 067In Stock
Min.: 1
Mult.: 1
: 3 000

Blue LEDs SMD/SMT 1305 (3412 metric) 470 nm Blue 20 mA 3.2 V 76 mW Colorless 1.25 mm x 1.2 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Amber 0201 SMD LED 9 895In Stock
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0201 (0603 metric) 600 nm 20 mA 2.6 V Colorless LTST-FC03 Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Blue InGaN LED, 3.2V, 20mA, 2-Pin SMD 8 183In Stock
Min.: 1
Mult.: 1
: 2 000

Blue LEDs SMD/SMT 1206 (3216 metric) 470 nm Blue 20 mA 3.2 V 117 mW Colorless 1.6 mm Round Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Green 525nm 1400mcd 2.85V 73deg 0603 464 248In Stock
Min.: 1
Mult.: 1
: 9 000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm Green 2.8 mW 20 mA 2.85 V 64 mW Colorless 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 0603 Top Mount ChipLED 19 710In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT HSMR Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber 4mm SMT Oval 50x100 Degrees 30 008In Stock
Min.: 1
Mult.: 1
: 1 000

Amber LEDs SMD/SMT SMD-4 590 nm Amber 20 mA 2.1 V 120 mW Amber 4.2 mm x 4.2 mm Oval Diffused ALMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs UV 367nm 18mW 3.5V InGAN 67.5deg 49 140In Stock
Min.: 1
Mult.: 1
: 1 500

UV LEDs (Ultraviolet) SMD/SMT SMD-2 367 nm Ultraviolet (UVA) 18 mW 20 mA 3.5 V 240 mW Colorless 1.6 mm x 1.6 mm Square Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Blue Diffused 470nm 35mcd 50 843In Stock
Min.: 1
Mult.: 1
: 3 000

Blue LEDs SMD/SMT 1206 (3216 metric) 470 nm Blue 20 mA 3.3 V 78 mW Colorless 2 mm x 1.6 mm Rectangular Diffused HSMN Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1.6 x 0.8 mm SMD Chip LED Lamp 4 817In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT Red Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Low Power RCL-Module, SuperRed 5 202In Stock
Min.: 1
Mult.: 1
: 2 500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 645 nm Red 4.5 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KS SITQA1.23 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Orange 2300mcd 605nm 120 Deg 7 415In Stock
Min.: 1
Mult.: 1
: 2 000

Orange LEDs SMD/SMT 605 nm Orange 20 mA 2.2 V 84 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GF JTLPS1.24 20 897In Stock
Min.: 1
Mult.: 1
: 10 000

Red LEDs SMD/SMT 727 nm Red 0.277 lm 150 mA 1.9 V 290 mW White 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GF JTLPS1.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red, 625nm 1180mcd, 30mA 16 523In Stock
58 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT 625 nm Red 50 mA 2.4 V Colorless 2.4 mm Round Flat Non-Diffused SIDELED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GREEN SMD LED CHIP LED 0805 126 127In Stock
Min.: 1
Mult.: 1
: 16 000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm Green 0.141 lm 20 mA 2.2 V 44 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LG R971 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LED ENGIN 396In Stock
Min.: 1
Mult.: 1
: 500

IR LEDs (Infrared) SMD/SMT SMD-2 Far Red 700 mA 8.25 V 3.8 W Reel, Cut Tape, MouseReel