SMD/SMT Single Colour LEDs

Results: 7 070
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED Single Colour LEDs Royal Blue, 500mW 450-465nm 45 530In Stock
Min.: 1
Mult.: 1
: 2 000

Blue LEDs SMD/SMT 1616 (4040 metric) 457 nm 500 mW 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 11 697In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 570 nm 74 mcd 0.227 lm 40 mW LSG T676 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 3528 PLCC2 YG Epoxy 44 813In Stock
Min.: 1
Mult.: 1

SMD/SMT 9 mcd HSMG
Cree LED Single Colour LEDs XLamp XQ-E Light Emitting Diode Royal Blue 1 425In Stock
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 0606 (1616 metric) 465 nm 575 mW 350 mA 2.85 V Colorless 1.872 mm Dome Clear
ams OSRAM Single Colour LEDs 3 329In Stock
Min.: 1
Mult.: 1
: 1 000

Green LEDs SMD/SMT 66.1 cd 198 lm 350 mA 2.93 V 1 W 1.1 mm x 1.1 mm Square GW VJLPL1.UL Reel, Cut Tape
ams OSRAM Single Colour LEDs 2 764In Stock
Min.: 1
Mult.: 1
: 1 000

Cyan LEDs SMD/SMT 0505 (1414 metric) 488 nm 29 cd 85 lm 350 mA 2.74 V 960 mW Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
ams OSRAM Single Colour LEDs LED ENGIN 99In Stock
Min.: 1
Mult.: 1

Violet LEDs SMD/SMT Star MCPCB 390 nm 6 W 700 mA 14.2 V 9.8 W Colorless 6.8 mm Dome Clear LZ4-V0UBH0 Tray
ROHM Semiconductor Single Colour LEDs Blue InGaN LED, 3.2V, 20mA, 2-Pin SMD 8 183In Stock
Min.: 1
Mult.: 1
: 2 000

Blue LEDs SMD/SMT 1206 (3216 metric) 470 nm 800 mcd 20 mA 3.2 V 117 mW Colorless 1.6 mm Round Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LED ENGIN VIOLET 154In Stock
Min.: 1
Mult.: 1
: 250

Violet LEDs SMD/SMT SMD-9 410 nm 6 W 700 mA 14.2 V 9.9 W Colorless 6.8 mm Dome Clear LZ4-00UBH0 Reel, Cut Tape
LITEON Single Colour LEDs Amber 0201 SMD LED 9 895In Stock
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0201 (0603 metric) 600 nm 280 mcd 20 mA 2.6 V Colorless LTST-FC03 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LED ENGIN VIOLET 154In Stock
Min.: 1
Mult.: 1
: 250

Violet LEDs SMD/SMT SMD-9 390 nm 6 W 700 mA 14.2 V 9.9 W Colorless 6.8 mm Dome Clear LZ4-00UBH0 Reel, Cut Tape
Cree LED Single Colour LEDs XLamp XQ-E HI Cyan Light Emitting Diode 2 513In Stock
Min.: 1
Mult.: 1

Cyan LEDs SMD/SMT 1.6 mm x 1.6 mm 490 nm to 510 nm 67.3 lm 350 mA 2.65 V Dome
ams OSRAM Single Colour LEDs LED ENGIN VIOLET 168In Stock
Min.: 1
Mult.: 1
: 250

Violet LEDs SMD/SMT SMD-9 395 nm 6 W 700 mA 14.2 V 9.9 W Colorless 6.8 mm Dome Clear LZ4-00UBH0 Reel, Cut Tape
ROHM Semiconductor Single Colour LEDs Reverse mount available chip LED 11 047In Stock
Min.: 1
Mult.: 1
: 3 000

Blue LEDs SMD/SMT 1305 (3412 metric) 470 nm 185 mcd 20 mA 3.2 V 76 mW Colorless 1.25 mm x 1.2 mm Rectangular Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber 4mm SMT Oval 50x100 Degrees 29 908In Stock
Min.: 1
Mult.: 1
: 1 000

Amber LEDs SMD/SMT SMD-4 590 nm 2.9 cd 20 mA 2.1 V 120 mW Amber 4.2 mm x 4.2 mm Oval Diffused ALMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs UV 367nm 18mW 3.5V InGAN 67.5deg 49 140In Stock
Min.: 1
Mult.: 1
: 1 500

UV LEDs (Ultraviolet) SMD/SMT SMD-2 367 nm 18 mW 20 mA 3.5 V 240 mW Colorless 1.6 mm x 1.6 mm Square Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Green 525nm 1400mcd 2.85V 73deg 0603 463 112In Stock
Min.: 1
Mult.: 1
: 9 000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm 1.4 cd 2.8 mW 20 mA 2.85 V 64 mW Colorless 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 0603 Top Mount ChipLED 19 710In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 11.2 mcd HSMR Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Green 65 093In Stock
Min.: 1
Mult.: 1
: 20 000

Green LEDs SMD/SMT PLCC-4 525 nm 7.15 cd 30 mA 3.9 V 114 mW Colorless 2.2 mm Round Flat Clear HSMM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Blue Diffused 470nm 35mcd 50 843In Stock
Min.: 1
Mult.: 1
: 3 000

Blue LEDs SMD/SMT 1206 (3216 metric) 470 nm 35 mcd 20 mA 3.3 V 78 mW Colorless 2 mm x 1.6 mm Rectangular Diffused HSMN Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber AlInGaPAmb 108 032In Stock
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT PLCC-4 590 nm 1.125 cd 50 mA 2.2 V 180 mW Colorless 2.2 mm Round Flat Clear HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Poly Dome Red 16 543In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 644 nm 400 mcd 20 mA 1.9 V 100 mW Colorless 1.91 mm Dome Non-Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Poly Dome Red 37 605In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT T-3/4 637 nm 1.8 mcd 20 mA 1.6 V Red 1.91 mm Dome Diffused HLMP Bulk
ams OSRAM Single Colour LEDs Low Power RCL-Module, Red 5 976In Stock
Min.: 1
Mult.: 1
: 2 500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 622 nm 6.3 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KR SITQA1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs Low Power RCL-Module, Yellow 9 438In Stock
Min.: 1
Mult.: 1
: 2 500

Yellow LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 591 nm 6.3 lm* 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KY SITQA1.23 Reel, Cut Tape