Cut Tape Single Colour LEDs

Results: 4 712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Red SYNIOS P2720 4 835In Stock
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 1108 (2720 metric) 621 nm 40.4 cd 126 lm 700 mA 2.52 V 1.8 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KR DMLS31.23 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red SYNIOS P2720 4 566In Stock
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm 26.1 cd 81 lm 700 mA 2.43 V 1.7 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KS DMLS31.23 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs GP PSLM31.14 44 586In Stock
Min.: 1
Mult.: 1
: 4 500

Horticulture LEDs SMD/SMT 1212 (3030 metric) 5.17 cd 15.7 lm 100 mA 2.85 V 280 mW Tinted 2.55 mm x 2.55 mm Square Diffused GP PSLM31.14 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Blue SMD 14 985In Stock
Min.: 1
Mult.: 1
: 2 000

Blue LEDs SMD/SMT 470 nm 650 mcd 35 mA 3.1 V 133 mW Colorless Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Far Red 720nm- 740nm LUXEON SunPlus 2835 7 646In Stock
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT SMD-2 740 nm 120 mA 2.15 V 1 W Colorless 2 mm Dome Water Clear SunPlus 2835 Reel, Cut Tape
Kingbright Single Colour LEDs 3mmX2mm SMD LED LAMP GREEN 14 275In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1208 (3020 metric) 525 nm 180 mcd 20 mA 2.65 V 102.5 mW Colorless 2.5 mm x 1.5 mm Oval Water Clear Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Bl 3.2V 180mA 467nm 4 662In Stock
Min.: 1
Mult.: 1
: 4 000

Blue LEDs SMD/SMT 467 nm 180 mA 3.2 V 630 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Hrt 2.2V 150mA 730nm 4 481In Stock
Min.: 1
Mult.: 1
: 4 000

Horticulture LEDs SMD/SMT 730 nm 150 mA 2.2 V 390 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SUMW WtrClr TopVw 275nm 20mW 6V 140D 715In Stock
Min.: 1
Mult.: 1
: 1 000

UV LEDs (Ultraviolet) SMD/SMT 275 nm 20 mW 100 mA 6 V 750 mW Water Clear Square WL-SUMW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GD JTLPS1.14 91 308In Stock
Min.: 1
Mult.: 1
: 10 000

Blue LEDs SMD/SMT 455 nm 3.5 cd 10.7 lm 150 mA 3 V 440 mW White 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GD JTLPS1.14 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 27 030In Stock
Min.: 1
Mult.: 1
: 2 000

Orange LEDs SMD/SMT TOPLED 606 nm 355 mcd 30 mA 2.35 V Colorless 2.4 mm Round Flat Non-Diffused LO T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs GP PSLR31.14 12 679In Stock
Min.: 1
Mult.: 1
: 4 500

Horticulture LEDs SMD/SMT 1212 (3030 metric) 13.9 cd 42.5 lm 150 mA 6.37 V 940 mW Colorless 2.55 mm x 2.55 mm Square Diffused GP PSLR31.14 Reel, Cut Tape
Vishay Semiconductors Single Colour LEDs Green Clear Non-Diff 14 898In Stock
Min.: 1
Mult.: 1
: 7 500

Green LEDs SMD/SMT PLCC-2 565 nm 7.1 mcd 6 mA 2.1 V 100 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Non-Diffused 7.1mcd(max)@10mA 17 363In Stock
Min.: 1
Mult.: 1
: 7 500

Red LEDs SMD/SMT PLCC-2 630 nm 7.1 mcd 10 mA 2 V 100 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel

Vishay Semiconductors Single Colour LEDs UVC Emitter-14mW Ultraviolet 2 956In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) SMD/SMT 280 nm 120 mA 7 V 1.1 W Colorless Square Non-Diffused Reel, Cut Tape
Cree LED Single Colour LEDs 2835 Mid-Power ColorPC Purple 45 521In Stock
Min.: 1
Mult.: 1
: 4 000

Purple LEDs SMD/SMT 1410 (3528 metric) 192 mW 140 mA 2.89 V 405 mW Colorless Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green LED 520-535nm, XLamp XB-D Series 1 780In Stock
Min.: 1
Mult.: 1
: 1 000

Green LEDs SMD/SMT SMD-2 535 nm 100 lm 350 mA 2.97 V 3 W Tinted 2.18 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 80.6lm 3 582In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT SMD-2 630 nm 80.6 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRD Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs GREEN, 100LM 1 978In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1616 (4040 metric) 527 nm 100 lm 350 mA 2.85 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, Red 624nm-634nm 1 526In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT SMD-2 629 nm 43 lm 500 mA 2.2 V 1 W Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.2X1.6MM LOW CRNT 17 108In Stock
Min.: 1
Mult.: 1
: 2 000

Orange LEDs SMD/SMT 1206 (3216 metric) 605 nm 150 mcd 2 mA 1.8 V 84 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear APT3216 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Poly FTop Red 7 418In Stock
Min.: 1
Mult.: 1
: 1 500

Red LEDs SMD/SMT T-3/4 640 nm 2.5 mcd 20 mA 1.6 V Colorless 1.91 mm Dome Non-Diffused HLMP-P Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Grn 3V 180mA 522nm 5 683In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 522 nm 180 mA 3 V 630 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GT QSSPA1.13 2 850In Stock
Min.: 1
Mult.: 1
: 900

528 nm 51 cd 160 lm 350 mA 2.7 V 950 mW GT QSSPA1.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 17 897In Stock
Min.: 1
Mult.: 1
: 1 000

Amber LEDs SMD/SMT 617 nm 11.5 cd 34.3 lm 140 mA 2.15 V 320 mW Colorless 2.4 mm Round Clear LA G6SP.02 Reel, Cut Tape