Reel Single Colour LEDs

Results: 6 921
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs True Green TOPLED E1608 11 583In Stock
Min.: 1
Mult.: 1
: 9 000

Green LEDs SMD/SMT TOPLED True Green KT DELQS1.12 Reel, Cut Tape AEC-Q102
ams OSRAM Single Colour LEDs Power TOPLED.01 1 897In Stock
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT PLCC-4 611 nm, 612 nm, 620 nm Amber 606 mlm, 1208 mlm, 7950 mlm, 14250 mlm 50 mA 1.65 V, 1.89 V, 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs 2 500In Stock
Min.: 1
Mult.: 1
: 3 000
SMD/SMT 470 nm Blue 1.19 lm 20 mA 3 V 60 mW LB P4SG Reel, Cut Tape
ams OSRAM Single Colour LEDs LCY CEUP 129In Stock
4 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 4 000

Yellow LEDs SMD/SMT SMD-2 Yellow 175 lm 700 mA 3.15 V 2.2 W 1.03 mm x 1.03 mm Square LCY CEUP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Red AP TOPLED 4 353In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT TOPLED 630 nm Red 11.4 lm 140 mA 2.2 V Colorless 2.4 mm Round Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 4 426In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT White 2.39 lm 500 uA 2.65 V 64 mW LW TTSD Reel, Cut Tape
ams OSRAM Single Colour LEDs YELLW SMD LED CHIP LED 0805 27 417In Stock
Min.: 1
Mult.: 1
: 16 000

Yellow LEDs SMD/SMT 0805 (2012 metric) 588 nm Yellow 0.879 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.35 mm Rectangular Diffused LY R976 Reel, Cut Tape
ams OSRAM Single Colour LEDs S RED SMD LED MINI TOPLED 17 609In Stock
Min.: 1
Mult.: 1
: 3 000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm Red 20 mA 2.2 V 40 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LS M67K Reel, Cut Tape
ams OSRAM Single Colour LEDs S RED SMD LED TOPLED 1 165In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT TOPLED 645 nm Red 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape
ams OSRAM Single Colour LEDs Super Red, 633nm 224mcd, 20mA 1 642In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

Red LEDs SMD/SMT Side Looker 633 nm Red 30 mA 2.3 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear LS Y876 Reel, Cut Tape AEC-Q100
Inolux Single Colour LEDs Red LED 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Red LEDs SMD/SMT 1208 (3020 metric) 625 nm Red 20 mA 2.2 V 75 mW Colorless 3 mm x 1 mm Round Clear Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Yellow LED 971In Stock
Min.: 1
Mult.: 1
: 3 000

Yellow LEDs SMD/SMT 1206 (3216 metric) 595 nm Yellow 20 mA 2.2 V 75 mW Colorless 1 mm Round Clear Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Side View / 0402 / 1.0 x 0.55 x 0.3 557In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT Reel, Cut Tape, MouseReel
Vishay Single Colour LEDs CHIPLED(0402) YELLOW ULTRABRIGHT -e4 8 889In Stock
Min.: 1
Mult.: 1
: 9 000

SMD/SMT VLMY1501 Reel, Cut Tape, MouseReel
Luminus Devices Single Colour LEDs Blue Emit LED 450 nm, SST-10 Series 936In Stock
Min.: 1
Mult.: 1
: 500

Blue LEDs SMD/SMT 1414 (3535 metric) 450 nm Blue 590 mW 350 mA 3 V 5 W Colorless 2.6 mm Dome Clear Reel, Cut Tape
Cree LED Single Colour LEDs Green LED 527nm 2832SMD, 3550-7100mcd 2 108In Stock
Min.: 1
Mult.: 1
: 2 300

SMD/SMT CLM2D-GEC Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs White 3500K 90-CRI 3030 Size, G Class 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 1212 (3030 metric) 3500 K White 142 lm 65 mA 6 V 1 W 2.6 mm x 2.6 mm Square J Series 3030S Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Blue LED 465 - 475nm73.9lm XLamp XEG 2In Stock
250Expected 13/08/2026
Min.: 1
Mult.: 1
: 250

Blue LEDs SMD/SMT 0806 (2016 metric) 475 nm PC Blue 73.9 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Blue LED 475 - 485nm73.9lm XLamp XEG 202In Stock
Min.: 1
Mult.: 1
: 250

Blue LEDs SMD/SMT 0806 (2016 metric) 485 nm PC Blue 73.9 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear XLamp Element G Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Blue LED 470 - 485nm78.6lm XLamp XEG 256In Stock
Min.: 1
Mult.: 1
: 250

Blue LEDs SMD/SMT 0806 (2016 metric) 485 nm PC Blue 80.6 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear XLamp Element G Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green 570nm Water Clear 400mcd 1 913In Stock
Min.: 1
Mult.: 1
: 1 000

Green LEDs SMD/SMT T-3/4 570 nm Green 20 mA 2.1 V 75 mW Colorless 1.78 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3x1mm SMD RA ORANGE 16 331In Stock
Min.: 1
Mult.: 1
: 2 000

Orange LEDs SMD/SMT SMD-2 605 nm Orange 20 mA 2.1 V 75 mW Colorless 2 mm x 1 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1206 Dome Lens LED Green- 525nm 3 996In Stock
2 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1206 (3216 metric) 525 nm Green 2 mA 2.65 V Dome Water Clear HeliDome Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 8 760In Stock
Min.: 1
Mult.: 1
: 9 000

TOPLED E1608 Reel, Cut Tape
ams OSRAM Single Colour LEDs 6 000In Stock
Min.: 1
Mult.: 1
: 8 000

Power TOPLED Reel, Cut Tape