Reel Single Colour LEDs

Results: 6 920
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
VCC Single Colour LEDs Yellow 589nm 5 434In Stock
Min.: 1
Mult.: 1
: 3 000

Yellow LEDs SMD/SMT 0402 (1005 metric) 589 nm 38 mcd to 89 mcd 20 mA 2 V 60 mW Colorless 1 mm x 0.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs LAMP 4MM BLUE InGaN 40x100deg 9 153In Stock
Min.: 1
Mult.: 1
: 1 000

Blue LEDs SMD/SMT 1717 (4242 metric) 470 nm 1.38 cd 20 mA 3.2 V 70 mW Blue 4.2 mm x 4.2 mm Oval Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Horticulture 3W 3535 90deg SMD 4 722In Stock
Min.: 1
Mult.: 1
: 20 000

Horticulture LEDs SMD/SMT 3535 625 nm 350 mW 350 mA 2.1 V 2.6 W Colorless 2.8 mm Dome Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Blue 34 674In Stock
Min.: 1
Mult.: 1
: 50 000

Blue LEDs SMD/SMT PLCC-4 470 nm 715 mcd 20 mA 3.2 V 114 mW Colorless 2 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 3W 3535, 130deg, 385nm 1 922In Stock
Min.: 1
Mult.: 1
: 2 000

AUV4 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Poly Dome Red 9 554In Stock
Min.: 1
Mult.: 1
: 1 500

Red LEDs SMD/SMT T-3/4 637 nm 1.8 mcd 20 mA 1.6 V Red 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs SMD LED 5 344In Stock
Min.: 1
Mult.: 1
: 2 500

Orange LEDs SMD/SMT 1208 (3020 metric) 610 nm 10 mcd 20 mA 2 V 70 mW Colorless 3 mm x 2 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Yellow, 590nm 160mcd, 20mA 3 469In Stock
Min.: 1
Mult.: 1
: 2 500

Yellow LEDs SMD/SMT 1208 (3020 metric) 590 nm 160 mcd 20 mA 2.2 V 54 mW Colorless 2.3 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Green 140 deg. 566nm 20mcd 15 343In Stock
Min.: 1
Mult.: 1
: 3 000

Green LEDs SMD/SMT 1206 (3216 metric) 566 nm 20 mcd 20 mA 2 V 48 mW Colorless 2 mm Semitube Water Clear 598 Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Amber 2V 20mA 609nm 3 966In Stock
4 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0603 (1608 metric) 609 nm 120 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.6 mm Round Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red 630nm 11,000mcd 2.2V Rev Gull Wing 6 325In Stock
Min.: 1
Mult.: 1
: 6 000

Red LEDs SMD/SMT 2.3 mm x 2.3 mm x 2.8 mm 630 nm 11 cd 50 mA 2.2 V 200 mW Colorless 1.8 mm Dome Non-Diffused VLD.1235 Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMDC Horticulture Waterclear Far Red 730nm 390mW 2.1V 1 965In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT SMD-2 730 nm 390 mW 350 mA 2.1 V Colorless 2.6 mm Dome Water Clear WL-SMDC Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMDC Horticulture Waterclear Hyper Red 660nm 1050mW 1.9V 1 680In Stock
Min.: 1
Mult.: 1
: 900

Horticulture LEDs SMD/SMT SMD-2 660 nm 1050 mW 700 mA 1.9 V Colorless 3.2 mm Dome Water Clear WL-SMDC Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs FAR RED EMITTING LED 899In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs PCB Mount 655 nm 475 mW 350 mA 1.8 V 3.06 mm x 1.68 mm Round XP-G Reel, Cut Tape
Cree LED Single Colour LEDs FAR RED EMITTING LED 873In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs PCB Mount 655 nm 475 mW 350 mA 1.8 V Round XP-G Reel, Cut Tape
ams OSRAM Single Colour LEDs KB DDLM31.13 9 314In Stock
Min.: 1
Mult.: 1
: 4 000

450 nm 2.48 cd 7.25 lm 140 mA 3.15 V 440 mW KB DDLM31.13 Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 3 603In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT 1311 (3228 metric) 630 nm 280 mcd 50 mA 2 V 189 mW Colorless 2.4 mm Round Flat Water Clear SML-Z14 Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Green PLCC-2 572nm 1.6mcd 6 812In Stock
Min.: 1
Mult.: 1
: 8 000

Green LEDs SMD/SMT PLCC-2 575 nm 2 mcd 2 mA 1.9 V 20 mW Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Green Non-Diffused 18mcd(max)@10mA 8 765In Stock
Min.: 1
Mult.: 1
: 7 500

Green LEDs SMD/SMT PLCC-2 575 nm 18 mcd 10 mA 2.1 V 56 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Orange Clr Non-Diff 8 071In Stock
Min.: 1
Mult.: 1
: 7 500

Orange LEDs SMD/SMT PLCC-2 609 nm 16 mcd 2 mA 1.8 V 40 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Royal Blue, 55Rf 2 268In Stock
Min.: 1
Mult.: 1
: 3 000

Blue LEDs SMD/SMT 1616 (4040 metric) 457 nm 550 mW 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Blue LED, Dome Lens, 468nm, 6500mcd 4 335In Stock
Min.: 1
Mult.: 1
: 2 000

4300 mcd Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs PLCC-2 SMD 3 280In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT PLCC-2 630 nm 65 mcd 10 mA 1.8 V 50 mW Colorless 2.41 mm Rectangular Non-Diffused 597 Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Mini PLCC2 YELGRN 570nm 7in Reel 8 041In Stock
Min.: 1
Mult.: 1
: 3 000

Bi-Color LEDs SMD/SMT PLCC-2 570 nm 65 mcd 20 mA 2.4 V 48 mW Colorless 2.2 mm x 1.4 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.5 / Lens 4 049In Stock
Min.: 1
Mult.: 1
: 2 000

Yellow LEDs SMD/SMT PLCC-4 590 nm 11 cd 50 mA 2.6 V Colorless Round Clear Reel, Cut Tape, MouseReel