Reel Single Colour LEDs

Results: 6 920
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Vishay Semiconductors Single Colour LEDs Red Non-Diffused 90mcd(max)@10mA 10 129In Stock
Min.: 1
Mult.: 1
: 7 500

Red LEDs SMD/SMT PLCC-2 630 nm 35.5 mcd 10 mA 1.9 V 80 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD Side View 0.6mm Blue 470nm 150mcd 11 388In Stock
Min.: 1
Mult.: 1
: 4 000

Blue LEDs SMD/SMT PLCC-2 475 nm 224 mcd 20 mA 3.8 V 80 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green 571nm 120mcd PLCC 0.6mm Height 7 734In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT PLCC-2 535 nm 600 mcd 20 mA 3.5 V 120 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Yellow 591nm 800mcd PLCC-2 14 400In Stock
Min.: 1
Mult.: 1
: 8 000

Yellow LEDs SMD/SMT PLCC-2 591 nm 900 mcd 20 mA 2.4 V 120 mW Colorless Round Flat Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Orange 610-620nm XLamp XB-D Series 593In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT SMD-2 620 nm 93.9 lm 350 mA 2.17 V 3 W Tinted 2.18 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Orange 610-620nm172lm XLamp XEG 412In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 0806 (2016 metric) 620 nm 172 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Royal Blue, 450mW 450-465nm 971In Stock
Min.: 1
Mult.: 1
: 250

Blue LEDs SMD/SMT 1616 (4040 metric) 457 nm 450 mW 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Amber APT 5 341In Stock
Min.: 1
Mult.: 1
: 1 000

Amber LEDs SMD/SMT 3635 617 nm 355 mcd 1.3 lm 140 mA 2.15 V Colorless Clear LA G6SP Reel, Cut Tape, MouseReel AEC-Q102
Cree LED Single Colour LEDs Blue, 13.9lm 1 252In Stock
Min.: 1
Mult.: 1
: 1 400

Blue LEDs SMD/SMT PLCC-4 485 nm 13.9 lm 50 mA 9.6 V 1.6 W 3.11 mm x 2.76 mm Rectangular Clear ML-E Reel, Cut Tape, MouseReel
VCC Single Colour LEDs YELLOW WATER CLEAR 2 404In Stock
Min.: 1
Mult.: 1
: 2 000

Yellow LEDs SMD/SMT 1204 (3212 metric) 585 nm 3 mcd 20 mA 2 V 85 mW Colorless 2 mm Semitube Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Orange AlInGaP Org 20 105In Stock
Min.: 1
Mult.: 1
: 20 000

Orange LEDs SMD/SMT PLCC-4 605 nm 4.5 cd 50 mA 2.2 V 180 mW Colorless 2.2 mm Round Flat Non-Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Chip R/angle Mt HER 9 003In Stock
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 10 mcd 20 mA 2.1 V 52 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMS Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMRW RvsMnt Mono Dome 1206 SprRed 6 472In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT 1206 (3216 metric) 645 nm 900 mcd 20 mA 2 V 48 mW Colorless 2.3 mm Dome Water Clear WL-SMRW Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 2 500

Yellow LEDs SMD/SMT 1208 (3020 metric) 587 nm 22.4 mcd 10 mA 1.95 V 75 mW Colorless 2.3 mm x 1.6 mm Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 3 221In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1206 (3216 metric) 560 nm 160 mcd 30 mA 2 V 78 mW Colorless 1.6 mm Dome Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Green Non-Diffused 10mcd(typ)@10mA 7 197In Stock
Min.: 1
Mult.: 1
: 8 000

Green LEDs SMD/SMT PLCC-2 575 nm 16 mcd 10 mA 2.1 V 56 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Orange Clr Non-Diff 7 167In Stock
Min.: 1
Mult.: 1
: 7 500

Orange LEDs SMD/SMT PLCC-2 605 nm 8.5 mcd 10 mA 2 V 56 mW Colorless 2.4 mm Round Non-Diffused VLMx Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs GREEN 156 lm 1 065In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1616 (4040 metric) 527 nm 156 lm 350 mA 2.85 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green, 114lm 753In Stock
Min.: 1
Mult.: 1
: 1 000

Green LEDs SMD/SMT 530 nm 114 lm 350 mA 3.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBGR Reel, Cut Tape, MouseReel
ams OSRAM GB DASPA2.13EQFQ24LM
ams OSRAM Single Colour LEDs BLUE SMD LED OSCONIQ P 2226 579In Stock
Min.: 1
Mult.: 1
: 1 200

Blue LEDs SMD/SMT 0910 (2226 metric) 465 nm 8 lm 100 mA 3 V 300 mW Colorless 0.73 mm Dome Clear OSCONIQ P 2226 Reel, Cut Tape
ams OSRAM LSR976-NR-1-0-20-R18
ams OSRAM Single Colour LEDs Super Red, 633nm 180mcd, 20mA 17 798In Stock
Min.: 1
Mult.: 1
: 16 000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm LS R976 Reel, Cut Tape
Broadcom / Avago Single Colour LEDs Poly Dome Yellow 5 358In Stock
Min.: 1
Mult.: 1
: 1 500

Amber LEDs SMD/SMT 590 nm 500 mcd 20 mA 1.9 V 120 mW Colorless 1.91 mm Dome Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Chip,Top Mt,AlInGaP Grn 11 109In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SMD-2 570 nm 285 mcd 20 mA 2.4 V 60 mW Colorless 3.2 mm x 1.6 mm Rectangular Clear HSME Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMRW SMT LED BLUE 120MCD 470NM 5 604In Stock
Min.: 1
Mult.: 1
: 3 000

Blue LEDs SMD/SMT 1204 (3212 metric) 465 nm 120 mcd 20 mA 3.2 V 78 mW Colorless 1.2 mm x 1.2 mm Rectangular Water Clear WL-SBRW Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.1 / Lens 9 651In Stock
Min.: 1
Mult.: 1
: 2 000

Blue LEDs SMD/SMT PLCC-4 465 nm 1.5 cd 30 mA 3 V Colorless Round Clear Reel, Cut Tape, MouseReel