Reel Single Colour LEDs

Results: 6 920
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds Single Colour LEDs Cyan 2 962In Stock
Min.: 1
Mult.: 1
: 1 000

Cyan LEDs SMD/SMT 0808 (2020 metric) 490 nm to 510 nm 240 mW 1 A 3.37 V 2 W Dome LUXEON C ES Reel, Cut Tape, MouseReel
Lumex Single Colour LEDs 1.6mmx.8mm SMT LED Ylw 585nm Wtr Clr 17 347In Stock
Min.: 1
Mult.: 1
: 2 000

Yellow LEDs SMD/SMT 0603 (1608 metric) 585 nm 8 mcd 20 mA 2.1 V 105 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
American Bright LED Single Colour LEDs 3535 1W-3W CRIMSON SMT LED, 660NM 1 994In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT 660 nm 735 mW 700 mA 2.5 V 2.82 mm x 1.3 mm Dome 3535 Series (copper lead frame) Reel, Cut Tape
American Bright LED Single Colour LEDs 3535 1W-3W CHERRY RED SMT LED, 730NM 1 998In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT 730 nm 565 mW 700 mA 2.3 V 2.82 mm x 1.3 mm Dome 3535 Series (copper lead frame) Reel, Cut Tape
ams OSRAM Single Colour LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2 732In Stock
Min.: 1
Mult.: 1
: 3 000

Blue LEDs SMD/SMT 444 nm 1368 mW, 1529 mW 700 mA 2.75 V 3.75 mm x 0.9 mm Dome Reel, Cut Tape
Bivar Single Colour LEDs Pure Green 555 nm Water Clear 4 261In Stock
Min.: 1
Mult.: 1
: 3 000

Green LEDs SMD/SMT 1206 (3216 metric) 557 nm 4.5 mcd 20 mA 2 V 78 mW Green 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 3W 3535 Amber 90deg 1 600In Stock
Min.: 1
Mult.: 1
: 800

Amber LEDs SMD/SMT 590 lm 68 lm 350 mA 2.4 V 1.96 W 2.2 mm x 1.55 mm Dome Reel, Cut Tape
Lumileds L1HZ-PCA1000000000
Lumileds Single Colour LEDs PC Amber 30 547In Stock
Min.: 1
Mult.: 1
: 1 000

Green LEDs 1414 2 W Square Reel, Cut Tape
Wurth Elektronik Single Colour LEDs WL-SMTW 1608 Wtrclr TopVw Amber 2.1V 100mA 605nm 7 433In Stock
Min.: 1
Mult.: 1
: 5 000

Amber LEDs SMD/SMT 0603 (1608 metric) 610 nm 700 mcd 20 mA 2.1 V Colorless Ractangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 1608 Wtrclr TopVw Red 2.1V 100mA 625nm 9 171In Stock
Min.: 1
Mult.: 1
: 5 000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 800 mcd 20 mA 2.1 V Colorless Ractangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 1608 Wtrclr TopVw Super Red 2.1V 100mA 630nm 9 363In Stock
Min.: 1
Mult.: 1
: 5 000

Red LEDs SMD/SMT 0603 (1608 metric) 640 nm 540 mcd 20 mA 2.1 V Colorless Ractangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 1608 Wtrclr TopVw Yellow 2.1V 100mA 592nm 9 373In Stock
Min.: 1
Mult.: 1
: 5 000

Yellow LEDs SMD/SMT 0603 (1608 metric) 592 nm 700 mcd 20 mA 2.1 V Colorless Ractangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 964In Stock
Min.: 1
Mult.: 1
: 500

Blue LEDs SMD/SMT 452 nm, 456 nm 9700 mW, 12100 mW 10 A 4 V LE xx PxMQ_AQ Reel, Cut Tape
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 416In Stock
500Expected 28/08/2026
Min.: 1
Mult.: 1
: 500

Green LEDs SMD/SMT 520 nm 3300 lm, 4190 lm 10 A 4 V LE xx PxMQ_AQ Reel, Cut Tape
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 390In Stock
Min.: 1
Mult.: 1
: 500

Blue LEDs SMD/SMT 435 nm 12100 mW, 15000 mW 10 A 4 V LE xx PxMQ_AQ Reel, Cut Tape
ams OSRAM Single Colour LEDs 17 930In Stock
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 620 nm 100 mA 2.15 V 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR PROJ CMPCT HI PWR RED 444In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1.4 A 2.35 V Square LE R S2WP Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 30 360In Stock
Min.: 1
Mult.: 1
: 2 000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm 2240 mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs OSTAR Projection KB CULPM1.14 1 807In Stock
Min.: 1
Mult.: 1
: 2 000

Blue LEDs SMD/SMT 1616 (4040 metric) 455 nm 16 cd 47.8 lm 1.4 A 2.95 V 4.1 W Colorless 1.59 mm x 1.25 mm Rectangular Clear KB CULPM1.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KR CULPM1.23 1 972In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm 60.4 cd 187 lm 1.4 A 2.15 V 3 W Colorless 1.59 mm x 1.29 mm Rectangular Clear KR CULPM1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KR CULPM1.23 1 178In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm 60.4 cd 187 lm 1.4 A 2.15 V 3 W Colorless 1.59 mm x 1.29 mm Rectangular Clear KR CULPM1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs ULTRAVIOLET LED ENGIN 4 876In Stock
Min.: 1
Mult.: 1
: 500

9.88 cd 12.6 lm 700 mA 2.7 W LZ1-00UVH0 Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs CHIPLED(SMD 0603-LED) GREEN U.BRIGHT-E4 146 666In Stock
Min.: 1
Mult.: 1
: 5 000

Green LEDs SMD/SMT 0603 (1608 metric) 570 nm 35 mcd 20 mA 2.1 V Rectangular Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLamp XP-E Light Emitting Diode Blue 806In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel
Marktech Optoelectronics Single Colour LEDs 2.8 x 3.5mm SMD TYPE 7 800In Stock
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 632 nm 750 mcd 20 mA 1.9 V Water Clear Visible LED Emitter Reel, Cut Tape