Reel Single Colour LEDs

Results: 6 920
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Colour LEDs Green Diffused 572nm 5mcd 399 400In Stock
320 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm 15 mcd 20 mA 2.2 V 52 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Diffused 527nm 145mcd 49 305In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm 145 mcd 20 mA 3.4 V 78 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMQ Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0603 Blue 150 367In Stock
136 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

Blue LEDs SMD/SMT 0603 (1608 metric) 470 nm 145 mcd 20 mA 3.2 V 105 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0603 Green 232 855In Stock
420 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 520 nm 430 mcd 20 mA 3.2 V 105 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 670mcd 3.2V 140 532 618In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 515 nm 700 mcd 20 mA 3.2 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0603 Red 317 296In Stock
184 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 0603 (1608 metric) 625 nm 250 mcd 20 mA 2 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn 251 979In Stock
352 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 570 nm 40 mcd 20 mA 2 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0603 Yellow 126 729In Stock
96 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4 000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm 120 mcd 20 mA 2 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0805 Blue 111 925In Stock
68 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

Blue LEDs SMD/SMT 0805 (2012 metric) 470 nm 145 mcd 20 mA 3.2 V 105 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0805 Green 120 783In Stock
116 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0805 (2012 metric) 520 nm 450 mcd 20 mA 3.2 V 105 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0805 Red 129 465In Stock
240 000On Order
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 0805 (2012 metric) 625 nm 150 mcd 20 mA 2 V 72 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs T GRN SMD LED FIREFLY E2218 4 000In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 20 mA 2.3 V CT DBLP31.12 Reel, Cut Tape
Vishay Semiconductors Single Colour LEDs Yellow PLCC-2 589nm 750mcd 7 465In Stock
Min.: 1
Mult.: 1
: 7 500

Yellow LEDs SMD/SMT PLCC-2 589 nm 750 mcd 20 mA 2.15 V 130 mW Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape
Cree LED Single Colour LEDs Green LED 85 937In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 527 nm 2.4 cd 35 mA 3 V 126 mW Colorless Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED 620 - 630nm, XLamp XB-D Series 13 883In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT SMD-2 630 nm 67.2 lm 350 mA 2.17 V 3 W Tinted 2.18 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs GREEN EMITTING LED 962In Stock
Min.: 1
Mult.: 1
: 1 000

Green LEDs Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 80.6lm 14 980In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT 630 nm 80.6 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRD Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Royal Blue, 57.5Rf 1 451In Stock
Min.: 1
Mult.: 1
: 3 000

Blue LEDs SMD/SMT 1616 (4040 metric) 457 nm 575 mW 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Royal Blue, 600mW 2 529In Stock
Min.: 1
Mult.: 1
: 1 000

Blue LEDs SMD/SMT SMD-2 455 nm 600 mW 350 mA 2.8 V 5 W Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Amber 588-592nm 223 171In Stock
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 2835 590 nm 48 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color Red 624nm - 634nm 245 106In Stock
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 2835 630 nm 20 lm 120 mA 2.1 V 250 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, Red 620nm - 645nm 16 822In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT SMD-2 627 nm 52 lm 500 mA 2.2 V 1 W Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, Green 520nm - 540nm 10 800In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT SMD-2 530 nm 118 lm 500 mA 3.27 V 1 W Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, Royal Blue 440-460nm 8 440In Stock
Min.: 1
Mult.: 1
: 2 000

Blue LEDs SMD/SMT SMD-2 450 nm 575 lm 500 mA 2.85 V 1 W Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow
6 000On Order
Min.: 1
Mult.: 1
: 2 000

Yellow LEDs SMD/SMT TOPLED 590 nm 1.12 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear LY ETSF Reel, Cut Tape, MouseReel AEC-Q100