0.8 mm Single Colour LEDs

Results: 603
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Wurth Elektronik Single Colour LEDs WL-SMCW 350 mcd 2 V 0603 Amber 605nm Adv 1 531In Stock
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0603 (1608 metric) 605 nm 350 mcd 20 mA 2 V Amber Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 140mcd 2V 140 6 243In Stock
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0603 (1608 metric) 610 nm 140 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 350mcd 3,2V 0603 Blue 470nm Adv 6 965In Stock
12 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 4 000

Blue LEDs SMD/SMT 0603 (1608 metric) 470 nm 350 mcd 20 mA 3.2 V Blue Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 150mcd 3.2V 140 4 021In Stock
Min.: 1
Mult.: 1
: 4 000

Blue LEDs SMD/SMT 0603 (1608 metric) 465 nm 150 mcd 20 mA 3.2 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 80mcd 2V 140 5 954In Stock
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 100 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 70mcd 1.9V 140 5 425In Stock
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 0603 (1608 metric) 645 nm 70 mcd 20 mA 1.9 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 550 mcd 2 V 0603 Yellow 590nm 4 128In Stock
44 000On Order
Min.: 1
Mult.: 1
: 4 000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm 550 mcd 20 mA 2 V Yellow Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Amber 2V 20mA 610nm 1 995In Stock
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0603 (1608 metric) 610 nm 120 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Red 2V 20mA 645nm 3 902In Stock
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 0603 (1608 metric) 645 nm 80 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Ylw 2V 20mA 595nm 4 687In Stock
Min.: 1
Mult.: 1
: 4 000

Yellow LEDs SMD/SMT 0603 (1608 metric) 595 nm 150 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Blue TOPLED E 1608 13 589In Stock
36 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 9 000

Blue LEDs SMD/SMT 0603 (1608 metric) 466 nm 82 mcd 10 mA 2.8 V 280 mW Colorless 1.4 mm x 0.6 mm Rectangular Water Clear KB DELPS2.12 Reel, Cut Tape AEC-Q102
ams OSRAM Single Colour LEDs KB DELPS2.12 21 684In Stock
Min.: 1
Mult.: 1
: 9 000

Blue LEDs SMD/SMT 0603 (1608 metric) 466 nm 131 mcd 0.443 lm 10 mA 2.8 V 28 mW Colorless 1.4 mm x 0.6 mm Rectangular Water Clear KB DELPS2.12 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Blue TOPLED E1608 8 645In Stock
Min.: 1
Mult.: 1
: 9 000

Blue LEDs SMD/SMT 0603 (1608 metric) 466 nm 131 mcd 0.443 lm 10 mA 2.8 V 28 mW Colorless 1.4 mm x 0.6 mm Rectangular Water Clear KB DELPS2.12 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs KB DELPS2.D2 12 438In Stock
Min.: 1
Mult.: 1
: 9 000

205 mcd 0.624 lm 5 mA 2.75 V 14 mW KB DELPS2.D2 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red TOPLED E 1608 2 672In Stock
36 000On Order
Min.: 1
Mult.: 1
: 5 000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm 520 mcd 1.865 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KR DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Yellow TOPLED E1608 28 398In Stock
Min.: 1
Mult.: 1
: 9 000

Yellow LEDs SMD/SMT TOPLED 589 nm 785 mcd 2.59 lm 20 mA 2.3 V 44 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KY DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Blue 470nm LED Indication - Discrete 3.2 8 853In Stock
Min.: 1
Mult.: 1
: 2 000

Blue LEDs SMD/SMT 470 nm 280 mcd to 710 mcd 30 mA 2.85 V Rectangular LB Y1SG Reel, Cut Tape
ams OSRAM Single Colour LEDs Green 528nm LED Indication - Discrete 3. 1 485In Stock
8 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 523 nm 1.8 cd 30 mA 2.85 V Rectangular LT Y1SG Reel, Cut Tape
Inolux Single Colour LEDs Amber LED 19 696In Stock
36 000On Order
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0603 (1608 metric) 609 nm 45 mcd 5 mA 1.9 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Clear IN-S63AT Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Yellow Green LED 10 585In Stock
Min.: 1
Mult.: 1
: 4 000

Yellow LEDs SMD/SMT 0603 (1608 metric) 574 nm 7.2 mcd 5 mA 2 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Clear IN-S63AT Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Amber LED 23 686In Stock
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0603 (1608 metric) 609 nm 140 mcd 20 mA 2 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Clear IN-S63BT Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs True Green LED 6 570In Stock
32 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 530 nm 720 mcd 20 mA 3.3 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Clear IN-S63BT Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs UB Red 622nm 45mcd 20mA
7 139Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 0603 (1608 metric) 622 nm 120 mcd 20 mA 2.6 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Clear IN-S63AT Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Blue 468nm 40mcd 20mA 35 956In Stock
Min.: 1
Mult.: 1
: 4 000

Blue LEDs SMD/SMT 0603 (1608 metric) 468 nm 72 mcd 5 mA 3 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Clear IN-S63BT Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Bright Yel/Grn 574nm 50mcd 20mA 9 518In Stock
Min.: 1
Mult.: 1
: 4 000

Yellow LEDs SMD/SMT 0603 (1608 metric) 573 nm 35 mcd 20 mA 2 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Clear IN-S63BT Reel, Cut Tape, MouseReel