Dome UV LEDs

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Marktech Optoelectronics UV LEDs 255nm SMD Domed Lens 47In Stock
37Expected 19/08/2026
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Ultraviolet 20 mA 7 V 255 nm 33.8 deg 3.8 mm 3.37 mm 3.8 mm 0 C + 60 C Dome Bulk
Luminus Devices UV LEDs 385nm 130 degrees 592In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.6 V 385 nm 130 deg 1.5 W 3.45 mm 1.98 mm 3.45 mm - 40 C + 100 C Colorless 2.6 mm Dome Clear SST-08H-UV Reel, Cut Tape, MouseReel
New Energy UV LEDs UV / NUV LED 365 nm, Starboard SST-10 481In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Star Ultraviolet (UVA) 500 mA 3.6 V 365 nm 130 deg Colorless Dome Water Clear Horticulture Starboards Tray
New Energy UV LEDs UV / NUV LED 405 nm, Starboard SST-10 508In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Star Ultraviolet (UVA) 500 mA 3.4 V 405 nm 130 deg Colorless Dome Water Clear Horticulture Starboards Tray
Inolux UV LEDs 390-400nm UVA LED 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVA 380nm to 390nm 155In Stock
350On Order
Min.: 1
Mult.: 1
: 350

UV LEDs (Ultraviolet) 2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 380 nm 60 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C Colorless 5.2 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 365 nm 1 492In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.7 V 365 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 405 nm 737In Stock
1 500Expected 11/09/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 405 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 385 nm 1 433In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
VCC UV LEDs Ultraviolet (UV) 385nm 80mcd 30deg 9 188In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3 V 385 nm 80 mcd 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Broadcom / Avago UV LEDs 3W 3535, 35deg, 395nm 303In Stock
Min.: 1
Mult.: 1
: 1 000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.45 V 395 nm 35 deg 4 W Colorless 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 60deg, 395nm 1 774In Stock
Min.: 1
Mult.: 1
: 1 000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.45 V 395 nm 60 deg 4 W Colorless 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
LITEON UV LEDs HIGH PWR UV 385nm 1 851In Stock
1 000Expected 30/12/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.7 V 385 nm 130 deg 3.08 W 3.5 mm 2.15 mm 3.5 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON UV LEDs UVA 3535 LENS TYPE LED with 45mil 430nm 3 555In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.4 V 430 nm 130 deg 4.4 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 255nm TO-39 Domed Lens 9In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 7 V 255 nm 19 deg 650 mW 8.53 mm 0 C + 60 C 5.4 mm x 2.4 mm Dome Bulk
Inolux UV LEDs 365-370nm UVA LED 138In Stock
500Expected 10/09/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 38In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 370 nm 30 deg 5 W 3.9 mm 3.12 mm 3.9 mm - 40 C + 80 C Colorless Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 140In Stock
1 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 370 nm 60 deg 5 W 3.9 mm 2.56 mm 3.9 mm - 40 C + 80 C Colorless Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 385 nm 609In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 3.45 mm 1.88 mm 3.45 mm + 100 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 395 nm 568In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Vishay UV LEDs UV SMD LED SILICONE LENS 162In Stock
Min.: 1
Mult.: 1
: 5 000

UV LEDs (Ultraviolet) Top View Ultraviolet 600 mA 3.6 V 367 nm 2.8 W 3.45 mm 2.11 mm 3.45 mm - 40 C + 85 C Colorless Dome Reel, Cut Tape
VCC UV LEDs Ultraviolet (UV) 385nm 100mcd 15deg 2 008In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3 V 385 nm 100 mcd 15 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C Colorless 5 mm Dome Water Clear Bulk
ams OSRAM UV LEDs LED ENGIN 142In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Violet 700 mA 3.2 V 385 nm 75 deg 2.4 W 19.9 mm 4.4 mm 19.9 mm - 40 C + 70 C Tinted 3.2 mm Dome Diffused LZ1-10UBN0 Tray
Marktech Optoelectronics UV LEDs UV Emitter 360nm 79In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 360 nm 15 deg 100 mW 5.7 mm 7.7 mm 5.7 mm - 30 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Inolux UV LEDs Top View UVA 365nm to 370nm 50In Stock
Min.: 1
Mult.: 1
: 350

UV LEDs (Ultraviolet) 2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 365 nm 60 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C Colorless 5.2 mm Dome Clear Reel, Cut Tape, MouseReel