+ 85 C UV LEDs

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Marktech Optoelectronics UV LEDs 405nm UV Emitter 5mm Plastic Flat Lens 12In Stock
Min.: 1
Mult.: 1

Ultraviolet (UVA) 20 mA 3.1 V 405 nm 117 deg 8.75 mm - 20 C + 85 C Round Water Clear UV-A
Bivar UV LEDs Blue UV405 nm Water Clear 1 188In Stock
Min.: 1
Mult.: 1
: 3 000

1206 (3216 metric) Ultraviolet (NUV) 20 mA 3.7 V 405 nm 70 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 30 C + 85 C 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs UV Emitter 390nm 69In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.2 V 390 nm 30 deg 100 mW 5 mm 8.6 mm 5 mm - 40 C + 85 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 405nm 62In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.2 V 400 nm 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 40 C + 85 C 5 mm Dome Water Clear Bulk
Stanley Electric UV LEDs Non-Stocked
Min.: 500
Mult.: 500
: 500

Ultraviolet (UVA) 500 mA 3.4 V 405 nm 130 deg 1.1 W 3.5 mm 2.05 mm 3.5 mm - 10 C + 85 C 3.1 mm x 1.65 mm Dome Water Clear Reel
LITEON LTPL-C034UVH410
LITEON UV LEDs UV POWER LED C3.5X3.5X2.15MM LENS TYPE, 412NM, 1000 MW, 3.7V Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

1313 (3434 metric) Ultraviolet (NUV) 500 mA 412 nm 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C Dome Clear Reel
Marktech Optoelectronics UV LEDs 310nm 5.0x5.0 mm SMD Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 40 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 310nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 40 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 310nm 5.0x5.0 mm SMD Flat Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 110 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 310nm 5.0x5.0 mm SMD on Starboard Flat Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 110 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 340nm 5.0x5.0 mm SMD Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 35 deg 1.8 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 340nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 35 deg 1.8 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 340nm 5.0x5.0 mm SMD Flat Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 105 deg 2.2 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 340nm 5.0x5.0 mm SMD on Starboard Flat Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 105 deg 2.2 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 470nm 3.0x3.0 mm SMD on Starboard Dome Lens Non-Stocked
Min.: 1
Mult.: 1

1212 (3030 metric) Blue 20 mA 2.85 V 30 deg 850 uW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 450nm 5.0x5.0 mm SMD on Starboard Dome Lens Non-Stocked
Min.: 1
Mult.: 1

2020 (5050 metric) Blue 20 mA 2.65 V 100 deg 17 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 525nm 5.0x5.0 mm SMD on Starboard Dome Lens Non-Stocked
Min.: 1
Mult.: 1

2020 (5050 metric) Green 20 mA 2.73 V 80 deg 11 mW - 20 C + 85 C Bulk