- 40 C UV LEDs

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Inolux UV LEDs 380-390nm UVA LED Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 500
: 500

3939 Ultraviolet (UVA) 1 A 4.4 V 390 nm 60 deg 5 W 3.9 mm 2.56 mm 3.9 mm - 40 C + 80 C Dome Clear Reel
Inolux UV LEDs 390-400nm UVA LED Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 500
: 500

3939 Ultraviolet (UVA) 1 A 4.4 V 400 nm 60 deg 5 W 3.9 mm 2.56 mm 3.9 mm - 40 C + 80 C Dome Clear Reel
Inolux UV LEDs 380-390nm UVA LED Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 500
: 500

3939 Ultraviolet (UVA) 1 A 4.4 V 390 nm 120 deg 5 W 3.9 mm 1.53 mm 3.9 mm - 40 C + 80 C Clear Reel
Inolux UV LEDs Top View UVA 390nm to 400nm Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 700
: 350

2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 390 nm 60 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C Clear Reel
Inolux UV LEDs Top View UVA 365nm to 370nm Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 700
: 350

2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 365 nm 120 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C 5.2 mm Round Clear Reel
Inolux UV LEDs Top View UVA 390nm to 400nm Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 700
: 350

2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 390 nm 120 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C 5.2 mm Round Clear Reel
Lumileds UV LEDs UV/NUV 400nm - 410nm LUXEON UV FC Line Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 500
: 500

SMD-2 Ultraviolet (NUV) 1 A 3.4 V 400 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line Non-Stocked
Min.: 10 000
Mult.: 500
: 500

SMD-2 Ultraviolet (UVA) 1 A 3.6 V 380 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 390nm - 400nm LUXEON UV FC Line Non-Stocked
Min.: 10 000
Mult.: 500
: 500

SMD-2 Ultraviolet (UVA) 1 A 3.4 V 390 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 390nm - 400nm LUXEON UV FC Line Non-Stocked
Min.: 10 000
Mult.: 500
: 500

SMD-2 Ultraviolet (UVA) 1 A 3.4 V 400 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 400nm - 410nm LUXEON UV FC Line Non-Stocked
Min.: 10 000
Mult.: 500
: 500

SMD-2 Ultraviolet (NUV) 1 A 3.4 V 410 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 410nm - 420nm LUXEON UV FC Line Non-Stocked
Min.: 10 000
Mult.: 500
: 500

SMD-2 Ultraviolet (NUV) 1 A 3.4 V 410 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 410nm - 420nm LUXEON UV FC Line Non-Stocked
Min.: 10 000
Mult.: 500
: 500

SMD-2 Ultraviolet (NUV) 1 A 3.4 V 420 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 385nm - 390nm LUXEON UV U Line Non-Stocked
Min.: 10 000
Mult.: 500
: 500

SMD-2 Ultraviolet (UVA) 500 mA 3.1 V 385 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
Lumileds UV LEDs UV/NUV 385nm - 390nm LUXEON UV U Line Non-Stocked
Min.: 10 000
Mult.: 500
: 500

SMD-2 Ultraviolet (UVA) 500 mA 3.1 V 385 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
Lumileds UV LEDs UV/NUV 395nm - 400nm LUXEON UV U Line Non-Stocked
Min.: 10 000
Mult.: 500
: 500

SMD-2 Ultraviolet (UVA) 500 mA 3.1 V 395 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
Lumileds UV LEDs UV/NUV 395nm - 400nm LUXEON UV U Line Non-Stocked
Min.: 10 000
Mult.: 500
: 500

SMD-2 Ultraviolet (UVA) 500 mA 3.1 V 395 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
Lumileds UV LEDs UV/NUV 405nm - 410nm LUXEON UV U Line Non-Stocked
Min.: 10 000
Mult.: 500
: 500

SMD-2 Ultraviolet (NUV) 500 mA 3 V 405 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
LITEON LTPL-C034UVH410
LITEON UV LEDs UV POWER LED C3.5X3.5X2.15MM LENS TYPE, 412NM, 1000 MW, 3.7V Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

1313 (3434 metric) Ultraviolet (NUV) 500 mA 412 nm 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C Dome Clear Reel