SMD/SMT Bulk UV LEDs

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Packaging
Bivar UV LEDs UV Purple 390nm Water Clear 1 558In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 405nm Water Clear 2 552In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Flat Lens 6In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
Marktech Optoelectronics UV LEDs 235nm 2-die TO-39 Metal-Can Flat Lens 1In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 40 mA 5.75 V 100 deg Round Bulk
Marktech Optoelectronics UV LEDs 255nm in a TO-39 Metal-Can Dome Lens 3In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
Marktech Optoelectronics UV LEDs 255nm 2-die TO-39 Metal-Can Dome Lens 4In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 40 mA 5.35 V 12 deg Round Bulk
Marktech Optoelectronics UV LEDs 255nm 2-die TO-39 Metal-Can Flat Lens 5In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 40 mA 5.35 V 100 deg Round Bulk
Marktech Optoelectronics UV LEDs UV Emitter 365nm 77In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-18-2 Ultraviolet (UVA) 10 mA 3.5 V 365 nm 10 deg 60 mW 4.65 mm 6.2 mm 4.65 mm - 20 C + 80 C Colorless 4.65 mm Dome Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 370nm 5In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-18-2 Ultraviolet (UVA) 10 mA 3.8 V 370 nm 10 deg 60 mW 4.65 mm 6.2 mm 4.65 mm - 20 C + 80 C Colorless 4.65 mm Dome Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 365nm 175In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.5 V 365 nm 10 deg 100 mW 5.75 mm 8.6 mm 5.75 mm - 20 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 390nm Water Clear 691In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 395nm Water Clear 355In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 15 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 395nm Water Clear 353In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 400nm Water Clear 1 030In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 400 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 405nm Water Clear 787In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 15 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 405nm Water Clear 1 614In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 390nm Water Clear 278In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 395nm Water Clear 1 077In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 395nm Water Clear 750In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 400nm Water Clear 745In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 400 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 400nm Water Clear 641In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 400 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 405nm Water Clear 1 328In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 370nm 68In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 370 nm 15 deg 100 mW 5 mm 7.7 mm 5 mm - 30 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 380nm 27In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 380 nm 15 deg 100 mW 5.7 mm 7.7 mm 5.7 mm - 30 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 390nm 69In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.2 V 390 nm 23 mcd 30 deg 100 mW 5 mm 8.6 mm 5 mm - 40 C + 85 C Colorless 5 mm Dome Water Clear Bulk