UV LEDs

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Marktech Optoelectronics UV LEDs UV Emitter 370nm 5In Stock
Min.: 1
Mult.: 1

TO-18-2 Ultraviolet (UVA) 10 mA 3.8 V 370 nm 10 deg 60 mW 4.65 mm 6.2 mm 4.65 mm - 20 C + 80 C 4.65 mm Dome Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 365nm 68In Stock
200Expected 14/09/2026
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.5 V 365 nm 10 deg 100 mW 5.75 mm 8.6 mm 5.75 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 390nm Water Clear 691In Stock
Min.: 1
Mult.: 1

T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 395nm Water Clear 355In Stock
Min.: 1
Mult.: 1

T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 15 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 395nm Water Clear 353In Stock
Min.: 1
Mult.: 1

T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 400nm Water Clear 1 000In Stock
Min.: 1
Mult.: 1

T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 400 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 405nm Water Clear 737In Stock
Min.: 1
Mult.: 1

T-1 (3 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 15 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 405nm Water Clear 314In Stock
1 200Expected 05/10/2026
Min.: 1
Mult.: 1

T-1 (3 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 390nm Water Clear 278In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 395nm Water Clear 1 077In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 395nm Water Clear 750In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 400nm Water Clear 745In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 400 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 400nm Water Clear 609In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 400 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 405nm Water Clear 1 328In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 380nm 27In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 380 nm 15 deg 100 mW 5.7 mm 7.7 mm 5.7 mm - 30 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 390nm 69In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.2 V 390 nm 30 deg 100 mW 5 mm 8.6 mm 5 mm - 40 C + 85 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 405nm 62In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.2 V 400 nm 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 40 C + 85 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UVB 310nm Metal Can Flat Lens 1In Stock
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVB) 20 mA 6.5 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVA 325nm Metal Can Flat Lens 2In Stock
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 5 V 40 deg 1.4 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVA 325nm Metal Can Domed Lens 2In Stock
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 5 V 40 deg 1.4 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVA 340nm Metal Can Flat Lens 1In Stock
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 4 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVA 340nm Metal Can Domed Lens 8In Stock
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 4 V 40 deg 1.3 mW - 30 C + 80 C Bulk
New Energy UV LEDs UV / NUV LED 385 nm, Starboard SST-10
500Expected 19/10/2026
Min.: 1
Mult.: 1

Star Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg Dome Water Clear Horticulture Starboards Tray
New Energy UV LEDs UV LED 275nm - 286nm Starboard XST-3535
123On Order
Min.: 1
Mult.: 1

3535 Ultraviolet (UVC) 350 mA 6.45 V 286 nm 2.26 W 19.88 mm 1.701 mm Dome Water Clear Tray
VCC UV LEDs Ultraviolet (UV) 405nm 160mcd 30deg
7 891On Order
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (NUV) 20 mA 3 V 405 nm 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk